+ 85 C Bulk UV LEDs

Results: 18
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Illumination Colour If - Forward Current Vf - Forward Voltage Wavelength/Colour Temperature Viewing Angle Power Rating Length Height Width Minimum Operating Temperature Maximum Operating Temperature Lens Dimensions Lens Shape Lens Transparency Packaging
Marktech Optoelectronics UV LEDs 340nm SMD 35 degree Dome Lens 2In Stock
10On Order
Min.: 1
Mult.: 1

1414 (3535 metric) Ultraviolet (UVA) 600 mA 5.5 V 340 nm 35 deg 80 mW 3.5 mm 1.5 mm 3.5 mm - 30 C + 85 C Dome Bulk
Marktech Optoelectronics UV LEDs 340nm SMD 35 degree Dome Lens on Starboard 13In Stock
Min.: 1
Mult.: 1

1414 (3535 metric) Ultraviolet (UVA) 600 mA 5.5 V 340 nm 35 deg 80 mW 3.5 mm 1.5 mm 3.5 mm - 30 C + 85 C Dome Bulk
Marktech Optoelectronics UV LEDs 340nm SMD 65 degree Dome Lens 9In Stock
Min.: 1
Mult.: 1

1414 (3535 metric) Ultraviolet (UVA) 600 mA 5.5 V 340 nm 70 deg 85 mW 3.5 mm 1.5 mm 3.5 mm - 30 C + 85 C Dome Bulk
Marktech Optoelectronics UV LEDs 340nm SMD 65 degree Dome Lens on Starboard 7In Stock
Min.: 1
Mult.: 1

1414 (3535 metric) Ultraviolet (UVA) 600 mA 5.5 V 340 nm 70 deg 85 mW 3.5 mm 1.5 mm 3.5 mm - 30 C + 85 C Dome Bulk
Marktech Optoelectronics UV LEDs 5mm, 400nm, UV Round LED 5,625In Stock
Min.: 1
Mult.: 1

T-1 3/4 (5 mm) Purple 20 mA 3.2 V 400 nm 30 deg 120 mW 5.8 mm 8.6 mm 5.8 mm - 25 C + 85 C 5 mm Dome Water Clear Bulk
Marktech Optoelectronics UV LEDs UV Emitter 390nm 49In Stock
Min.: 1
Mult.: 1

T-1 3/4 (5 mm) Ultraviolet (UVA) 20 mA 3.2 V 390 nm 30 deg 100 mW 5 mm 8.6 mm 5 mm - 40 C + 85 C 5 mm Dome Water Clear Bulk
Marktech Optoelectronics UV LEDs UV Emitter 405nm 62In Stock
Min.: 1
Mult.: 1

T-1 3/4 (5 mm) Ultraviolet (UVA) 20 mA 3.2 V 400 nm 30 deg 120 mW 5.9 mm 8.6 mm 5.9 mm - 40 C + 85 C 5 mm Dome Water Clear Bulk
Marktech Optoelectronics UV LEDs 310nm 5.0x5.0 mm SMD Dome Lens UV Emitter Non-Stocked
Min.: 5
Mult.: 1

2020 (5050 metric) Ultra Violet 20 mA 4.65 V 40 deg 1.95 mW - 20 C + 85 C Bulk
Marktech Optoelectronics UV LEDs 310nm 5.0x5.0 mm SMD on Starboard Dome Lens UV Emitter Non-Stocked
Min.: 5
Mult.: 1

2020 (5050 metric) Ultra Violet 20 mA 4.65 V 40 deg 1.95 mW - 20 C + 85 C Bulk
Marktech Optoelectronics UV LEDs 310nm 5.0x5.0 mm SMD Flat Lens UV Emitter Non-Stocked
Min.: 5
Mult.: 1

2020 (5050 metric) Ultra Violet 20 mA 4.65 V 110 deg 1.95 mW - 20 C + 85 C Bulk
Marktech Optoelectronics UV LEDs 310nm 5.0x5.0 mm SMD on Starboard Flat Lens UV Emitter Non-Stocked
Min.: 5
Mult.: 1

2020 (5050 metric) Ultra Violet 20 mA 4.65 V 110 deg 1.95 mW - 20 C + 85 C Bulk
Marktech Optoelectronics UV LEDs 340nm 5.0x5.0 mm SMD Dome Lens UV Emitter Non-Stocked
Min.: 5
Mult.: 1

2020 (5050 metric) Ultra Violet 20 mA 4.35 V 35 deg 1.8 mW - 20 C + 85 C Bulk
Marktech Optoelectronics UV LEDs 340nm 5.0x5.0 mm SMD on Starboard Dome Lens UV Emitter Non-Stocked
Min.: 5
Mult.: 1

2020 (5050 metric) Ultra Violet 20 mA 4.35 V 35 deg 1.8 mW - 20 C + 85 C Bulk
Marktech Optoelectronics UV LEDs 340nm 5.0x5.0 mm SMD Flat Lens UV Emitter Non-Stocked
Min.: 5
Mult.: 1

2020 (5050 metric) Ultra Violet 20 mA 4.35 V 105 deg 2.2 mW - 20 C + 85 C Bulk
Marktech Optoelectronics UV LEDs 340nm 5.0x5.0 mm SMD on Starboard Flat Lens UV Emitter Non-Stocked
Min.: 5
Mult.: 1

2020 (5050 metric) Ultra Violet 20 mA 4.35 V 105 deg 2.2 mW - 20 C + 85 C Bulk
Marktech Optoelectronics UV LEDs 470nm 3.0x3.0 mm SMD on Starboard Dome Lens Non-Stocked
Min.: 1
Mult.: 1

1212 (3030 metric) Blue 20 mA 2.85 V 30 deg 850 uW - 20 C + 85 C Bulk
Marktech Optoelectronics UV LEDs 450nm 5.0x5.0 mm SMD on Starboard Dome Lens Non-Stocked
Min.: 1
Mult.: 1

2020 (5050 metric) Blue 20 mA 2.65 V 100 deg 17 mW - 20 C + 85 C Bulk
Marktech Optoelectronics UV LEDs 525nm 5.0x5.0 mm SMD on Starboard Dome Lens Non-Stocked
Min.: 1
Mult.: 1

2020 (5050 metric) Green 20 mA 2.73 V 80 deg 11 mW - 20 C + 85 C Bulk