5.7 mm UV LEDs

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Illumination Colour If - Forward Current Vf - Forward Voltage Wavelength/Colour Temperature Viewing Angle Power Rating Length Height Width Minimum Operating Temperature Maximum Operating Temperature Lens Dimensions Lens Shape Lens Transparency Packaging
Marktech Optoelectronics UV LEDs UV Emitter 360nm 79In Stock
Min.: 1
Mult.: 1

T-1 3/4 (5 mm) Ultraviolet (UVA) 20 mA 3.6 V 360 nm 15 deg 100 mW 5.7 mm 7.7 mm 5.7 mm - 30 C + 80 C 5 mm Dome Water Clear Bulk
Marktech Optoelectronics UV LEDs UV Emitter 380nm 27In Stock
Min.: 1
Mult.: 1

T-1 3/4 (5 mm) Ultraviolet (UVA) 20 mA 3.6 V 380 nm 15 deg 100 mW 5.7 mm 7.7 mm 5.7 mm - 30 C + 80 C 5 mm Dome Water Clear Bulk
Marktech Optoelectronics UV LEDs UV Emitter 405nm Non-Stocked
Min.: 100
Mult.: 1

T-1 3/4 (5 mm) Ultraviolet (UVA) 20 mA 3.2 V 410 nm 40 deg 100 mW 5.7 mm 7.7 mm 5.7 mm - 30 C + 80 C 5 mm Dome Water Clear Bulk