TOPLED Single Colour LEDs

Results: 582
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Illumination Colour Luminous Flux/Radiant Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
ams OSRAM Single Colour LEDs Red Power TOPLED 9,663In Stock
Min.: 1
Mult.: 1
: 2,000

Red LEDs SMD/SMT TOPLED 625 nm Red 8.19 lm 50 mA 2.15 V 110 mW Colorless 2.4 mm Round Flat Clear LR E67F Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM Q65112A5163
ams OSRAM Single Colour LEDs RED SMD LED TOPLED E1608 15,090In Stock
Min.: 1
Mult.: 1
: 9,000

Red LEDs SMD/SMT 0603 (1608 metric) 617 nm Red 1.865 lm 20 mA 2.2 V 45 mW Colorless 1.23 mm x 0.6 mm Rectangular Clear Reel, Cut Tape
ams OSRAM Single Colour LEDs Power TOPLED.01 30,368In Stock
Min.: 1
Mult.: 1
: 2,000

Yellow LEDs SMD/SMT PLCC-4 583 nm, 592 nm Yellow 7110 mlm, 12750 mlm 50 mA 1.9 V, 2.35 V Clear 2.4 mm Round Colorless LY E6SF.01 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs TOPLED LA T67F.01 39,522In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 617 nm Amber 6.1 lm 20 mA 2.15 V 43 mW LA T67F.01 Reel, Cut Tape
ams OSRAM Single Colour LEDs 39,802In Stock
Min.: 1
Mult.: 1
: 8,000

Red LEDs SMD/SMT PLCC-4 625 nm Red 50 mA 2.15 V Colorless 2.4 mm x 0.8 mm Round Clear LR E67F.01 Reel, Cut Tape
ams OSRAM Single Colour LEDs Red 625nm 216,373In Stock
Min.: 1
Mult.: 1
: 2,000

Red LEDs SMD/SMT TOPLED 625 nm Red 20 mA 2.05 V 2.4 mm Round Flat Clear TOPLED with black surface Reel, Cut Tape, MouseReel AEC-Q101
ams OSRAM Single Colour LEDs YELLW SMD LED ADV PWR TOPLED 11,422In Stock
Min.: 1
Mult.: 1
: 1,000

Yellow LEDs SMD/SMT TOPLED 590 nm Yellow 26.1 lm 140 mA 2.25 V 320 mW Colorless 2.4 mm Round Clear LY G6SP Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM Single Colour LEDs Blue TOPLED E 1608 33,378In Stock
Min.: 1
Mult.: 1
: 9,000

Blue LEDs SMD/SMT 0603 (1608 metric) 466 nm Blue 10 mA 2.8 V 280 mW Colorless 1.4 mm x 0.6 mm Rectangular Water Clear KB DELPS2.12 Reel, Cut Tape AEC-Q102
ams OSRAM Single Colour LEDs Orange TOPLED E1608 36,654In Stock
Min.: 1
Mult.: 1
: 5,000

Orange LEDs SMD/SMT TOPLED 606 nm Orange 1600 mlm 20 mA 2.3 V Colorless 1.23 mm x 0.6 mm Rectangular Clear KO DELPS1.22 Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM Single Colour LEDs Mini Topled 28,930In Stock
Min.: 1
Mult.: 1
: 3,000

Green LEDs SMD/SMT 0805 (2012 metric) 570 nm Green 0.014 lm 20 mA 2.2 V 3.8 mW Colorless Rectangular Non-Diffused LG M67K Reel, Cut Tape, MouseReel AEC-Q101
ams OSRAM Single Colour LEDs Green 570nm 27,035In Stock
Min.: 1
Mult.: 1
: 2,000

Green LEDs SMD/SMT PLCC-2 570 nm Green 20 mA 2 V Colorless 2.4 mm Round Flat Clear LG T676 Reel, Cut Tape AEC-Q100
ams OSRAM Single Colour LEDs Green, 570nm 9mcd, 2mA 42,086In Stock
110,000Expected 3/9/2026
Min.: 1
Mult.: 1
: 2,000

Green LEDs SMD/SMT PLCC-2 570 nm Green 20 mA 2.2 V Colorless 2.4 mm Round Flat Non-Diffused TOPLED Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM Single Colour LEDs Super Red, 633nm 38,267In Stock
28,000On Order
Min.: 1
Mult.: 1
: 2,000

Red LEDs SMD/SMT TOPLED 633 nm Red 5.9 lm 50 mA 2.15 V 110 mW Colorless 2.4 mm Dome Non-Diffused LS E63F Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM Single Colour LEDs Super Red, 645nm 180mcd, 20mA 79,013In Stock
Min.: 1
Mult.: 1
: 2,000

Red LEDs SMD/SMT TOPLED 645 nm Red 30 mA 2.3 V Colorless 2.4 mm Round Flat Non-Diffused LS T676 Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM Single Colour LEDs Super Red, 645nm 180mcd, 20mA 27,661In Stock
Min.: 1
Mult.: 1
: 2,000

Red LEDs SMD/SMT TOPLED 645 nm Red LS T676 Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM Single Colour LEDs Super Red, 630nm 11.2mcd, 2mA 14,895In Stock
Min.: 1
Mult.: 1
: 2,000

Red LEDs SMD/SMT PLCC-2 630 nm Red 20 mA 2.2 V 50 mW Colorless 2.4 mm Round Flat Non-Diffused TOPLED Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM Single Colour LEDs Verde Green 505nm, 20mA 12,332In Stock
Min.: 1
Mult.: 1
: 2,000

Green LEDs SMD/SMT 1411 (3528 metric) 505 nm Green 20 mA 2.7 V Colorless 2.55 mm Dome Diffused LV T64G Reel, Cut Tape
ams OSRAM Single Colour LEDs LW TTSD 27,407In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT White 2.39 lm 20 mA 3 V 64 mW LW TTSD Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM Single Colour LEDs Yellow 587nm 76,943In Stock
Min.: 1
Mult.: 1
: 2,000

Yellow LEDs SMD/SMT 1412 (3730 metric) 587 nm Yellow 20 mA 2 V 80 mW Colorless 2.4 mm Round Flat Clear TOPLED Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Yellow, 587nm 355mcd, 20mA 63,100In Stock
Min.: 1
Mult.: 1
: 2,000

Yellow LEDs SMD/SMT 1412 (3730 metric) 587 nm Yellow 20 mA 2 V Colorless 2.4 mm Round Flat Clear TOPLED Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs 8,545In Stock
Min.: 1
Mult.: 1
: 8,000

Red LEDs SMD/SMT PLCC-4 633 nm Amber 50 mA 2.15 V Colorless 2.4 mm x 0.8 mm Round Clear LS E67F.01 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Red TOPLED E 1608 48,859In Stock
Min.: 1
Mult.: 1
: 5,000

Red LEDs SMD/SMT 0603 (1608 metric) 617 nm Red 1.865 lm 20 mA 2.2 V 45 mW Colorless 1.23 mm x 0.6 mm Rectangular Clear KR DELPS1.22 Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM Single Colour LEDs Red TOPLED E1608 69,923In Stock
Min.: 1
Mult.: 1
: 9,000

Red LEDs SMD/SMT TOPLED 628 nm Super Red 1400 mlm 20 mA 2.2 V Colorless 1.23 mm x 0.6 mm Rectangular Clear KS DELPS1.22 Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM Single Colour LEDs LB T64G 15,966In Stock
Min.: 1
Mult.: 1
: 2,000

Blue LEDs SMD/SMT PLCC-2 469 nm Blue 20 mA 2.85 V Colorless LB T64G Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Orange, 606nm 355mcd, 20mA 27,570In Stock
Min.: 1
Mult.: 1
: 2,000

Orange LEDs SMD/SMT TOPLED 606 nm Orange 30 mA 2.35 V Colorless 2.4 mm Round Flat Non-Diffused LO T676 Reel, Cut Tape, MouseReel AEC-Q100