Reel AEC-Q100 Single Colour LEDs

Results: 92
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Luminous Intensity Luminous Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
ams OSRAM Single Colour LEDs Super Red, 633nm
306,059In Stock
Min.: 1
Mult.: 1
: 2,000

Red LEDs SMD/SMT PLCC-4 633 nm 1.4 cd 50 mA 2.15 V Colorless 2.4 mm Round Flat Clear Power TOPLED Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM Single Colour LEDs Super Red, 645nm 224mcd, 20mA
52,452In Stock
Min.: 1
Mult.: 1
: 2,000

Red LEDs SMD/SMT TOPLED 645 nm 224 mcd 30 mA 2.3 V Colorless 2.4 mm Round Flat Non-Diffused LS T676 Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM Single Colour LEDs Deep Blue 9,884In Stock
Min.: 1
Mult.: 1
: 3,000

Blue LEDs SMD/SMT TOPLED 460 nm 426 mcd 1.2 lm 20 mA 3.05 V 61 mW Colorless 1.7 mm x 1.55 mm Rectangular Clear LD MVSG Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM Single Colour LEDs Amber, 617nm 9,448In Stock
Min.: 1
Mult.: 1
: 1,000

Amber LEDs SMD/SMT TOPLED 617 nm 8.78 cd 26.1 lm 140 mA 2.15 V 300 mW Colorless 2.4 mm Round Clear LA G6SP Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM Single Colour LEDs Micro Sideled
26,675In Stock
Min.: 1
Mult.: 1
: 3,000

Orange LEDs SMD/SMT Side Looker 606 nm 223 mcd 0.701 lm 30 mA 2.35 V 40 mW 1.7 mm x 0.7 mm Rectangular Water Clear LO Y876 Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM Single Colour LEDs Orange, 606nm 355mcd, 20mA
26,518In Stock
Min.: 1
Mult.: 1
: 2,000

Orange LEDs SMD/SMT TOPLED 606 nm 355 mcd 30 mA 2.35 V Colorless 2.4 mm Round Flat Non-Diffused LO T676 Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM Single Colour LEDs Pure Green, 560nm
5,523In Stock
Min.: 1
Mult.: 1
: 2,000

Green LEDs SMD/SMT TOPLED 560 nm 28 mcd 95 mlm 30 mA 2 V 2.4 mm Round Flat Water Clear LP T675 Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM Single Colour LEDs Red OSLON Black Flat
1,531In Stock
Min.: 1
Mult.: 1
: 2,000

Red LEDs SMD/SMT SMD-3 625 nm 18.3 cd 55 lm 350 mA 2.15 V 750 mW Colorless 3.3 mm x 2.9 mm Square Clear LR H9PP Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM Single Colour LEDs Green, 570nm 9mcd, 2mA 12,965In Stock
Min.: 1
Mult.: 1
: 3,000

Green LEDs SMD/SMT 570 nm 9 mcd 20 mA 2.2 V Colorless 1.6 mm Round Flat Non-Diffused LG P47K Reel, Cut Tape AEC-Q100
ams OSRAM Single Colour LEDs Yellow, 587nm 355mcd, 20mA
12,971In Stock
Min.: 1
Mult.: 1
: 3,000

Yellow LEDs SMD/SMT TOPLED 587 nm 355 mcd 30 mA 2.4 V 80 mW Colorless 1.5 mm x 1 mm Rectangular Non-Diffused LY M676 Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM Single Colour LEDs Amber, 617nm
2,241In Stock
Min.: 1
Mult.: 1
: 2,000

Amber LEDs SMD/SMT SMD-2 617 nm 2.8 cd 30 mA 2 V Colorless 2.4 mm Round Flat Clear SIDELED Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM Single Colour LEDs Amber 615nm 355mcd 20mA
9,787In Stock
Min.: 1
Mult.: 1
: 2,000

Amber LEDs SMD/SMT TOPLED 615 nm 355 mcd 20 mA 2 V Colorless 2.4 mm Round Flat Clear LA T676 Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM Single Colour LEDs LCY CEUP 129In Stock
4,000Expected 2/10/2026
Min.: 1
Mult.: 1
: 4,000

Yellow LEDs SMD/SMT SMD-2 58 cd 175 lm 700 mA 3.15 V 2.2 W 1.03 mm x 1.03 mm Square LCY CEUP Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM Single Colour LEDs Super Red, 633nm 224mcd, 20mA 10,612In Stock
Min.: 1
Mult.: 1
: 3,000

Red LEDs SMD/SMT Side Looker 633 nm 224 mcd 30 mA 2.3 V 80 mW Colorless 1.7 mm x 0.7 mm Rectangular Water Clear LS Y876 Reel, Cut Tape AEC-Q100
ams OSRAM Single Colour LEDs Yellow
6,000In Stock
Min.: 1
Mult.: 1
: 2,000

Yellow LEDs SMD/SMT TOPLED 590 nm 1.12 cd 50 mA 2.15 V Colorless 2.4 mm Round Flat Clear LY ETSF Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM Single Colour LEDs Red 625nm 74In Stock
26,000Expected 21/9/2026
Min.: 1
Mult.: 1
: 2,000

Red LEDs SMD/SMT PLCC-2 625 nm 1.4 cd 20 mA 2.05 V Colorless 2.4 mm Round Flat Clear TOPLED with black surface Reel, Cut Tape AEC-Q100
ams OSRAM Single Colour LEDs Yellow 30 Degrees 10,350In Stock
Min.: 1
Mult.: 1
: 2,000

Yellow LEDs SMD/SMT PLCC-2 590 nm 2.6 cd 20 mA 2.2 V Colorless 2.53 mm Dome Diffused LY T64F Reel, Cut Tape AEC-Q100
ams OSRAM Single Colour LEDs Amber MINITOPLED 14,011In Stock
Min.: 1
Mult.: 1
: 3,000

Amber LEDs SMD/SMT TOPLED 615 nm 223 mcd 0.678 lm 20 mA 2 V 40 mW Colorless Rectangular Clear LA M676 Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM Single Colour LEDs Orange 14,667In Stock
Min.: 1
Mult.: 1
: 3,000

Orange LEDs SMD/SMT SMD-2 606 nm 15.7 mcd 0.0495 lm 2 mA 1.81 V 3.6 mW Colorless 1.6 mm Round Flat Clear LO P47K Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM Single Colour LEDs Orange, 606nm 14mcd, 2mA
13,465In Stock
Min.: 1
Mult.: 1
: 3,000

Orange LEDs SMD/SMT 0805 (2012 metric) 606 nm 14 mcd 20 mA 2.2 V Colorless 1.5 mm x 1 mm Rectangular Non-Diffused Mini TOPLED Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM Single Colour LEDs Yellow 587nm
10,409In Stock
Min.: 1
Mult.: 1
: 3,000

Yellow LEDs SMD/SMT Side Looker 587 nm 355 mcd 30 mA 2.4 V 80 mW Colorless 1.7 mm x 0.7 mm Rectangular Water Clear Micro SIDELED 3010 Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM Single Colour LEDs Orange, 606nm 355mcd, 20mA
46,778In Stock
Min.: 1
Mult.: 1
: 3,000

Orange LEDs SMD/SMT TOPLED 606 nm 355 mcd 30 mA 2.35 V Colorless 1.5 mm x 1 mm Rectangular Non-Diffused LO M676 Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM Single Colour LEDs Amber OSLON Black Flat
1,882In Stock
Min.: 1
Mult.: 1
: 2,000

Amber LEDs SMD/SMT 3737 617 nm 21.1 cd 63.5 lm 350 mA 2.21 V 770 mW Colorless 3.3 mm x 2.9 mm Square Clear LA H9PP Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM Single Colour LEDs Super Red, 633nm 32,767In Stock
98,000Expected 23/10/2026
Min.: 1
Mult.: 1
: 2,000

Red LEDs SMD/SMT TOPLED 633 nm 20.5 cd 5.9 lm 50 mA 2.15 V 110 mW Colorless 2.4 mm Dome Non-Diffused LS E63F Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM Single Colour LEDs Super Red, 633nm 224mcd, 20mA
50,308In Stock
Min.: 1
Mult.: 1
: 3,000

Red LEDs SMD/SMT TOPLED 633 nm 224 mcd 30 mA 2.3 V Colorless 1.5 mm x 1 mm Rectangular Non-Diffused LS M676 Reel, Cut Tape, MouseReel AEC-Q100