+ 60 C Single Colour LEDs

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Luminous Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Lumex Single Colour LEDs 3.45x3.45x0.8 m m SMT UVC LED 275 nm. 3,603In Stock
Min.: 1
Mult.: 1
: 1,000

Violet LEDs SMD/SMT 285 nm 100 mA 7 V 100 mW Colorless Square Water Clear SML Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SUMW 3mW 6.5V 120Deg 162In Stock
Min.: 1
Mult.: 1
: 500

UV LEDs (Ultraviolet) SMD/SMT 1414 (3535 metric) 275 nm 3 mW 30 mA 6.5 V 240 mW Colorless 3.55 mm x 3.55 mm Square Flat Water Clear WL-SUMW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SUMW 15mW 6V 120Deg Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 500

UV LEDs (Ultraviolet) SMD/SMT 1414 (3535 metric) 275 nm 15 mW 150 mA 6 V 1.1 W Colorless 3.55 mm x 3.55 mm Square Flat Water Clear WL-SUMW Reel, Cut Tape, MouseReel