Triple Multi-Colour LEDs

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Flux/Radiant Flux Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency
ams OSRAM Multi-Colour LEDs 3in1 LED package for vital sign monitor. 1,705In Stock
Min.: 1
Mult.: 1
: 3,000

Multi-Color LEDs SMD/SMT 2.15 mm x 1.65 mm x 0.6 mm Green, Infrared, Ultraviolet 527 nm, 973 nm, 379 nm 14 mW, 8 mW, 18 mW 60 deg 50 mA 1.3 V, 2.4 V, 3.4 V 26 mW, 48 mW, 68 mW Colorless
LITEON Multi-Colour LEDs SMD - PLCC, side view 0.6mm height, tri color Red/Ture Green/Blue 14,363In Stock
Min.: 1
Mult.: 1
: 4,000

RGB LEDs SMD/SMT 4.5 mm x 0.64 mm RGB 532 nm, 630 nm, 477 nm 120 deg 5 mA 3.1 V, 2.4 V Colorless Rectangular Diffused
Wurth Elektronik Multi-Colour LEDs WL-SFTW SMT 3.5x1.8mm Full Color Top LED Waterclear 3,695In Stock
Min.: 1
Mult.: 1
: 2,000

RGB LEDs SMD/SMT 0101 (3228 metric) Red, Green, Blue 635 nm, 515 nm, 465 nm 120 deg 20 mA 2 V, 3.2 V, 3.2 V 65 mW, 90 mW, 90 mW Colorless 2.44 mm Rectangular Water Clear
Bivar Multi-Colour LEDs Surface Mount LED, Red/Green/Blue, 1204 Package 5,526In Stock
Min.: 1
Mult.: 1
: 3,000

RGB LEDs SMD/SMT 1204 (3210 metric) RGB 645 nm, 523 nm, 468 nm 110 deg 20 mA 1.9 V, 3.1 V, 3.1 V 78 mW, 78 mW, 100 mW Colorless Dome Water Clear
ROHM Semiconductor Multi-Colour LEDs PICOLED RGB SMD LED SIZE 0404 32,739In Stock
Min.: 1
Mult.: 1
: 5,000

RGB LEDs SMD/SMT 0404 (1010 metric) RGB 470 nm, 527 nm, 624 nm 5 mA 1.9 V, 2.9 V, 2.95 V 35 mW Milky White Rectangular Clear
ROHM Semiconductor Multi-Colour LEDs RGB 625/527/470nm 700/1250/360mcd 1105 12,413In Stock
Min.: 1
Mult.: 1
: 3,000

RGB LEDs SMD/SMT 1105 (29135 metric) RGB 624 nm, 527 nm, 470 nm 20 mA 2.1 V, 3.3 V, 3.2 V 300 mW Colorless Rectangular Clear
ROHM Semiconductor Multi-Colour LEDs RGB 624/527/470nm 700/1200/400mcd 15,135In Stock
40,000On Order
Min.: 1
Mult.: 1
: 1,000

RGB LEDs SMD/SMT 2508 (6422 matric) RGB 624 nm, 527 nm, 470 nm 20 mA 2.1 V, 3.3 V, 3.2 V 400 mW Colorless 5.4 mm x 1.6 mm Rectangular Clear
ROHM Semiconductor Multi-Colour LEDs RGB 624/527/470nm 5V 400/550/180mcd 30mA 12,965In Stock
72,000On Order
Min.: 1
Mult.: 1
: 3,000

RGB LEDs SMD/SMT 0706 (1816 metric) RGB 624 nm, 527 nm, 470 nm 20 mA 2.1 V, 3.5 V, 3.3 V 180 mW Colorless Rectangular Clear
ROHM Semiconductor Multi-Colour LEDs LED PICOLED RGB 3,057In Stock
80,000On Order
Min.: 1
Mult.: 1
: 5,000

RGB LEDs SMD/SMT 0604 (1510 metric) RGB 470 nm, 527 nm, 624 nm 5 mA 1.9 V, 2.9 V, 2.95 V 35 mW Milky White Rectangular Clear
ROHM Semiconductor Multi-Colour LEDs RGB 624/527/470nm 700/1200/400mcd 17,419In Stock
22,000Expected 6/7/2026
Min.: 1
Mult.: 1
: 1,000

RGB LEDs SMD/SMT 1411 (3528 metric) RGB 624 nm, 527 nm, 470 nm 20 mA 2.1 V, 3.3 V, 3.3 V 400 mW Colorless Rectangular Clear
ROHM Semiconductor Multi-Colour LEDs High brightness Tri-Color chip LED 1,949In Stock
Min.: 1
Mult.: 1
: 1,000

RGB LEDs SMD/SMT 1411 (3528 metric) RGB 624 nm, 527 nm, 470 nm 20 mA 2.1 V, 3.3 V, 3.5 V 180 mW Colorless Rectangular Clear
ROHM Semiconductor Multi-Colour LEDs Side view RGB Chip LED 660In Stock
3,000On Order
Min.: 1
Mult.: 1
: 1,000

RGB LEDs SMD/SMT 2508 (6422 matric) RGB 624 nm, 527 nm, 470 nm 20 mA 2.1 V, 3.2 V, 3.3 V 400 mW Colorless 5.4 mm x 1.6 mm Rectangular Clear
ROHM Semiconductor Multi-Colour LEDs HIGH BRIGHTNESS TRI-COLOR LED
49,000On Order
Min.: 1
Mult.: 1
: 1,000

RGB LEDs SMD/SMT 1411 (3528 metric) RGB 624 nm, 527 nm, 470 nm 20 mA 2.1 V, 3.3 V, 3.3 V 400 mW Colorless Rectangular Clear
ROHM Semiconductor Multi-Colour LEDs High brightness Tri- Color chip LED for A AECQ-102
5,964On Order
Min.: 1
Mult.: 1
: 1,000

RGB LEDs SMD/SMT 1411 (3528 metric) RGB 621 nm, 525 nm, 470 nm 20 mA 2.1 V, 3.3 V 400 mW Colorless Rectangular Clear