VSMB3940X01-GS18

Vishay / Dale
78-VSMB3940X01-GS18
VSMB3940X01-GS18

Mfr.:

Description:
Infrared Emitters HSpeed IR emitting Diode DH 940nm e3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 8000   Multiples: 8000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 8000)
$0.331 $2,648.00
$0.322 $7,728.00

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Infrared Emitters
RoHS:  
SMD/SMT
940 nm
13 mW/sr
100 mA
1.35 V
- 40 C
+ 85 C
PLCC-2
Reel
Brand: Vishay / Dale
Fall Time: 15 ns
Product Type: IR Emitters (IR LEDs)
Rise Time: 15 ns
Series: VSM
Factory Pack Quantity: 8000
Subcategory: Infrared Data Communications
Viewing Angle: 120 deg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541410000
TARIC:
8541409090
ECCN:
EAR99