COB - Chip-on-Board White LEDs

Results: 3,939
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Luminus Devices White LEDs White 3500 K 80-CRI, CXM-22 Series 8In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT COB - Chip-on-Board Application Specific White 80 120 deg 54 V 56 W 28 mm 28 mm 2.24 mm + 120 C Tinted 23.5 mm Round Flat Diffused CXM-22 Gen 4 Tray
Luminus Devices White LEDs White 2700 K 90-CRI, CXM-4 Series 795In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB - Chip-on-Board Warm White 2700 K 415 lm 90 120 deg 120 mA 33.8 V 4.1 W 13.5 mm 13.5 mm 2.24 mm + 140 C Tinted 4.5 mm Round Flat Diffused CXM-4 Gen 4 Tray
Luminus Devices White LEDs White 3000 K 90-CRI, CXM-4 Series 808In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB - Chip-on-Board Warm White 3000 K 440 lm 90 120 deg 120 mA 33.8 V 4.1 W 13.5 mm 13.5 mm 2.24 mm + 140 C Tinted 4.5 mm Round Flat Diffused CXM-4 Gen 4 Tray
Luminus Devices White LEDs White 4000 K 80-CRI, CXM-32 Series 228In Stock
Min.: 1
Mult.: 1

SMD/SMT COB - Chip-on-Board CXM-32 Gen 4 Tray
Luminus Devices White LEDs White 3000 K 90-CRI, CXM-6 Series 88In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB - Chip-on-Board Warm White 3000 K 665 lm 90 120 deg 300 mA 36 V 5 W 13.5 mm 13.5 mm 2.24 mm + 120 C Tinted 6.3 mm Round Flat Diffused CXM-6 Gen 4 Tray
Luminus Devices White LEDs White 4000 K 90-CRI, CXM-6 Series 73In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB - Chip-on-Board Neutral White 4000 K 705 lm 90 120 deg 300 mA 18 V 5 W 13.5 mm 13.5 mm 2.24 mm + 120 C Tinted 6.3 mm Round Flat Diffused CXM-6 Gen 4 Tray
Luminus Devices White LEDs White 4000 K 90-CRI, CXM-6 Series 458In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB - Chip-on-Board Neutral White 4000 K 705 lm 90 120 deg 300 mA 36 V 5 W 13.5 mm 13.5 mm 2.24 mm + 120 C Tinted 6.3 mm Round Flat Diffused CXM-6 Gen 4 Tray
Luminus Devices White LEDs COB Array Gen 6, 9mm LES, 3000K, 90 CRI 21In Stock
Min.: 1
Mult.: 1

SMD/SMT COB - Chip-on-Board 13.5 mm 13.5 mm 1.37 mm CXM-9 Tray
Lumileds White LEDs LUXEON CS CoB Warm-white CoB 90 CRI 3000K 15In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB - Chip-on-Board White 3000 K 2809 lm 90 115 deg 540 mA 33.9 V 15 W 19 mm 19 mm 1.6 mm - 40 C + 105 C 13 mm Round LUXEON CS CoB Tube
Luminus Devices White LEDs White 2700 K 95-CRI, CXM-18 Series 109In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT COB - Chip-on-Board Warm White 2700 K 2340 lm 95 120 deg 800 mA 36 V 28.8 W 21.5 mm 21.5 mm 1.37 mm + 105 C Tinted 17.5 mm Round Flat Diffused XNOVA Tray
Luminus Devices White LEDs White 2700 K 80-CRI, CXM-14 Series 80In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT COB - Chip-on-Board Warm White 2700 K 1920 lm 80 120 deg 480 mA 36 V 17.3 W 18.5 mm 18.5 mm 1.37 mm + 105 C Tinted 13.5 mm Round Flat Diffused XNOVA Tray
Luminus Devices White LEDs White 3000 K 80-CRI, CXM-7 Series 52In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT COB - Chip-on-Board Warm White 3000 K 650 lm 80 120 deg 160 mA 36 V 5.8 W 13 mm 13 mm 2.24 mm + 105 C Tinted 7.5 mm Round Flat Diffused XNOVA Tray
Luminus Devices White LEDs White 4000 K 90-CRI, CXM-3 Series 520In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB - Chip-on-Board Neutral White 4000 K 305 lm 90 120 deg 80 mA 34.2 V 2.7 W 13.5 mm 13.5 mm 2.24 mm + 140 C Tinted 4.5 mm Round Flat Diffused CXM-3 Gen 4 Tray
Luminus Devices White LEDs White 2700 K 95-CRI, CXM-4 Series 38In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT COB - Chip-on-Board Warm White 2700 K 355 lm 95 120 deg 400 mA 37 V 4 W 13.5 mm 13.5 mm 2.24 mm + 140 C Tinted 4.5 mm Round Flat Diffused Hospitality Series Gen 4 Tray
Luminus Devices White LEDs White 3000 K 90-CRI, CXM-4 Series 251In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB - Chip-on-Board Warm White 3000 K 425 lm 90 120 deg 400 mA 37 V 4 W 13.5 mm 13.5 mm 2.24 mm + 140 C Tinted 4.5 mm Round Flat Diffused Hospitality Series Gen 4 Tray
Luminus Devices White LEDs White 3500 K 80-CRI, CXM-32 Series 2In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB - Chip-on-Board Warm White 3500 K 20150 lm 80 120 deg 54 V 122.9 W 38 mm 38 mm 1.37 mm + 105 C Tinted 32.8 mm Round Flat Diffused CXM-32 Gen 4 Tray
Luminus Devices White LEDs White 3000 K 90-CRI, CXM-6 Series 384In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB - Chip-on-Board Warm White 3000 K 655 lm 90 120 deg 150 mA 36 V 12.1 W 13.5 mm 13.5 mm 2.24 mm + 120 C Tinted 6.3 mm Round Flat Diffused Sensus Series Gen 4 Tray
Luminus Devices White LEDs White 3000 K 90-CRI, CXM-9 Series 214In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB - Chip-on-Board Warm White 3000 K 1550 lm 90 120 deg 360 mA 34 V 5 W 13.5 mm 13.5 mm 1.37 mm + 120 C Tinted 9.8 mm Round Flat Diffused Sensus Series Gen 4 Tray
Luminus Devices White LEDs White 4000 K 90-CRI, CXM-9 Series 5In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB - Chip-on-Board Neutral White 4000 K 1650 lm 90 120 deg 360 mA 34 V 12.1 W 13.5 mm 13.5 mm 1.37 mm + 120 C Tinted 9.8 mm Round Flat Diffused CXM-9 Gen 4 Tray
Luminus Devices White LEDs White 3500 K 80-CRI, CXM-32 Series 5In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB - Chip-on-Board Warm White 3500 K 16880 lm 80 120 deg 2.64 A 54 V 142.6 W 38 mm 38 mm 1.37 mm + 105 C Tinted 32.8 mm Round Flat Diffused XNOVA Tray
Luminus Devices CXM-4-22-90-18-AC40-F5-2
Luminus Devices White LEDs 140In Stock
Min.: 1
Mult.: 1

SMD/SMT COB - Chip-on-Board Tray
Luminus Devices White LEDs White 3000 K 90-CRI, CXM-4 Series
1,192On Order
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB - Chip-on-Board Warm White 3000 K 440 lm 90 120 deg 240 mA 18 V 4 W 13.5 mm 13.5 mm 2.24 mm + 120 C Tinted 4.5 mm Round Flat Diffused CXM-4 Gen 4 Tray
Luminus Devices White LEDs White 3000 K 80-CRI, CXM-14 Series Non-Stocked Lead-Time 6 Weeks
Min.: 675
Mult.: 225

White CoB LEDs SMD/SMT COB - Chip-on-Board Warm White 3000 K 3915 lm 80 120 deg 720 mA 33.5 V 24.1 W 19 mm 19 mm 1.37 mm + 120 C Tinted 14.5 mm Round Clear CXM-14 Gen 4 Tray
Luminus Devices White LEDs White 3500 K 80-CRI, CXM-14 Series Non-Stocked Lead-Time 6 Weeks
Min.: 675
Mult.: 225

White CoB LEDs SMD/SMT COB - Chip-on-Board Neutral White 3500 K 4065 lm 80 120 deg 720 mA 33.5 V 24.1 W 19 mm 19 mm 1.37 mm + 120 C Tinted 14.5 mm Round Clear CXM-14 Gen 4 Tray
Luminus Devices White LEDs White 4000 K 80-CRI, CXM-14 Series Non-Stocked Lead-Time 6 Weeks
Min.: 675
Mult.: 225

White CoB LEDs SMD/SMT COB - Chip-on-Board Neutral White 4000 K 4140 lm 80 120 deg 720 mA 33.5 V 24.1 W 19 mm 19 mm 1.37 mm + 120 C Tinted 14.5 mm Round Clear CXM-14 Gen 4 Tray