1811027-1

TE Connectivity
571-1811027-1
1811027-1

Mfr.:

Description:
Lighting Connectors BROWN 12 AWG TAP CONNECTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Lighting Connectors
RoHS:  
Connectors
Wire Tap/Splice
Poke-In
7 A
Bright Tin
Polypropylene (PP)
Brand: TE Connectivity
Color: Brown
Flammability Rating: UL 94 V-0
Height: 12 mm
Length: 18 mm
Product Type: Lighting Connectors
Factory Pack Quantity: 500
Subcategory: Power
Voltage Rating: 600 V
Width: 18.25 mm
Wire Gauge Max: 12 AWG
Wire Gauge Min: 12 AWG
Unit Weight: 4.309 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536490080
JPHTS:
8536900002
KRHTS:
8536909010
TARIC:
8536490099
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Lighting Solutions

TE Connectivity's (TE) Lighting Solutions are suitable for various environments, including street, indoor, outdoor, and horticultural. By utilizing these products, engineers can either build an efficient new system or enhance an existing design. These electromechanical and electronic components seamlessly integrate controls and transmit power and data across multiple building systems.

In Stock: 475

Stock:
475 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1.47 $1.47
$1.25 $12.50
$1.12 $28.00
$1.06 $106.00
$0.996 $249.00
$0.947 $473.50
$0.896 $896.00
$0.839 $2,097.50
$0.821 $4,105.00