Bulk UV LEDs

Results: 94
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Illumination Colour If - Forward Current Vf - Forward Voltage Wavelength/Colour Temperature Viewing Angle Power Rating Length Height Width Minimum Operating Temperature Maximum Operating Temperature Lens Dimensions Lens Shape Lens Transparency Packaging
Bivar UV LEDs UV Purple 390nm Water Clear
1,701In Stock
Min.: 1
Mult.: 1

T-1 (3 mm) Ultraviolet (UVA) 15 mA 3.2 V 390 nm 15 deg 120 mW 3.9 mm 5.4 mm 3.9 mm - 25 C + 80 C 3 mm Dome Water Clear Bulk
Marktech Optoelectronics UV LEDs UVB 310nm Metal Can Domed Lens 2In Stock
Min.: 1
Mult.: 1

TO-46-2 Ultraviolet (UVB) 20 mA 6.5 V 40 deg 1.3 mW - 30 C + 80 C Bulk
Marktech Optoelectronics UV LEDs UVA 325nm Metal Can Flat Lens 3In Stock
Min.: 1
Mult.: 1

TO-46-2 Ultraviolet (UVA) 20 mA 5 V 40 deg 1.4 mW - 30 C + 80 C Bulk
Marktech Optoelectronics UV LEDs Ultraviolet UV 365nm 92In Stock
Min.: 1
Mult.: 1

Ultraviolet (UVA) 10 mA 3.5 V 365 nm 90 deg 60 mW 5.4 mm 3.6 mm 5.4 mm - 20 C + 80 C 4.7 mm Round Flat Clear Bulk
Marktech Optoelectronics UV LEDs UV Emitter 370nm 68In Stock
Min.: 1
Mult.: 1

T-1 3/4 (5 mm) Ultraviolet (UVA) 20 mA 3.6 V 370 nm 15 deg 100 mW 5 mm 7.7 mm 5 mm - 30 C + 80 C 5 mm Dome Water Clear Bulk
Marktech Optoelectronics UV LEDs UVB 310nm Metal Can Domed Lens 6In Stock
Min.: 1
Mult.: 1

TO-46-2 Ultraviolet (UVB) 20 mA 6.5 V 40 deg 1.3 mW - 30 C + 80 C Bulk
Marktech Optoelectronics UV LEDs 340nm SMD 35 degree Dome Lens 2In Stock
10On Order
Min.: 1
Mult.: 1

1414 (3535 metric) Ultraviolet (UVA) 600 mA 5.5 V 340 nm 35 deg 80 mW 3.5 mm 1.5 mm 3.5 mm - 30 C + 85 C Dome Bulk
Marktech Optoelectronics UV LEDs 340nm SMD 35 degree Dome Lens on Starboard 13In Stock
Min.: 1
Mult.: 1

1414 (3535 metric) Ultraviolet (UVA) 600 mA 5.5 V 340 nm 35 deg 80 mW 3.5 mm 1.5 mm 3.5 mm - 30 C + 85 C Dome Bulk
Marktech Optoelectronics UV LEDs 340nm SMD 65 degree Dome Lens 9In Stock
Min.: 1
Mult.: 1

1414 (3535 metric) Ultraviolet (UVA) 600 mA 5.5 V 340 nm 70 deg 85 mW 3.5 mm 1.5 mm 3.5 mm - 30 C + 85 C Dome Bulk
Marktech Optoelectronics UV LEDs 340nm SMD 65 degree Dome Lens on Starboard 7In Stock
Min.: 1
Mult.: 1

1414 (3535 metric) Ultraviolet (UVA) 600 mA 5.5 V 340 nm 70 deg 85 mW 3.5 mm 1.5 mm 3.5 mm - 30 C + 85 C Dome Bulk
Marktech Optoelectronics UV LEDs 235nm TO-39 Domed Lens 14In Stock
Min.: 1
Mult.: 1

TO-39-3 Ultraviolet 20 mA 8 V 235 nm 18 deg 150 mW 8.53 mm + 5 C + 60 C 5.4 mm x 2.4 mm Dome Bulk
Marktech Optoelectronics UV LEDs 235nm SMD Domed Lens 7In Stock
Min.: 1
Mult.: 1

Ultraviolet 20 mA 8 V 235 nm 33 deg 3.8 mm 3.37 mm 3.8 mm + 5 C + 60 C Dome Bulk
Marktech Optoelectronics UV LEDs 255nm SMD Domed Lens 84In Stock
Min.: 1
Mult.: 1

Ultraviolet 20 mA 7 V 255 nm 33.8 deg 3.8 mm 3.37 mm 3.8 mm 0 C + 60 C Dome Bulk
VCC UV LEDs Ultraviolet (UV) 405nm 120mcd 30deg 3,794In Stock
Min.: 1
Mult.: 1

T-1 (3 mm) Ultraviolet (NUV) 405 nm 30 deg - 20 C + 80 C Dome Bulk
VCC UV LEDs Ultraviolet (UV) 385nm 80mcd 30deg 9,158In Stock
Min.: 1
Mult.: 1

T-1 3/4 (5 mm) Ultraviolet (UVA) 20 mA 3 V 385 nm 30 deg 120 mW 5.9 mm 8.6 mm 5.9 mm - 20 C + 80 C 5 mm Dome Water Clear Bulk
Marktech Optoelectronics UV LEDs 255nm TO-39 Domed Lens 7In Stock
Min.: 1
Mult.: 1

TO-39-3 Ultraviolet 20 mA 7 V 255 nm 19 deg 650 mW 8.53 mm 0 C + 60 C 5.4 mm x 2.4 mm Dome Bulk
Marktech Optoelectronics UV LEDs 255nm SMD Flat Lens 20In Stock
Min.: 1
Mult.: 1

Ultraviolet 20 mA 7 V 255 nm 120 deg 3.45 mm 1.3 mm 3.45 mm 0 C + 60 C Flat Bulk
Marktech Optoelectronics UV LEDs 235nm SMD Flat Lens 5In Stock
Min.: 1
Mult.: 1

Ultraviolet 20 mA 6 V 235 nm 130 deg 3.45 mm 1.3 mm 3.45 mm 0 C + 60 C Flat Bulk
Marktech Optoelectronics UV LEDs 235nm 2-die TO-39 Metal-Can Dome Lens 17In Stock
Min.: 1
Mult.: 1

TO-39-3 Ultraviolet 40 mA 5.75 V 12 deg Round Bulk
Marktech Optoelectronics UV LEDs 235nm 5.0x5.0 mm SMD on Starboard Dome Lens UV Emitter 3In Stock
Min.: 1
Mult.: 1

SMD-8 Ultraviolet 20 mA 5.8 V 60 deg 800 mW Bulk
Marktech Optoelectronics UV LEDs 255nm 5.0x5.0 mm SMD on Starboard Dome Lens UV Emitter 7In Stock
Min.: 1
Mult.: 1

SMD-8 Ultraviolet 20 mA 5.6 V 60 deg Bulk
VCC UV LEDs Ultraviolet (UV) 385nm 100mcd 15deg 908In Stock
Min.: 1
Mult.: 1

T-1 3/4 (5 mm) Ultraviolet (UVA) 20 mA 3 V 385 nm 15 deg 120 mW 5.9 mm 8.6 mm 5.9 mm - 20 C + 80 C 5 mm Dome Water Clear Bulk
Marktech Optoelectronics UV LEDs 235nm in a TO-39 Metal-Can Dome Lens 4In Stock
Min.: 1
Mult.: 1

TO-39-3 Ultraviolet 20 mA 5.8 V 235 nm 120 uW Round Bulk
Marktech Optoelectronics UV LEDs 255nm in a TO-39 Metal-Can Flat Lens 4In Stock
Min.: 1
Mult.: 1

TO-39-3 Ultraviolet 20 mA 5.6 V Round Bulk
Marktech Optoelectronics UV LEDs UV Emitter 360nm 79In Stock
Min.: 1
Mult.: 1

T-1 3/4 (5 mm) Ultraviolet (UVA) 20 mA 3.6 V 360 nm 15 deg 100 mW 5.7 mm 7.7 mm 5.7 mm - 30 C + 80 C 5 mm Dome Water Clear Bulk