UV LEDs

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Illumination Colour If - Forward Current Vf - Forward Voltage Wavelength/Colour Temperature Viewing Angle Power Rating Length Height Width Minimum Operating Temperature Maximum Operating Temperature Lens Dimensions Lens Shape Lens Transparency Series Packaging
ams OSRAM UV LEDs OSLON UV 3535 325In Stock
Min.: 1
Mult.: 1
: 500

Ultraviolet (UVC) 150 mA 6.1 V 265 nm 120 deg 3.5 mm 1.255 mm 3.5 mm - 40 C + 85 C 3.3 mm x 3.3 mm Square Clear SU CULCP1.VC Reel, Cut Tape
ams OSRAM UV LEDs OSLON UV 3535 347In Stock
Min.: 1
Mult.: 1
: 500

Ultraviolet (UVC) 150 mA 6.1 V 275 nm 120 deg 3.5 mm 1.255 mm 3.5 mm - 40 C + 85 C 3.3 mm x 3.3 mm Square Clear SU CULDP2.VC Reel, Cut Tape
ams OSRAM UV LEDs OSLON UV 3535 304In Stock
Min.: 1
Mult.: 1
: 500

Ultraviolet (UVC) 350 mA 5.9 V 275 nm 120 deg 3.5 mm 1.255 mm 3.5 mm - 40 C + 85 C 3.3 mm x 3.3 mm Square Clear SU CULGP1.VC Reel, Cut Tape
ams OSRAM UV LEDs ULTRAVIOLET LED ENGIN 79In Stock
160Expected 25/9/2026
Min.: 1
Mult.: 1

700 mA 110 deg 7 mm 1.26 mm 7 mm - 30 C + 100 C 7 mm x 7 mm Square LZ4-V4UVH0 Tray
ams OSRAM UV LEDs ULTRAVIOLET LED ENGIN 23In Stock
500Expected 23/10/2026
Min.: 1
Mult.: 1
: 500

2828 (7070 metric) Violet 700 mA 15.2 V 367 nm 110 deg 11 W 7 mm 1.26 mm 7 mm - 30 C + 100 C Round Flat Clear LZ4-04UVH0 Reel, Cut Tape, MouseReel
ams OSRAM UV LEDs LED ENGIN 142In Stock
Min.: 1
Mult.: 1

Violet 700 mA 3.2 V 385 nm 75 deg 2.4 W 19.9 mm 4.4 mm 19.9 mm - 40 C + 70 C 3.2 mm Dome Diffused LZ1-10UBN0 Tray