PLCC-2 IR LEDs

Results: 18
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Qualification Packaging
ams OSRAM Infrared Emitters TOPLED IR LOW POWER 940NM 4,745In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 940 nm 16 mW/sr 120 deg 70 mA 1.4 V - 40 C + 110 C PLCC-2 Reel, Cut Tape
ams OSRAM Infrared Emitters TOPLED IR LOW POWER 850NM 4,201In Stock
6,000Expected 25/12/2026
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 850 nm 17 mW/sr 120 deg 70 mA 1.55 V - 40 C + 110 C PLCC-2 Reel, Cut Tape, MouseReel
Bivar Infrared Emitters 3528 SMD LED Top View Package, IR-940 2,000In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 940 nm 27.5 mW/sr 150 mA 2 V - 40 C + 85 C PLCC-2 Reel, Cut Tape
Vishay Semiconductors Infrared Emitters Infrared Emitter 7,785In Stock
Min.: 1
Mult.: 1
: 8,000

SMD/SMT 870 nm 11 mW/sr 70 mA 1.8 V 140 mW - 40 C + 105 C PLCC-2 Reel, Cut Tape
Vishay Semiconductors Infrared Emitters HIGH SPEED IR SURF. EMIT. DIODE 890NM-E3 9,562In Stock
22,500Expected 9/10/2026
Min.: 1
Mult.: 1
: 7,500

SMD/SMT 890 nm 160 mW/sr 60 deg 1 A 2.8 V - 40 C + 85 C PLCC-2 AEC-Q101 Reel, Cut Tape, MouseReel
Inolux Infrared Emitters Top View / PLCC2 / 3.5x2.8x1.9 10,704In Stock
12,000Expected 26/10/2026
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 850 nm 4.5 mW/sr 20 mA 1.5 V - 40 C + 85 C PLCC-2 Reel, Cut Tape, MouseReel
Stanley Electric Infrared Emitters Surface Mount LED 853In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 950 nm 8.5 mW/sr 120 deg x 120 deg 50 mA 1.35 V 31 mW - 40 C + 100 C PLCC-2 Reel, Cut Tape, MouseReel
Stanley Electric Infrared Emitters Surface Mount LED 3,027In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 850 nm 9.2 mW/sr 120 deg x 120 deg 50 mA 1.5 V 35 mW - 40 C + 100 C PLCC-2 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters TOPLED HI PWR IR EMITTER PRE-M 6,000Stock Available
Min.: 2,000
Mult.: 2,000
: 2,000

SMD/SMT 940 nm 18 mW/sr 60 deg 100 mA 1.5 V 180 mW - 40 C + 100 C PLCC-2 Reel
Dialight Infrared Emitters SMD LED, 2812 PLCC-2 Side View Infrared 850nm Non-Stocked Lead-Time 12 Weeks
Min.: 6,000
Mult.: 2,000
: 2,000

SMD/SMT 850 nm 13 mW/sr 100 mA 1.9 V - 40 C + 85 C PLCC-2 Reel
Dialight Infrared Emitters SMD LED, 2812 PLCC-2 Side View Infrared 940nm Non-Stocked Lead-Time 12 Weeks
Min.: 4,000
Mult.: 2,000
: 2,000

SMD/SMT 940 nm 13 mW/sr 100 mA 1.5 V - 40 C + 85 C PLCC-2 Reel
Inolux Infrared Emitters Side View / PLCC / 2.8x1.2x0.8 Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 940 nm 12.5 mW/sr 100 mA 1.5 V 210 mW - 40 C + 85 C PLCC-2 Reel, Cut Tape, MouseReel
Inolux Infrared Emitters Side View / PLCC / 2.8x1.2x0.8 Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 850 nm 13 mW/sr 100 mA 1.9 V 210 mW - 40 C + 85 C PLCC-2 Reel, Cut Tape, MouseReel
Vishay / Dale Infrared Emitters HSpeed IR emitting Diode DH 940nm e3 Non-Stocked
Min.: 8,000
Mult.: 8,000
: 8,000

SMD/SMT 940 nm 13 mW/sr 100 mA 1.35 V - 40 C + 85 C PLCC-2 Reel
Vishay Infrared Emitters HIGH SPEED IR SURF.EMIT.DIODE 850nm Non-Stocked
Min.: 7,500
Mult.: 7,500
: 7,500
SMD/SMT 850 nm 12 mW/sr 60 deg 100 mA 1.6 V 180 mW - 40 C + 105 C PLCC-2 Reel
Vishay Infrared Emitters HIGH SPEED IR SURF.EMIT.DIODE 850nm Non-Stocked
Min.: 8,000
Mult.: 8,000
: 8,000
SMD/SMT 850 nm 12 mW/sr 60 deg 100 mA 1.6 V 180 mW - 40 C + 105 C PLCC-2 Reel
Vishay Semiconductors Infrared Emitters Infrared Emitter Non-Stocked
Min.: 8,000
Mult.: 8,000
: 8,000

SMD/SMT 870 nm 24 mW/sr 100 mA 1.9 V 200 mW - 40 C + 105 C PLCC-2 AEC-Q100 Reel
Vishay Semiconductors Infrared Emitters Infrared Emitter Non-Stocked
Min.: 8,000
Mult.: 8,000
: 8,000

SMD/SMT 905 nm 25 mW/sr 100 mA 1.9 V 190 mW - 40 C + 85 C PLCC-2 AEC-Q101 Reel