2154235-2

TE Connectivity / AMP
571-2154235-2
2154235-2

Mfr.:

Description:
LED Lighting Accessories & Hardware LED SKT W/ OPT LTCH 40 VDC 1500MA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 204

Stock:
204 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 204 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$8.06 $8.06
$8.03 $803.00
$5.46 $2,730.00
$2.91 $2,910.00
$2.84 $14,200.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: LED Lighting Accessories & Hardware
RoHS:  
Brand: TE Connectivity / AMP
Product Type: LED Lighting Mounting Accessories
Factory Pack Quantity: 25
Subcategory: LED Lighting
Tradename: LUMAWISE
Type: Socket Connector
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9405920000
CAHTS:
8536610000
USHTS:
8536610000
JPHTS:
8536610003
KRHTS:
8536610000
TARIC:
8536699099
BRHTS:
85366100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LUMAWISE LED Sockets & Holders

TE Connectivity's (TE) LUMAWISE LED Sockets and Holders provide a solderless termination of LED arrays, making it easier to integrate LEDs into designs. These sockets securely connect the LED to a luminaire without soldering. TE LUMAWISE LED Sockets and Holders directly attach to a PCB or heat sink using a few standard screws. These low-profile components use high-reflectivity polymeric housing materials and are ultrasonically welded. Typical applications include spotlights, track lights, recessed downlights, high bay lights, and more.

LUMAWISE Type LS for Philips Lumileds LUXEON® S

TE Connectivity's (TE) LUMAWISE Type LS LED Holders for Philips Lumileds LUXEON® S offer a quick solderless termination connector system for use with the Philips Lumileds LUXEON S series. These connectors feature easy, snap-together tool-less insulation displacement termination to common 24AWG wire. Termination to the LUXEON S LED is simplified by the use of a locator frame. This frame pre-positions the LED on a heat sink before making the final connection with the socket. The socket is also offered in a version that includes snap-attach features, allowing the use of custom or off-the-shelf optical solutions. TE LUMAWISE Type LS LED Holders eliminate the need to design, manufacture, and integrate a complex metal-clad circuit board (MCPCB) assembly into the lighting fixture.