STLA02PUR

STMicroelectronics
511-STLA02PUR
STLA02PUR

Mfr.:

Description:
LED Lighting Driver ICs White LED driver for display backlight

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,816

Stock:
2,816 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$4.67 $4.67
$3.52 $35.20
$3.22 $80.50
$2.91 $291.00
$2.75 $687.50
$2.67 $1,335.00
$2.59 $2,590.00
Full Reel (Order in multiples of 3000)
$2.39 $7,170.00
$2.38 $14,280.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LED Lighting Driver ICs
RoHS:  
1 Output
Boost
20 mA
DFN-6
18 V
2.5 V
2.3 MHz
27 V
STLA02
- 40 C
+ 85 C
PWM Dimming
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Input Voltage: 2.5 V to 18 V
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Pd - Power Dissipation: 530 mW
Product Type: LED Lighting Drivers
Factory Pack Quantity: 3000
Subcategory: Driver ICs
Supply Current - Max: 4 mA
Unit Weight: 21.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542390090
JPHTS:
8541400103
TARIC:
8541401000
BRHTS:
85414011
ECCN:
EAR99

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

STLA02 White LED Driver for Display Backlight

The STMicroelectronics STLA02 White LED Driver for Display Backlight is capable of driving 6 white LEDs in series. The STMicroelectronics STLA02 is a synchronous boost converter with high-side control that operates from a 2.5 to 18V input voltage and can provide an output voltage up to 27V. The output current of up to 20mA is set using an external resistor. The EN pin allows this white LED driver to be switched on and off. The EN pin is also dedicated to PWM dimming of the output current. The STMicroelectronics STLA02 is ideal for use in PDAs and other handheld devices, cell phones, and MP3 players.