CTM-18-5022-90-36-TW01

Luminus Devices
896-CTM1850229036TW0
CTM-18-5022-90-36-TW01

Mfr.:

Description:
LED Lighting Modules

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 123

Stock:
123 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$19.13 $19.13
$12.37 $123.70
$10.08 $1,008.00
$9.80 $5,880.00
$9.67 $10,153.50
2,550 Quote

Product Attribute Attribute Value Select Attribute
Luminus Devices
Product Category: LED Lighting Modules
RoHS:  
LED Modules, Light Spot
36 LED
Tunable
Tunable, 2200 K to 5000 K
550 mA
36 V
20 mm
24 mm
Tray
Brand: Luminus Devices
Colour Rendering Index - CRI: 90
Height: 1.58 mm
Lens Shape: Square
Power Rating: 20 W
Product Type: LED Bulbs & Modules
Factory Pack Quantity: 150
Subcategory: LED Lighting
Viewing Angle: 130 deg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

CCT Tunable LED Spot Modules

Luminus Devices CCT Tunable LED Spot Modules features two channels cool and warm CubePower LEDs on metal PCB board. The CubePower™ dynamic LED module has high lumen density and enables 10º to 40º beam angles. This LED module is available in CTM-9, 14, 18, and 22 series package dimensions. This module provides 4000K to 1800K CCT range for residential lighting and 6500K to 2700K CCT range for commercial lighting. Applications include residential and commercial lighting, ceiling and wall mount light, and multifunction space lighting.