LK3-OPRG-BXXX

Dialight
645-LK3-OPRG-BXXX
LK3-OPRG-BXXX

Mfr.:

Description:
LED Lighting Fixtures LINKLD RGB W/OPTIC HLDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: LED Lighting Fixtures
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
LED Light Engines
RGB
3 LED
627 nm, 530 nm, 455 nm
44 lm, 53 lm
28 mm
32 mm
Brand: Dialight
Height: 8.6 mm
If - Forward Current: 350 mA
Power Rating: 3.4 W
Product Type: LED Lighting Fixtures
Factory Pack Quantity: 12
Subcategory: LED Lighting
Vf - Forward Voltage: 2.95 V, 3.42 V, 3.42 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: