1.4 mm White LEDs

Results: 284
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
Lumileds White LEDs White 6500 K 80-CRI, LUXEON Rubix 7,906In Stock
Min.: 1
Mult.: 1
: 1,000

White LEDs SMD/SMT SMD-2 Cool White 6500 K 80 125 deg 1.5 A 3.16 V 4.74 W 1.4 mm 1.4 mm 0.78 mm - 40 C + 150 C Colorless 1 mm x 1 mm Square Water Clear LUXEON Rubix Reel, Cut Tape, MouseReel
ams OSRAM White LEDs 3,422In Stock
Min.: 1
Mult.: 1
: 1,000

White LEDs SMD/SMT Warm White 4000 K 46.7 cd 141 lm 80 120 deg 350 mA 2.8 V 980 mW 1.4 mm 1.4 mm 0.75 mm - 40 C + 100 C 1.1 mm x 1.1 mm Square GW VJLPL1.EM Reel, Cut Tape
ams OSRAM White LEDs 3,033In Stock
Min.: 1
Mult.: 1
: 1,000

White LEDs SMD/SMT Warm White 4000 K 40.7 cd 122 lm 90 120 deg 350 mA 2.8 V 980 mW 1.4 mm 1.4 mm 0.75 mm - 40 C + 100 C 1.1 mm x 1.1 mm Square GW VJLPL1.CM Reel, Cut Tape
Lumileds White LEDs White 5000 K 80-CRI, LUXEON HL1Z 11,395In Stock
Min.: 1
Mult.: 1
: 1,000

White LEDs SMD/SMT CSP-2 Cool White 5000 K 110 lm 80 120 deg 350 mA 2.8 V 1 W 1.4 mm 1.4 mm 0.36 mm - 40 C + 125 C Yellow 1.4 mm x 1.4 mm Square Clear LUXEON HL1Z Reel, Cut Tape, MouseReel
Lumileds White LEDs White 2700 K 90-CRI, LUXEON Rubix 11,407In Stock
Min.: 1
Mult.: 1
: 1,000

White LEDs SMD/SMT SMD-2 Warm White 2700 K 90 125 deg 1.5 A 3.16 V 4.74 W 1.4 mm 1.4 mm 0.78 mm - 40 C + 150 C Colorless 1 mm x 1 mm Square Water Clear LUXEON Rubix Reel, Cut Tape, MouseReel
Lumileds White LEDs White 4000 K 90-CRI, LUXEON HL1Z 17,862In Stock
Min.: 1
Mult.: 1
: 1,000

White LEDs SMD/SMT CSP-2 Neutral White 4000 K 109 lm 90 120 deg 350 mA 2.8 V 1 W 1.4 mm 1.4 mm 0.36 mm - 40 C + 125 C Yellow 1.4 mm x 1.4 mm Square Clear LUXEON HL1Z Reel, Cut Tape, MouseReel
Lumileds White LEDs White 2700 K 80-CRI, LUXEON HL1Z 18,063In Stock
Min.: 1
Mult.: 1
: 1,000

White LEDs SMD/SMT CSP-2 Warm White 2700 K 117 lm 80 120 deg 350 mA 2.8 V 1 W 1.4 mm 1.4 mm 0.36 mm - 40 C + 125 C Yellow 1.4 mm x 1.4 mm Square Clear LUXEON HL1Z Reel, Cut Tape, MouseReel
Lumileds White LEDs White 6500 K 90-CRI, LUXEON HL1Z 36,688In Stock
20,000On Order
Min.: 1
Mult.: 1
: 1,000

White LEDs SMD/SMT CSP-2 Cool White 6500 K 110 lm 90 120 deg 350 mA 2.8 V 1 W 1.4 mm 1.4 mm 0.36 mm - 40 C + 125 C Yellow 1.4 mm x 1.4 mm Square Clear LUXEON HL1Z Reel, Cut Tape, MouseReel
Wurth Elektronik White LEDs WL-SWTP Wtrclr TopVw Wht 2.8V 150mA 6000K 8,636In Stock
Min.: 1
Mult.: 1
: 4,000

White LEDs SMD/SMT White 6000 K 26 lm 120 deg 65 mA 2.8 V 500 mW 3 mm 1.4 mm 0.65 mm - 40 C + 85 C Colorless Round Water Clear WL-SWTP Reel, Cut Tape, MouseReel
Lumileds White LEDs White 2200 K 80-CRI, LUXEON HL1Z 20,047In Stock
Min.: 1
Mult.: 1
: 1,000

White LEDs SMD/SMT CSP-2 Warm White 2200 K 100 lm 80 120 deg 350 mA 2.8 V 1 W 1.4 mm 1.4 mm 0.36 mm - 40 C + 125 C Yellow 1.4 mm x 1.4 mm Square Clear LUXEON HL1Z Reel, Cut Tape, MouseReel
Lumileds White LEDs White 4000 K 80-CRI, LUXEON HL1Z 22,000In Stock
Min.: 1
Mult.: 1
: 1,000

White LEDs SMD/SMT CSP-2 Neutral White 4000 K 110 lm 80 120 deg 350 mA 2.8 V 1 W 1.4 mm 1.4 mm 0.36 mm - 40 C + 125 C Yellow 1.4 mm x 1.4 mm Square Clear LUXEON HL1Z Reel, Cut Tape, MouseReel
Lumileds White LEDs White 1800 K 80-CRI, LUXEON HL1Z 20,177In Stock
Min.: 1
Mult.: 1
: 1,000

White LEDs SMD/SMT CSP-2 Warm White 1800 K 82 lm 80 120 deg 350 mA 2.8 V 1 W 1.4 mm 1.4 mm 0.36 mm - 40 C + 125 C Yellow 1.4 mm x 1.4 mm Square Clear LUXEON HL1Z Reel, Cut Tape, MouseReel
Lumileds White LEDs White 5700 K 90-CRI, LUXEON HL1Z 15,011In Stock
Min.: 1
Mult.: 1
: 1,000

White LEDs SMD/SMT CSP-2 Cool White 5700 K 115 lm 90 120 deg 350 mA 2.8 V 1 W 1.4 mm 1.4 mm 0.36 mm - 40 C + 125 C Yellow 1.4 mm x 1.4 mm Square Clear LUXEON HL1Z Reel, Cut Tape, MouseReel
ams OSRAM White LEDs KW DCLMS2.EC 145,607In Stock
Min.: 1
Mult.: 1
: 3,000

White LEDs SMD/SMT 3014 Neutral White 4000 K 3.65 cd 11.3 lm 80 120 deg 30 mA 2.7 V 54 mW 3 mm 1.4 mm 0.7 mm - 40 C + 85 C Rectangular KW DCLMS2.EC Reel, Cut Tape, MouseReel
Lumileds White LEDs White 4000 K 80-CRI, LUXEON Rubix 9,394In Stock
Min.: 1
Mult.: 1
: 1,000

White LEDs SMD/SMT SMD-2 Neutral White 4000 K 80 125 deg 1.5 A 3.16 V 4.74 W 1.4 mm 1.4 mm 0.78 mm - 40 C + 150 C Colorless 1 mm x 1 mm Square Water Clear LUXEON Rubix Reel, Cut Tape, MouseReel
Lumileds White LEDs White 2200 K 80-CRI, LUXEON Rubix 9,895In Stock
Min.: 1
Mult.: 1
: 1,000

White LEDs SMD/SMT SMD-2 Warm White 2200 K 80 125 deg 1.5 A 3.16 V 4.74 W 1.4 mm 1.4 mm 0.78 mm - 40 C + 150 C Colorless 1 mm x 1 mm Square Water Clear LUXEON Rubix Reel, Cut Tape, MouseReel
ams OSRAM White LEDs 553In Stock
Min.: 1
Mult.: 1
: 1,000

White LEDs SMD/SMT Warm White 3500 K 40.7 cd 122 lm 90 120 deg 350 mA 2.8 V 980 mW 1.4 mm 1.4 mm 0.75 mm - 40 C + 100 C 1.1 mm x 1.1 mm Square GW VJLPL1.CM Reel, Cut Tape
ams OSRAM White LEDs 338In Stock
Min.: 1
Mult.: 1
: 4,000

White LEDs SMD/SMT Warm White 1800 K 40.7 cd 122 lm 90 120 deg 350 mA 2.8 V 980 mW 1.4 mm 1.4 mm 0.75 mm - 40 C + 100 C 1.1 mm x 1.1 mm Square GW VJLPL1.CM Reel, Cut Tape
Lumileds White LEDs White 3000 K 80-CRI, LUXEON Rubix 98In Stock
Min.: 1
Mult.: 1
: 1,000

White LEDs SMD/SMT SMD-2 Warm White 3000 K 80 125 deg 1.5 A 3.16 V 4.74 W 1.4 mm 1.4 mm 0.78 mm - 40 C + 150 C Colorless 1 mm x 1 mm Square Water Clear LUXEON Rubix Reel, Cut Tape, MouseReel
Lumileds White LEDs White 6500 K 80-CRI, LUXEON HL2Z 2,346In Stock
Min.: 1
Mult.: 1
: 1,000

White LEDs SMD/SMT CSP-2 Cool White 6500 K 110 lm 80 120 deg 350 mA 2.8 V 1 W 1.4 mm 1.4 mm 0.36 mm - 40 C + 125 C Yellow 1.4 mm x 1.4 mm Square Clear LUXEON HL1Z Reel, Cut Tape, MouseReel
Lumileds White LEDs White 5000 K 95-CRI, LUXEON 3014 9,691In Stock
Min.: 1
Mult.: 1
: 3,000

White LEDs SMD/SMT 3030 Warm White 5000 K 95 116 deg 65 mA 2.71 V 176 mW 3 mm 1.4 mm 0.75 mm - 40 C + 105 C Tinted 2.5 mm x 1.15 mm Rectangular Diffused LUXEON 3014 Reel, Cut Tape, MouseReel
ams OSRAM White LEDs KW DCLMS2.EC 14,159In Stock
Min.: 1
Mult.: 1
: 3,000

White LEDs SMD/SMT 3014 Neutral White 4000 K 3.65 cd 11.3 lm 80 120 deg 30 mA 2.7 V 54 mW 3 mm 1.4 mm 0.7 mm - 40 C + 85 C Rectangular KW DCLMS2.EC Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White SYNIOS E2314 5,103In Stock
Min.: 1
Mult.: 1
: 4,500

White LEDs SMD/SMT 0905 (2314 metric) White 9.63 cd 30.1 lm 120 deg 80 mA 3.05 V 240 mW 2.3 mm 1.4 mm 0.65 mm - 40 C + 100 C Tinted Diffused KW DNLS31.RA Reel, Cut Tape, MouseReel AEC-Q101
Lumileds White LEDs White 4000 K 95-CRI, LUXEON 3014 35,545In Stock
Min.: 1
Mult.: 1
: 3,000

White LEDs SMD/SMT 3030 Warm White 4000 K 95 116 deg 65 mA 2.71 V 176 mW 3 mm 1.4 mm 0.75 mm - 40 C + 105 C Tinted 2.5 mm x 1.15 mm Rectangular Diffused LUXEON 3014 Reel, Cut Tape, MouseReel
Luminus Devices White LEDs White 6500 K 90-CRI, MP-3014 Series 18,764In Stock
Min.: 1
Mult.: 1
: 5,000

White LEDs SMD/SMT 3014 Cool White 6500 K 26 lm 90 110 deg 60 mA 2.85 V 171 mW 3 mm 1.4 mm 0.52 mm - 40 C + 85 C Tinted 2.6 mm x 1 mm Rectangular Diffused Reel, Cut Tape, MouseReel