PLCC-2 LEDs White LEDs

Results: 1,033
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Broadcom / Avago White LEDs White, 8000K 2300mcd, 20mA 95,271In Stock
Min.: 1
Mult.: 1
: 2,000

White LEDs SMD/SMT PLCC-2 Cool White 8000 K 2.33 cd 120 deg 20 mA 3.6 V 108 mW 3.2 mm 2.8 mm 1.9 mm - 40 C + 85 C Yellow 2.2 mm Round Flat Diffused ASMT Reel, Cut Tape, MouseReel
Broadcom / Avago White LEDs White, 4500K 2300mcd, 20mA 28,375In Stock
Min.: 1
Mult.: 1
: 50,000

White LEDs SMD/SMT PLCC-2 Neutral White 4500 K 2.33 cd 120 deg 20 mA 3.6 V 108 mW 3.2 mm 2.8 mm 1.9 mm - 40 C + 85 C Yellow 2.2 mm Round Flat Diffused ASMT Reel, Cut Tape, MouseReel
Broadcom / Avago White LEDs PLCC2 Top Mt White 12,528In Stock
Min.: 1
Mult.: 1
: 2,000

White LEDs SMD/SMT PLCC-2 White 715 mcd 120 deg 20 mA 3.4 V 114 mW 3.2 mm 2.8 mm 1.9 mm - 40 C + 100 C Colorless Round Flat Clear HSMW Reel, Cut Tape, MouseReel
Vishay Semiconductors White LEDs White Clear Non-Diff 180-355mcd@10mA 6,858In Stock
Min.: 1
Mult.: 1
: 8,000

White LEDs SMD/SMT PLCC-2 Cool White 5500 K 275 mcd 120 deg 10 mA 3.3 V 84 mW 3 mm 2.8 mm 1.75 mm - 40 C + 100 C Colorless 2.4 mm Round Flat Non-Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5000 K 75-CRI, XLamp MX6AWT 2,940In Stock
Min.: 1
Mult.: 1
: 1,400

White LEDs SMD/SMT PLCC-2 Cool White 5000 K 107 lm 75 120 deg 300 mA 3.3 V 4 W 5 mm 5 mm 1.35 mm + 85 C Tinted 4.65 mm x 4.65 mm Square Clear Reel, Cut Tape, MouseReel
Vishay Semiconductors White LEDs White Clear Non-Diff 4,427In Stock
Min.: 1
Mult.: 1
: 7,500

White LEDs SMD/SMT PLCC-2 Cool White 5500 K 275 mcd 120 deg 10 mA 3.3 V 84 mW 3 mm 2.8 mm 1.75 mm - 40 C + 100 C Colorless 2.4 mm Round Flat Non-Diffused Reel, Cut Tape, MouseReel
Inolux White LEDs Neutural White LED 2,383In Stock
Min.: 1
Mult.: 1
: 4,000

White LEDs SMD/SMT PLCC-2 Neutral White 4500 K 20 lm 70 120 deg 60 mA 3.2 V 200 mW 3.2 mm 2.8 mm 0.7 mm - 40 C + 80 C Colorless 3.2 mm x 2.8 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Vishay Semiconductors White LEDs White Clear Non-Diff 6,059In Stock
Min.: 1
Mult.: 1
: 7,500

White LEDs SMD/SMT PLCC-2 Cool White 5500 K 275 mcd 120 deg 10 mA 3.3 V 84 mW 3 mm 2.8 mm 1.75 mm - 40 C + 100 C Colorless 2.4 mm Round Flat Non-Diffused Reel, Cut Tape, MouseReel
VCC White LEDs White Diffused 1,904In Stock
Min.: 1
Mult.: 1
: 2,000

White LEDs SMD/SMT PLCC-2 White 715 mcd 120 deg 20 mA 3.5 V 110 mW 3.5 mm 2.7 mm 1.9 mm - 40 C + 85 C Yellow 2.4 mm Round Flat Diffused Reel, Cut Tape, MouseReel
Stanley Electric White LEDs Surface Mount LED 1,465In Stock
Min.: 1
Mult.: 1
: 2,000

White LEDs SMD/SMT PLCC-2 Cool White 540 mcd 120 deg x 120 deg 20 mA 3.3 V 120 mW 3.5 mm 2.8 mm 1.9 mm - 40 C + 100 C Yellow 2.4 mm Round Flat Diffused 4L Reel, Cut Tape, MouseReel
Vishay Semiconductors White LEDs White Clear Non-Diff 112-355mcd@10mA 93In Stock
Min.: 1
Mult.: 1
: 8,000

White LEDs SMD/SMT PLCC-2 Cool White 5500 K 275 mcd 120 deg 10 mA 3.3 V 84 mW 3 mm 2.8 mm 1.75 mm - 40 C + 100 C Colorless 2.4 mm Round Flat Non-Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6000 K 75-CRI, XLamp MX3AWT 895In Stock
Min.: 1
Mult.: 1
: 1,400

White LEDs SMD/SMT PLCC-2 Cool White 6000 K 114 lm 75 120 deg 350 mA 3.7 V 2 W 5 mm 5 mm 1.35 mm + 85 C Tinted 4.65 mm x 4.65 mm Square Clear Reel, Cut Tape, MouseReel
VCC White LEDs WHITE WATER CLEAR 1,728In Stock
Min.: 1
Mult.: 1
: 2,000

White LEDs SMD/SMT PLCC-2 White 475 nm 170 mcd 100 deg 20 mA 3.6 V 120 mW 3.2 mm 2.8 mm 1.9 mm - 40 C + 85 C Colorless 2.4 mm Round Flat Water Clear Reel, Cut Tape, MouseReel
Wurth Elektronik White LEDs WL-SWTP SMD Top View PLCC2 3014 MnltCRI80 7,997In Stock
Min.: 1
Mult.: 1
: 2,000

White LEDs SMD/SMT PLCC-2 Neutral White 4000 K 8.5 lm 80 120 deg 30 mA 3 V 105 mW 3 mm 1.4 mm 0.8 mm - 40 C + 80 C Colorless Rectangular Water Clear WL-SWTP Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4000 K 80-CRI, XLamp MX6AWT 1,400In Stock
Min.: 1
Mult.: 1
: 1,400

White LEDs SMD/SMT PLCC-2 Neutral White 4000 K 100 lm 80 120 deg 300 mA 3.3 V 4 W 5 mm 5 mm 1.35 mm + 85 C Tinted 4.65 mm x 4.65 mm Square Clear Reel, Cut Tape, MouseReel
Vishay Semiconductors White LEDs White 160mcd 3.3V PLCC-2 3,175In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT PLCC-2 Cool White 5500 K 160 mcd 120 deg 20 mA 3.3 V 84 mW 3 mm 2.8 mm 1.75 mm - 40 C + 100 C Yellow 2.4 mm Round Flat Non-Diffused VLMW
Cree LED White LEDs White 6500 K 75-CRI, XLamp MX6AWT 1,036In Stock
Min.: 1
Mult.: 1
: 1,400

White LEDs SMD/SMT PLCC-2 Cool White 6500 K 107 lm 75 120 deg 300 mA 3.3 V 4 W 5 mm 5 mm 1.35 mm + 85 C Tinted 4.65 mm x 4.65 mm Square Clear Reel, Cut Tape, MouseReel
Stanley Electric White LEDs Surface Mount LED 3,708In Stock
Min.: 1
Mult.: 1
: 2,000

White LEDs SMD/SMT PLCC-2 Cool White 2 cd 120 deg x 120 deg 30 mA 3.4 V 160 mW 3.5 mm 2.8 mm 1.9 mm - 40 C + 100 C Yellow 2.4 mm Round Flat Diffused 4L Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6500 K 75-CRI, XLamp MX6AWT 1,369In Stock
Min.: 1
Mult.: 1
: 1,400

White LEDs SMD/SMT PLCC-2 Cool White 6500 K 114 lm 75 120 deg 300 mA 3.3 V 4 W 5 mm 5 mm 1.35 mm + 85 C Tinted 4.65 mm x 4.65 mm Square Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4750 K 75-CRI, XLamp MX3AWT 1,346In Stock
Min.: 1
Mult.: 1
: 1,400

White LEDs SMD/SMT PLCC-2 Neutral White 4750 K 107 lm 75 120 deg 350 mA 3.7 V 2 W 5 mm 5 mm 1.35 mm + 85 C Tinted 4.65 mm x 4.65 mm Square Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3000 K 80-CRI, XLamp MX6AWT 1,121In Stock
Min.: 1
Mult.: 1
: 1,400

White LEDs SMD/SMT PLCC-2 Warm White 3000 K 100 lm 80 120 deg 300 mA 3.3 V 4 W 5 mm 5 mm 1.35 mm + 85 C Tinted 4.65 mm x 4.65 mm Square Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3500 K 80-CRI, XLamp MX6AWT 1,018In Stock
Min.: 1
Mult.: 1
: 1,400

White LEDs SMD/SMT PLCC-2 Warm White 3500 K 93.9 lm 80 120 deg 300 mA 3.3 V 4 W 5 mm 5 mm 1.35 mm + 85 C Tinted 4.65 mm x 4.65 mm Square Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4000 K 80-CRI, XLamp MX3AWT 1,345In Stock
Min.: 1
Mult.: 1
: 1,400

White LEDs SMD/SMT PLCC-2 Neutral White 4000 K 93.9 lm 80 120 deg 350 mA 3.7 V 2 W 5 mm 5 mm 1.35 mm + 85 C Tinted 4.65 mm x 4.65 mm Square Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3000 K 80-CRI, XLamp MX6AWT 984In Stock
Min.: 1
Mult.: 1
: 1,400

White LEDs SMD/SMT PLCC-2 Warm White 3000 K 87.4 lm 80 120 deg 300 mA 3.3 V 4 W 5 mm 5 mm 1.35 mm + 85 C Tinted 4.65 mm x 4.65 mm Square Clear Reel, Cut Tape, MouseReel
Bivar White LEDs PLCC2 SMD TOP VIEW SUPER ULTRA WHITE 1,391In Stock
Min.: 1
Mult.: 1
: 2,000

White LEDs SMD/SMT PLCC-2 Neutral White 2.65 cd 120 deg 20 mA 3.2 V 80 mW 3.5 mm 2.8 mm 2 mm - 40 C + 85 C Colorless 3.2 mm x 2.8 mm Round Diffused Reel, Cut Tape, MouseReel