7 mm UV LEDs

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Illumination Colour If - Forward Current Vf - Forward Voltage Wavelength/Colour Temperature Viewing Angle Power Rating Length Height Width Minimum Operating Temperature Maximum Operating Temperature Lens Dimensions Lens Shape Lens Transparency Series Packaging
ams OSRAM UV LEDs ULTRAVIOLET LED ENGIN 23In Stock
500Expected 9/10/2026
Min.: 1
Mult.: 1
: 500

2828 (7070 metric) Violet 700 mA 15.2 V 367 nm 110 deg 11 W 7 mm 1.26 mm 7 mm - 30 C + 100 C Round Flat Clear LZ4-04UVH0 Reel, Cut Tape, MouseReel
ams OSRAM UV LEDs ULTRAVIOLET LED ENGIN 79In Stock
160Expected 25/9/2026
Min.: 1
Mult.: 1

700 mA 110 deg 7 mm 1.26 mm 7 mm - 30 C + 100 C 7 mm x 7 mm Square LZ4-V4UVH0 Tray
Marktech Optoelectronics UV LEDs 280nm (4 chip) COS 700mA Non-Stocked
Min.: 300
Mult.: 300
: 300

7 mm x 7 mm x 0.5 mm 700 mA 12 V 280 nm 140 deg 360 mW 7 mm 0.5 mm 7 mm - 10 C + 55 C Square UV-C LED Reel