0.8 mm UV LEDs

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Illumination Colour If - Forward Current Vf - Forward Voltage Wavelength/Colour Temperature Viewing Angle Power Rating Length Height Width Minimum Operating Temperature Maximum Operating Temperature Lens Dimensions Lens Shape Lens Transparency Packaging
Bivar UV LEDs SM UV 5-10mw 400-405nm W/C 10,480In Stock
Min.: 1
Mult.: 1
: 4,000

0603 (1608 metric) Ultraviolet (NUV) 20 mA 3.4 V 402.5 nm 130 deg 100 mW 1.6 mm 0.6 mm 0.8 mm - 30 C + 80 C 1.2 mm x 0.8 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Bivar UV LEDs SM UV 5-10mw 395-400nm W/C 10,151In Stock
Min.: 1
Mult.: 1
: 4,000

0603 (1608 metric) Ultraviolet (UVA) 20 mA 3.4 V 397.5 nm 130 deg 100 mW 1.6 mm 0.6 mm 0.8 mm - 30 C + 80 C 1.2 mm x 0.8 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Bivar UV LEDs SM UV 5-10mw 405-410nm W/C 7,545In Stock
12,000Expected 21/9/2026
Min.: 1
Mult.: 1
: 4,000

0603 (1608 metric) Ultraviolet (UV) 20 mA 3.4 V 407.5 nm 130 deg 100 mW 1.6 mm 0.6 mm 0.8 mm - 30 C + 80 C 1.2 mm x 0.8 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Bivar UV LEDs SM UV 5-10mw 390-395nm W/C Non-Stocked Lead-Time 9 Weeks
Min.: 12,000
Mult.: 4,000
: 4,000

0603 (1608 metric) Ultraviolet (UVA) 20 mA 3.4 V 392.5 nm 130 deg 100 mW 1.6 mm 0.6 mm 0.8 mm - 30 C + 80 C 1.2 mm x 0.8 mm Rectangular Water Clear Reel