7 mm Multi-Colour LEDs

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Flux/Radiant Flux Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency
ams OSRAM Multi-Colour LEDs LED ENGIN LuxiGen LZ4-01MWCA 900In Stock
Min.: 1
Mult.: 1
: 500

RGB LEDs SMD/SMT RGB, White 110 deg 1 A 2.3 V, 2.9 V, 3 V, 3.6 V Colorless 7 mm x 7 mm x 10.5 mm Square
ams OSRAM Multi-Colour LEDs LED ENGIN LuxiGen LZ4-01MNCA 438In Stock
Min.: 1
Mult.: 1
: 500

RGBW LEDs SMD/SMT RGB, White 110 deg 1 A 2.3 V, 2.9 V, 3 V, 3.6 V Colorless 7 mm x 7 mm x 10.5 mm Square
ams OSRAM Multi-Colour LEDs LED ENGIN LuxiGen LZ4-00MD09 350In Stock
Min.: 1
Mult.: 1
: 250

7 mm x 7 mm 630 nm, 545 nm, 480 nm 240 lm 95 deg 700 mA 2.4 V, 2.9 V, 3 V, 3.4 V 1.7 W, 2.1 W, 4.1 W Colorless
ams OSRAM Multi-Colour LEDs LED ENGIN LuxiGen LZ7-04M2PD 404In Stock
Min.: 1
Mult.: 1
: 500

7 mm x 7 mm 630 nm, 545 nm, 595 nm, 575 nm 180 lm 114 deg 1 A 2.3 V, 2.9 V, 3 V 1.8 W, 2.2 W, 2.2 W, 2.5 W Colorless
ams OSRAM Multi-Colour LEDs IR 940nm White 5500K Non-Stocked Lead-Time 12 Weeks
Min.: 250
Mult.: 250
: 250

Bi-Color LEDs 7 mm x 7 mm Infrared, White 800 nm 480 lm 95 deg 700 mA 5.6 V, 6.9 V 1.7 W, 2 W, 2.1 W, 2.4 W Colorless
ams OSRAM Multi-Colour LEDs LED ENGIN BLUE Non-Stocked Lead-Time 26 Weeks
Min.: 100
Mult.: 100
: 100

Bi-Color LEDs SMD/SMT Violet 460 nm, 405 nm 3 W 110 deg 700 mA 14.4 V 2.5 W Colorless 6.2 mm Dome Clear
ams OSRAM Multi-Colour LEDs LED ENGIN LuxiGen LZ4-00MA08 Non-Stocked Lead-Time 26 Weeks
Min.: 250
Mult.: 250
: 250

7 mm x 7 mm 630 nm, 545 nm, 595 nm 39 lm 95 deg 700 mA 2.4 V, 2.5 V, 2.9 V, 3 V 41 mW, 52 mW, 57 mW Colorless
ams OSRAM Multi-Colour LEDs LED ENGIN LuxiGen LZ4-00MC08 Non-Stocked Lead-Time 26 Weeks
Min.: 250
Mult.: 250
: 250

7 mm x 7 mm 630 nm, 545 nm, 480 nm 330 lm 95 deg 700 mA 2.4 V, 3 V, 5.8 V 1.7 W, 1.8 W, 2 W, 2.1 W Colorless