IR LEDs

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging
Optek / TT Electronics Infrared Emitters Infrared 935nm 798In Stock
2Expected 20/5/2026
Min.: 1
Mult.: 1

SMD/SMT 935 nm 1 mW/cm2 24 deg 50 mA 1.8 V 150 mW - 65 C + 125 C Pill Bulk
Optek / TT Electronics Infrared Emitters Infrared 890nm 1,159In Stock
Min.: 1
Mult.: 1

SMD/SMT 890 nm 1 mW/cm2 24 deg 50 mA 150 mW - 65 C + 125 C Pill Bulk
Optek / TT Electronics Infrared Emitters Infrared 935nm 423In Stock
Min.: 1
Mult.: 1

SMD/SMT 935 nm 0.4 mW/cm2 24 deg 50 mA 1.5 V 150 mW - 65 C + 125 C Pill Bulk
Optek / TT Electronics Infrared Emitters LED GAALAS PILL PAK 145In Stock
400Expected 23/3/2026
Min.: 1
Mult.: 1

SMD/SMT 890 nm 3.5 mW/cm2 24 deg 50 mA 150 mW - 65 C + 125 C Pill Bulk
Optek / TT Electronics Infrared Emitters 890NM 100mW 100mA Non-Stocked Lead-Time 34 Weeks
Min.: 100
Mult.: 100

SMD/SMT 890 nm 1.5 mW/cm2 24 deg 50 mA 1.8 V 100 mW - 55 C + 125 C Pill Bulk
Optek / TT Electronics Infrared Emitters 890NM 100mW 100mA Non-Stocked Lead-Time 34 Weeks
Min.: 1
Mult.: 1

SMD/SMT 890 nm 1.5 mW/cm2 24 deg 50 mA 1.8 V 100 mW - 55 C + 125 C Pill Bulk
Optek / TT Electronics Infrared Emitters Infrared 890nm Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
No
SMD/SMT 890 nm 24 deg 50 mA 1.8 V 100 mW - 55 C + 125 C Pill Bulk