CF-170900-034

Amphenol Aerospace
654-CF-170900-034
CF-170900-034

Mfr.:

Description:
Fibre Optic Transmitters multi-mode 4.25Gbps fiber optic trnsmtr

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Fibre Optic Transmitters
RoHS:  
Transmitters
850 nm
4.25 GBd
Multimode
Through Hole
VCSEL
3.3 V
- 40 C
+ 85 C
Ethernet, Fibre Channel
Brand: Amphenol Aerospace
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Series: High Speed
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8517620090
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High-Speed Connectors for MIL-DTL-38999

Amphenol Aerospace High-Speed Connectors for MIL-DTL-38999 provide superior electrical performance plus shielding to eliminate interference from outside electrical sources. Amphenol offers an expansive range of contacts that provide high-speed transmission and operate in high-frequency conditions. Amphenol Aerospace High-Speed Connectors are ideal for integrating high-speed and high-frequency contacts.

Availability

Stock:
Not Available

Pricing (SGD)