SCR Fibre Optic Transceivers

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Data Rate Form Factor or Case Style Transmission Distance Wavelength Connector Type Fibre Type Minimum Operating Temperature Maximum Operating Temperature Series Product Rise Time Emitting Source Operating Supply Voltage Application
Broadcom / Avago Fibre Optic Transceivers Digital Diagnostic 650-nm Transceiver Supporting SC-RJ Connector for PROFINET 18In Stock
50Expected 30/7/2026
Min.: 1
Mult.: 1

Stratos / Cinch Connectivity Solutions Fibre Optic Transceivers Gigabit Ethernet 1310 SMF
37On Order
Min.: 1
Mult.: 1
1.25 GBd 10 km 1310 nm LC Singlemode - 40 C + 85 C FNF-LT11 Transceivers 0.26 ns Laser 3.3 V Ethernet
Amphenol Aerospace Fibre Optic Transceivers Quad Embedded Pluggable Transceiver, 4 channels, 50 Gbps/ch, screw lock
10Expected 11/1/2027
Min.: 1
Mult.: 1

200 Gb/s 850 nm Plastic Optical Fiber (POF) High Speed Transceiver Modules VCSEL 1.8 V, 3.3 V Industrial
Stratos / Cinch Connectivity Solutions Fibre Optic Transceivers FRONT LOADER GIGABIT ETHERNET, 850, MMF
19Expected 21/10/2026
Min.: 1
Mult.: 1
1.25 GBd 550 m 850 nm LC Multimode - 40 C + 85 C FNF-LT11 Transceivers 0.26 ns VCSEL 4.5 V Ethernet
Stratos / Cinch Connectivity Solutions Fibre Optic Transceivers FRONT LOADER125 Mbps 1310nm LED, LVTTL Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
125 MBd 2 km 1310 nm LC Multimode - 40 C + 85 C FNF-LT11 Transceivers 3 ns LED 3.3 V Ethernet
Amphenol FSI Fibre Optic Transceivers Leap OBT 25G Non-Stocked Lead-Time 25 Weeks
Min.: 10
Mult.: 1

300 Gb/s 100 m 850 nm Multimode 0 C + 70 C OBT Transceivers VCSEL 3.3 V Industrial
Amphenol Aerospace Fibre Optic Transceivers Quad Embedded Pluggable Transceiver, 4 channels, 25 Gbps/ch, screw lock Non-Stocked Lead-Time 25 Weeks

25 Gb/s SFF 850 nm Plastic Optical Fiber (POF) - 40 C + 85 C High Speed Transceiver Modules 1.8 V, 3.3 V Industrial
Stratos / Cinch Connectivity Solutions LTK-ST11MB
Stratos / Cinch Connectivity Solutions Fibre Optic Transceivers Gigabit Ethernet / 1x Fiber Channel Applications 3.3V, 850nm VCSEL, Multimode, Up to 550Meters Non-Stocked Lead-Time 10 Weeks
1.25 GBd 550 m 850 nm LC Multimode - 40 C + 85 C LxKx-ST11xx Transceivers VCSEL 3.3 V Ethernet, Fibre Channel