LED Lighting Driver ICs

Results: 58
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Topology Output Current Package/Case Supply Voltage - Max Supply Voltage - Min Operating Frequency Output Voltage Series Minimum Operating Temperature Maximum Operating Temperature Features Qualification Packaging
STMicroelectronics LED Lighting Driver ICs 12-Channel Low Quiescent Current LED Driver 8,625In Stock
Min.: 1
Mult.: 1
: 6,000

12 Output Boost 20 mA Flip-Chip-20 5 V 2.6 V 400 kHz 5 V LED1202 - 40 C + 85 C I2C Control Reel, Cut Tape, MouseReel
STMicroelectronics LED Lighting Driver ICs 12-Channel Low Quiescent Current LED Driver 9,021In Stock
8,000Expected 13/7/2026
Min.: 1
Mult.: 1
: 4,000

12 Output Boost 20 mA QFN-20 5 V 2.6 V 400 kHz 5 V LED1202 - 40 C + 85 C I2C Control Reel, Cut Tape, MouseReel
STMicroelectronics LED Lighting Driver ICs 16 CH LED DVR 4,477In Stock
Min.: 1
Mult.: 1
: 2,500

16 Output Boost 40 mA QSOP-24 5.5 V 3 V 30 MHz 19 V LED1642GW - 40 C + 85 C PWM Dimming, Short Circuit and Thermal Protection Reel, Cut Tape, MouseReel

STMicroelectronics LED Lighting Driver ICs 16 CH LED DVR 5,012In Stock
Min.: 1
Mult.: 1
: 4,000

16 Output Boost 40 mA QFN-24 5.5 V 3 V 30 MHz 19 V LED1642GW - 40 C + 85 C PWM Dimming, Short Circuit and Thermal Protection Reel, Cut Tape, MouseReel
STMicroelectronics LED Lighting Driver ICs 16 CH LED DVR 4,738In Stock
Min.: 1
Mult.: 1
: 2,500

16 Output Boost 40 mA TSSOP-24 5.5 V 3 V 30 MHz 19 V LED1642GW - 40 C + 85 C PWM Dimming, Short Circuit and Thermal Protection Reel, Cut Tape, MouseReel
STMicroelectronics LED Lighting Driver ICs 3.0V to 18V 850kHz 100mV 95mOhm HS 102In Stock
13,500Expected 29/1/2027
Min.: 1
Mult.: 1
: 4,500

1 Output Buck 3 A VFQFPN-8L 18 V 3 V 850 kHz Adjustable LED2000 - 40 C + 150 C PWM Dimming, Constant Current Reel, Cut Tape, MouseReel
STMicroelectronics LED Lighting Driver ICs 4A 850kHz Step-Down 3.0V to 18V 100mV 921In Stock
2,500Expected 28/7/2026
Min.: 1
Mult.: 1
: 2,500

1 Output Buck 4 A HSOP-8 18 V 3 V 850 kHz Adjustable LED2001 - 40 C + 150 C PWM Dimming, Constant Current Reel, Cut Tape, MouseReel
STMicroelectronics LED Lighting Driver ICs 4A 850kHz Step-Down 3.0V to 18V 100mV 5,505In Stock
Min.: 1
Mult.: 1
: 4,500

1 Output Buck 4 A VFQFPN-8 18 V 3 V 850 kHz Adjustable LED2001 - 40 C + 150 C PWM Dimming, Constant Current Reel, Cut Tape, MouseReel
STMicroelectronics LED Lighting Driver ICs 3 A, 61 V monolithic current source with dimming capability 1,888In Stock
Min.: 1
Mult.: 1
: 2,500

1 Output Buck 3 A 61 V 4.5 V 250 kHz to 1.5 MHz Adjustable LED6000 - 40 C + 150 C Soft Start Reel, Cut Tape
STMicroelectronics LED Lighting Driver ICs LED driver with boost regulator, 6-rows 30 mA, for LCD panels backlight 3,055In Stock
Min.: 1
Mult.: 1
: 4,000

6 Output Boost 30 mA VQFPN-24 36 V 4.5 V 250 kHz to 1 MHz 36 V LED7706 - 40 C + 150 C Thermal Shutdown Reel, Cut Tape, MouseReel
STMicroelectronics LED Lighting Driver ICs 16-Ch 85mA LED DRV 4-Wire Boost CNTRL 2,832In Stock
Min.: 1
Mult.: 1
: 2,500

6 Output Boost 85 mA VFQFPN-48 36 V 3.6 V 250 kHz to 1 MHz 36 V LED7708 - 40 C + 150 C 4 Wire Serial Interface Reel, Cut Tape, MouseReel
STMicroelectronics LED Lighting Driver ICs ADV CV CC SMPS CTRL 200uA 2.5V 50mV 7,932In Stock
Min.: 1
Mult.: 1
Max.: 300
: 3,000

1 Output Boost, Buck 20 mA SOT-23-6 36 V 3.5 V 1 kHz Adjustable SEA05 - 40 C + 150 C Constant Current, Constant Voltage Reel, Cut Tape, MouseReel
STMicroelectronics LED Lighting Driver ICs 0.5 A max LED Driver 8,601In Stock
Min.: 1
Mult.: 1
: 2,500

1 Output Boost, Buck 500 mA SOIC-8 40 V 4.5 V 50 kHz Adjustable STCS05 - 40 C + 150 C Constant Current Reel, Cut Tape, MouseReel
STMicroelectronics LED Lighting Driver ICs 1.5 A Max Const LED Driver 11,234In Stock
Min.: 1
Mult.: 1
: 2,500

1 Output Boost, Buck 1.5 A PowerSO-8 40 V 4.5 V 50 kHz Adjustable STCS1A - 40 C + 150 C Constant Current Reel, Cut Tape, MouseReel
STMicroelectronics LED Lighting Driver ICs 1.5 A Max Const LED Driver 1,636In Stock
3,000Expected 5/8/2026
Min.: 1
Mult.: 1
: 3,000

1 Output Boost, Buck 1.5 A DFN-8 40 V 4.5 V 50 kHz Adjustable STCS1A - 40 C + 150 C Constant Current Reel, Cut Tape, MouseReel
STMicroelectronics LED Lighting Driver ICs 1.5 A max LED driver 8,735In Stock
Min.: 1
Mult.: 1
: 2,500

1 Output Boost, Buck 1.5 A PowerSO-8 40 V 4.5 V 50 kHz Adjustable STCS1 - 40 C + 150 C Constant Current Reel, Cut Tape, MouseReel
STMicroelectronics LED Lighting Driver ICs White LED driver for display backlight 3,411In Stock
Min.: 1
Mult.: 1
: 3,000

1 Output Boost 20 mA DFN-6 18 V 2.5 V 2.3 MHz 27 V STLA02 - 40 C + 85 C PWM Dimming Reel, Cut Tape, MouseReel
STMicroelectronics LED Lighting Driver ICs LED Front Panel 3V SUPPLY 2,263In Stock
Min.: 1
Mult.: 1
: 1,000

14 Output Boost, Buck 40 mA SOIC-24 5.5 V 4.5 V 1 MHz Adjustable STLED316S - 40 C + 85 C 3 Wire Serial Interface Reel, Cut Tape, MouseReel
STMicroelectronics LED Lighting Driver ICs 32 channels LED driver with Automotive CAN FD Light interface 25In Stock
2,500Expected 21/5/2027
Min.: 1
Mult.: 1
: 2,500

32 Output 1 mA to 15 mA QFN-48 40 V 5.5 V 35 V - 40 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics LED Lighting Driver ICs SMPS LED-PILOT LAMP DUAL LOOP 3.5V - 36V 900In Stock
11,000Expected 20/11/2026
Min.: 1
Mult.: 1
: 3,000

1 Output Boost, Buck 20 mA SOT-23-6 36 V 3.5 V 1 kHz Adjustable SEA05L - 40 C + 150 C Constant Current, Constant Voltage Reel, Cut Tape, MouseReel
STMicroelectronics LED Lighting Driver ICs Offline controller for LED lighting with constant voltage primary-sensing and hi 1,310In Stock
Min.: 1
Mult.: 1
: 2,500

1 Output Boost, Buck, Flyback, SEPIC 600 mA SSO-10 16.5 V 16.5 V Adjustable HVLED001A - 40 C + 125 C PWM Dimming, Constant Voltage Reel, Cut Tape, MouseReel
STMicroelectronics LED Lighting Driver ICs Masterlux Dig Cntrl PWM 6 SMEDs 306In Stock
Min.: 1
Mult.: 1
: 2,500

TSSOP-38 STLUX385A Reel, Cut Tape, MouseReel
STMicroelectronics LED Lighting Driver ICs 6-row 85 mA LEDs driver with boost regulator for LCD panel backlights
5,994Expected 12/2/2027
Min.: 1
Mult.: 1
: 3,000

6 Output Boost 85 mA QFN-EP-24 36 V 4.5 V 250 kHz to 1 MHz 36 V ALED7707 - 40 C + 150 C Integrated MOSFET AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics LED Lighting Driver ICs 1.5A MAX CONSTANT CURRENT LED DRIVER
9,000On Order
Min.: 1
Mult.: 1
: 3,000

1 Output Boost, Buck 1.5 A DFN-8 40 V 4.5 V 50 kHz Adjustable STCS1 - 40 C + 150 C Constant Current Reel, Cut Tape, MouseReel

STMicroelectronics LED Lighting Driver ICs Transition mode PFC controller for flyback converters 1,668In Stock
Min.: 1
Mult.: 1

1 Output Boost, Flyback 800 mA SOIC-8 22.5 V 10.5 V 70 kHz Adjustable HVLED007 - 40 C + 125 C Overvoltage Protection Tube