FCA12792_IRIS-M

Ledil
928-IRIS12792
FCA12792_IRIS-M

Mfr.:

Description:
LED Lenses & Assemblies Round Assembly 1 Position

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$11.98 $11.98
$8.21 $82.10
$7.02 $589.68
$6.70 $3,376.80
$6.61 $6,662.88
2,520 Quote

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
REACH - SVHC:
LED Lenses
Lens Assembly
Cree, Seoul
38 mm
24 deg to 29 deg
Tray
Brand: Ledil
Height: 28.6 mm
Factory Pack Quantity: 42
Style: Round
Subcategory: LED Lighting
Termination Style: Pin, Tape
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9002909500
ECCN:
EAR99
Origin Classifications
Country of Origin:
Finland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Infrared Optics Family

LEDiL Infrared Optics Family offers a wide variety of IR reflectors, lenses, and holders to provide complete options for IR LEDs. This infrared family has many advantages over visible light in surveillance applications. It keeps lighting discreet and helps to conceal the camera's viewing direction. Infrared optics are invisible to the human eye and are suitable for long-distance illumination. Typical applications for LEDiL Infrared Optics include surveillance of large areas and spaces, military applications, and night vision systems.

IRIS Spot Lenses

LEDiL IRIS Spot Lenses are high efficient spot beam optic family that support a wide range of LED sizes from 3535 to 7070 beam angles from 4° to 17°. LEDiL IRIS Spot Lenses are ideal for applications where high cd/lm peak and narrow beam are required like narrow floodlights, accent lights, and searchlights.