Riverdi TFT Displays & Accessories

Results: 499
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Supply Current Product Display Mode Diagonal Resolution Display Resolution - Pixels Interface Type Touch Panel Backlighting Brightness Viewing Area - W x H Module Size - W x H x T Operating Supply Voltage Features Packaging
Riverdi SM-RVT70UQSNWC00
Riverdi TFT Displays & Accessories Non-Stocked
Min.: 10
Mult.: 1

95 mA TFT LCD Displays Transmissive 7 in 800 x 480 SSD1963 (SPI) Capacitive Touch Panel LED 450 cd/m2 155.08 mm x 87.42 mm 179.96 mm x 119 mm x 13.07 mm 3.3 V to 3.6 V
Riverdi SM-RVT70UQSNWC01
Riverdi TFT Displays & Accessories 7.0", SSD1963,uxtouch, BLK CG, 0.5mm DST Non-Stocked
Min.: 10
Mult.: 1

95 mA TFT LCD Displays Transmissive 7 in 800 x 480 SSD1963 (SPI) Capacitive Touch Panel LED 450 cd/m2 155.08 mm x 87.42 mm 179.96 mm x 119 mm x 13.07 mm 3.3 V to 3.6 V
Riverdi SM-RVT70UQSNWC02
Riverdi TFT Displays & Accessories 7.0", SSD1963, uxtouch, BLK CG, no DST Non-Stocked
Min.: 10
Mult.: 1

95 mA TFT LCD Displays Transmissive 7 in 800 x 480 SSD1963 (SPI) Capacitive Touch Panel LED 450 cd/m2 155.08 mm x 87.42 mm 179.96 mm x 119 mm x 13.07 mm 3.3 V to 3.6 V
Riverdi SM-RVT70UQSNWC03
Riverdi TFT Displays & Accessories 7.0", SSD1963,uxtouch, WTH CG, 0.2mm DST Non-Stocked
Min.: 10
Mult.: 1

95 mA TFT LCD Displays Transmissive 7 in 800 x 480 SSD1963 (SPI) Capacitive Touch Panel LED 450 cd/m2 155.08 mm x 87.42 mm 179.96 mm x 119 mm x 13.07 mm 3.3 V to 3.6 V
Riverdi SM-RVT70UQSNWC04
Riverdi TFT Displays & Accessories 7.0", SSD1963,uxtouch, WTH CG, 0.5mm DST Non-Stocked
Min.: 10
Mult.: 1

95 mA TFT LCD Displays Transmissive 7 in 800 x 480 SSD1963 (SPI) Capacitive Touch Panel LED 450 cd/m2 155.08 mm x 87.42 mm 179.96 mm x 119 mm x 13.07 mm 3.3 V to 3.6 V
Riverdi SM-RVT70UQSNWC05
Riverdi TFT Displays & Accessories 7.0", SSD1963, uxtouch, WTH CG, no DST Non-Stocked
Min.: 10
Mult.: 1

95 mA TFT LCD Displays Transmissive 7 in 800 x 480 SSD1963 (SPI) Capacitive Touch Panel LED 450 cd/m2 155.08 mm x 87.42 mm 179.96 mm x 119 mm x 13.07 mm 3.3 V to 3.6 V
Riverdi SM-RVT70UQTNWC00
Riverdi TFT Displays & Accessories Non-Stocked
Min.: 10
Mult.: 1

TFT LCD Displays Transmissive 7 in 800 x 480 RGB Capacitive Touch Panel LED 450 cd/m2 155.08 mm x 87.42 mm 179.96 mm x 119 mm x 7.9 mm 3.3 V to 3.6 V
Riverdi SM-RVT70UQTNWC02
Riverdi TFT Displays & Accessories 7.0", RGB, uxtouch, BLK CG, no DST Non-Stocked
Min.: 10
Mult.: 1

TFT LCD Displays Transmissive 7 in 800 x 480 RGB Capacitive Touch Panel LED 450 cd/m2 155.08 mm x 87.42 mm 179.96 mm x 119 mm x 7.9 mm 3.3 V to 3.6 V
Riverdi SM-RVT70UQTNWC03
Riverdi TFT Displays & Accessories 7.0", RGB, uxtouch, WTH CG, 0.2mm DST Non-Stocked
Min.: 10
Mult.: 1

TFT LCD Displays Transmissive 7 in 800 x 480 RGB Capacitive Touch Panel LED 450 cd/m2 155.08 mm x 87.42 mm 179.96 mm x 119 mm x 7.9 mm 3.3 V to 3.6 V
Riverdi SM-RVT70UQTNWC05
Riverdi TFT Displays & Accessories 7.0", RGB, uxtouch, WTH CG, no DST Non-Stocked
Min.: 10
Mult.: 1

TFT LCD Displays Transmissive 7 in 800 x 480 RGB Capacitive Touch Panel LED 450 cd/m2 155.08 mm x 87.42 mm 179.96 mm x 119 mm x 7.9 mm 3.3 V to 3.6 V
Riverdi SM-RVT50HQSFWN01
Riverdi TFT Displays & Accessories STM32U5G9.0" HB,IPS,Metal Frame Non-Stocked
Min.: 1
Mult.: 1
13 mA to 405 mA TFT LCD Displays Transmissive 5 in 800 x 480 CAN, RIBUS, RS485, USB Without Touch Panel LED 1000 cd/m2 11 mm x 66.8 mm 121.5 mm mm x 76.6 mm mm x 10.81 mm 6 V to 48 V
Riverdi SM-RVT50HQSNWA01
Riverdi TFT Displays & Accessories STM32U5G9, 5.0" HB,IPS, aTouch CG Non-Stocked
Min.: 1
Mult.: 1

19 mA to 437 mA TFT LCD Displays Transmissive 5 in 800 x 480 CAN, RIBUS, RS485, USB Capacitive Touch Panel LED 800 cd/m2 108.6 mm x 65.4 mm 120.7 mm mm x 75.8 mm mm x 12.77 mm 6 V to 48 V
Riverdi SM-RVT50HQSNWN01
Riverdi TFT Displays & Accessories STM32U5G9,5.0" HB,IPS Non-Stocked
Min.: 1
Mult.: 1
13 mA to 405 mA TFT LCD Displays Transmissive 5 in 800 x 480 CAN, RIBUS, RS485, USB Without Touch Panel LED 1000 cd/m2 11 mm x 66.8 mm 120.7 mm mm x 75.8 mm mm x 10.28 mm 6 V to 48 V
Riverdi SM-RVT121HVBFWN00
Riverdi TFT Displays & Accessories EVE4, 12.1" HB, IPS, no touch, metal frame Non-Stocked
Min.: 1
Mult.: 1
445 mA to 540 mA TFT LCD Displays Transmissive 12.1 in 1280 x 800 Audio, RiBUS Without Touch Panel LED 1000 cd/m2 261.12 mm x 163.2 mm 299.9 mm x 182.8 mm x 13.74 mm 3 V to 3.6 V
Riverdi SM-RVT121HVBNWN00
Riverdi TFT Displays & Accessories EVE4, 12.1" HB, IPS, no touch Non-Stocked
Min.: 1
Mult.: 1
445 mA to 500 mA TFT LCD Displays Transmissive 12.1 in 1280 x 800 Audio, RiBUS Without Touch Panel LED 1000 cd/m2 264.12 mm x 166.2 mm 277.7 mm x 180.6 mm x 12.51 mm 3 V to 3.6 V
Riverdi SM-RVT121HVDFWN00
Riverdi TFT Displays & Accessories 12.1" Toradex DSI, HB, IPS, Metal Frame Non-Stocked
Min.: 1
Mult.: 1
195 mA TFT LCD Displays Transmissive 12.1 in 1280 x 800 MIPI DSI Without Touch Panel LED 1000 cd/m2 264.12 mm x 166.2 mm 299.9 mm mm x 182.8 mm mm x 13.74 mm 5 V
Riverdi SM-RVT121HVDNWN00
Riverdi TFT Displays & Accessories 12.1" Toradex DSI, HB, IPS, No Metal Frame Non-Stocked
Min.: 1
Mult.: 1
195 mA TFT LCD Displays Transmissive 12.1 in 1280 x 800 MIPI DSI Without Touch Panel LED 1000 cd/m2 261.12 mm x 163.2 mm 277.7 mm mm x 180.6 mm mm x 12.51 mm 5 V
Riverdi SM-RVT121HVSFWN00
Riverdi TFT Displays & Accessories STM32H7, 12.1", HB, IPS, Metal Frame Non-Stocked
Min.: 1
Mult.: 1
80 mA to 2.235 A TFT LCD Displays Transmissive 12.1 in 1280 x 800 CAN, RiBUS, RS232, RS485, USB Without Touch Panel LED 1000 cd/m2 264.12 mm x 166.2 mm 299.9 mm mm x 182.8 mm mm x 16.58 mm 6 V to 48 V
Riverdi SM-RVT121HVSNWN00
Riverdi TFT Displays & Accessories STM32H7, 12.1", HB, IPS, No Metal Frame Non-Stocked
Min.: 1
Mult.: 1
80 mA to 2.235 A TFT LCD Displays Transmissive 12.1 in 1280 x 800 CAN, RiBUS, RS232, RS485, USB Without Touch Panel LED 1000 cd/m2 264.12 mm x 166.2 mm 277.7 mm mm x 180.6 mm mm x 13.95 mm 6 V to 48 V
Riverdi SM-3.5A320240CFWC36
Riverdi TFT Displays & Accessories Non-Stocked
Min.: 1
Mult.: 1

31 mA TFT LCD Displays Transmissive 3.5 in 320 x 240 SSD1963 (SPI) Capacitive Touch Panel LED 480 cd/m2 72 mm x 54.5 mm 93.5 mm x 64.7 mm x 8.75 mm 3.3 V to 3.6 V
Riverdi SM-3.5A320240CFWN36
Riverdi TFT Displays & Accessories Non-Stocked
Min.: 1
Mult.: 1

31 mA TFT LCD Displays Transmissive 3.5 in 320 x 240 SSD1963 (SPI) Without Touch Panel LED 540 cd/m2 72.08 mm x 55.5 mm 93.5 mm x 64.7 mm x 7.35 mm 3.3 V to 3.6 V
Riverdi SM-3.5A320240CFWR36
Riverdi TFT Displays & Accessories Non-Stocked
Min.: 1
Mult.: 1

31 mA TFT LCD Displays Transmissive 3.5 in 320 x 240 SSD1963 (SPI) Resistive Touch Panel LED 450 cd/m2 72.69 mm x 55.28 mm 93.5 mm x 64.7 mm x 8.45 mm 3.3 V to 3.6 V
Riverdi SM-3.5A320240CNWC36
Riverdi TFT Displays & Accessories Non-Stocked
Min.: 1
Mult.: 1

31 mA TFT LCD Displays Transmissive 3.5 in 320 x 240 SSD1963 (SPI) Capacitive Touch Panel LED 480 cd/m2 72 mm x 54.5 mm 76.9 mm x 63.9 mm x 8.25 mm 3.3 V to 3.6 V
Riverdi SM-3.5A320240CNWN36
Riverdi TFT Displays & Accessories Non-Stocked
Min.: 1
Mult.: 1

31 mA TFT LCD Displays Transmissive 3.5 in 320 x 240 SSD1963 (SPI) Without Touch Panel LED 540 cd/m2 72.08 mm x 55.5 mm 76.9 mm x 63.9 mm x 6.85 mm 3.3 V to 3.6 V
Riverdi SM-3.5A320240CNWR36
Riverdi TFT Displays & Accessories Non-Stocked
Min.: 1
Mult.: 1

31 mA TFT LCD Displays Transmissive 3.5 in 320 x 240 SSD1963 (SPI) Resistive Touch Panel LED 450 cd/m2 72.5 mm x 55.28 mm 76.9 mm x 63.9 mm x 7.95 mm 3.3 V to 3.6 V