Class 2 Transformers Power Transformers - Industrial

Filters

Availability options
Applied filters
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Power Rating Primary Voltage Rating Secondary Voltage Rating Mounting Style Secondary Current Rating Primary Winding Secondary Winding Length Width Height Termination Style Type Series
Triad Magnetics Power Transformers - Industrial CLASS 2 XFMR - :120VAC at 50/60Hz, OUT: 24VAC at 40VA, QC's ON TOP 97In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 40 VA 120 V 24 V Bracket Mount 1.67 A Single Primary Winding Single Secondary Winding 2.6 in 2.22 in 2.34 in Quick Connects TCT
White-Rodgers Power Transformers - Industrial 120/208/240at50/60Hz O/P 24V 2.5A VA 60 22In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 60 VA 24 V Mounting Foot 3.25 in 4 in 2.62 in Wire Leads

Triad Magnetics Power Transformers - Industrial UL/cUL - 120V Class II Control Xfmr 24V at 1.67A w/Leads 245In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 40 VA 120 V 24 V Bracket Mount 1.67 A Single Primary Winding Single Secondary Winding 61 mm 92.5 mm 56.5 mm TCT
Triad Magnetics Power Transformers - Industrial UL/cUL - 120/208/240V Class II Control Xfmr 24V at 1.67A w/Quick Connect 211In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 40 VA 120 V, 208 V, 240 V 24 V Bracket Mount 1.67 A Single Primary Winding Single Secondary Winding 2.6 in 2.2 in 2.34 in TCT
Triad Magnetics Power Transformers - Industrial UL/cUL - 120V Class II Control Xfmr 24V at 1.67A w/Quick Connect 38In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 40 VA 120 V 24 V Bracket Mount 1.67 A Single Primary Winding Single Secondary Winding 61 mm 92.5 mm 56.5 mm TCT
Triad Magnetics Power Transformers - Industrial UL/cUL - 240V Class II Control Xfmr 24V at 1.67A w/leads 42In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 40 VA 240 V 24 V Bracket Mount 1.67 A Single Primary Winding Single Secondary Winding 61 mm 92.5 mm 56.5 mm TCT

Triad Magnetics Power Transformers - Industrial UL/cUL - 120/208/240V Class II Control Xfmr 24V at 1.67A w/Leads 43In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 40 VA 120 V, 208 V, 240 V 24 V Bracket Mount 1.67 A Single Primary Winding Single Secondary Winding 61 mm 92.5 mm 56.5 mm TCT
Triad Magnetics Power Transformers - Industrial UL/cUL - 120/240V Class II Control Xfmr 24V at 1.67A w/Leads 9In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 40 VA 120 V, 240 V 24 V Bracket Mount 1.67 A Single Primary Winding Single Secondary Winding 61 mm 92.5 mm 56.5 mm TCT
Triad Magnetics Power Transformers - Industrial UL/cUL - 208/240V Class II Control Xfmr 24V at 1.67A w/Leads 1In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 40 VA 208 V, 240 V 24 V Bracket Mount 1.67 A Single Primary Winding Single Secondary Winding 2.6 in 2.2 in 2.34 in TCT
Triad Magnetics Power Transformers - Industrial CONTROL TRANSFORMER 120V INPUT, 12V OUTPUT W/ QUICK CONNECTS 39In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 2.5 VA 120 V 12 V Bracket, Panel Mount 250 mA Single Primary Winding Single Secondary Winding 60 mm 42.5 mm 54 mm Quick Connects TCT
Triad Magnetics Power Transformers - Industrial CONTROL TRANSFORMER 240V INPUT, 12V OUTPUT W/ QUICK CONNECTS 16In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 2.5 VA 240 V 12 V Bracket Mount 250 mA Single Primary Winding Single Secondary Winding 60 mm 42.5 mm 54 mm Quick Connects TCT
Triad Magnetics Power Transformers - Industrial CLASS 2 CONTROL XFMR: 120 VAC at 50/60 Hz; OUT: 10 VAC at 2.5 VA; QUICK CONNECT 24In Stock
40On Order
Min.: 1
Mult.: 1

Class 2 Transformers 2.5 VA 120 V 10 V Bracket, Panel Mount 250 mA Single Primary Winding Single Secondary Winding 60 mm 42.5 mm 54 mm Quick Connects TCT
Triad Magnetics Power Transformers - Industrial UL/cUL - 120V Class II Control Xfrmr, 12V at 40VA w/ Leads 27In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 40 VA 120 V 12 V Bracket Mount 3.34 A Single Primary Winding Single Secondary Winding 2.6 in 2.22 in 2.34 in Wire Leads TCT
Triad Magnetics Power Transformers - Industrial UL/cUL - 120V, 208V, 240V Class II Control Xfrmr, 12V at 40VA w/ Quick Connects 108In Stock
15On Order
Min.: 1
Mult.: 1

Class 2 Transformers 40 VA 120 V, 208 V, 240 V 12 V Bracket Mount 3.34 A Single Primary Winding Single Secondary Winding 61 mm 92.5 mm 56.5 mm Quick Connects TCT
Triad Magnetics Power Transformers - Industrial UL/cUL - 120V, 208V, 240V Class II Control Xfrmr, 12V at 40VA w/ Leads 1In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 40 VA 120 V, 208 V, 240 V 12 V Bracket Mount 3.34 A Single Primary Winding Single Secondary Winding 61 mm 92.5 mm 56.5 mm Wire Leads TCT
Triad Magnetics Power Transformers - Industrial UL/cUL - 208V, 240V Class II Control Xfrmr, 12V at 40VA w/ Quick Connects 10In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 40 VA 208 V, 240 V 12 V Bracket Mount 3.34 A Single Primary Winding Single Secondary Winding 61 mm 92.5 mm 56.5 mm Quick Connects TCT
Triad Magnetics Power Transformers - Industrial UL/cUL - 120V Class II Control Xfmr 24V at 2.08A w/Quick Connect 34In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 50 VA 120 V 24 V Bracket, Panel Mount 2.08 A Single Primary Winding Single Secondary Winding 71.5 mm 92.5 mm 56.5 mm Quick Connects TCT
Triad Magnetics Power Transformers - Industrial CLASS 2 XFMR - :120VAC at 50/60Hz, OUT: 24VAC at 50VA, QC's ON TOP 6In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 50 VA 120 V 24 V Bracket, Panel Mount 2.08 A Single Primary Winding Single Secondary Winding 57 mm 95 mm 71.5 mm Quick Connects TCT
Triad Magnetics Power Transformers - Industrial UL/cUL - 120V Class II Control Xfmr 24V at 2.08A w/Leads 11In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 50 VA 120 V 24 V Bracket, Panel Mount 2.08 A Single Primary Winding Single Secondary Winding 71.5 mm 92.5 mm 56.5 mm Wire Leads TCT
Triad Magnetics Power Transformers - Industrial UL/cUL - 240V Class II Control Xfmr 24V at 2.08A w/leads 8In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 50 VA 240 V 24 V Bracket Mount 2.08 A Single Primary Winding Single Secondary Winding 71.5 mm 92.5 mm 56.5 mm Wire Leads TCT
Triad Magnetics Power Transformers - Industrial UL/cUL - 120V Class II Control Xfrmr, 12V at 4.16VA w/ Quick Connect 3In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 50 VA 120 V 12 V Bracket, Panel Mount 4.17 A Single Primary Winding Single Secondary Winding 71.5 mm 92.5 mm 56.5 mm Quick Connects TCT
Triad Magnetics Power Transformers - Industrial UL/cUL - 120V Class II Control Xfrmr, 12V at 4.16A w/ Leads 8In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 50 VA 120 V 12 V Bracket, Panel Mount 4.17 A Single Primary Winding Single Secondary Winding 71.5 mm 92.5 mm 56.5 mm Wire Leads TCT
Triad Magnetics Power Transformers - Industrial UL/cUL - 240V Class II Control Xfrmr, 12V at 4.16A w/ Leads 10In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 50 VA 240 V 12 V Bracket Mount 4.17 A Single Primary Winding Single Secondary Winding 71.5 mm 92.5 mm 56.5 mm Wire Leads TCT
Triad Magnetics Power Transformers - Industrial UL/cUL - 120/208/240V Class II Control Xfmr 24V at 2.08A w/Quick Connect 9In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 50 VA 120 V, 208 V, 240 V 24 V Bracket Mount 2.08 A Single Primary Winding Single Secondary Winding 71.5 mm 92.5 mm 56.5 mm Quick Connects TCT
Triad Magnetics Power Transformers - Industrial UL/cUL - 120/240V Class II Control Xfmr 24V at 2.08A w/Leads 10In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 50 VA 120 V, 240 V 24 V Bracket, Panel Mount 2.08 A Single Primary Winding Single Secondary Winding 71.5 mm 92.5 mm 56.5 mm Wire Leads TCT