Spool Test Lead Wire

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Wire Gauge Jacket Colour Cable Length Stranding Insulation Material Voltage Rating Conductor Material Maximum Temperature Outside Diameter Series Packaging
Alpha Wire Test Lead Wire 20 AWG 1500V Hook-Up Wire, 41/36, EPR 1000ft Spool Black 2In Stock
Min.: 1
Mult.: 1

20 AWG Black 1000 ft 41 x 36 Ethylene Propylene Rubber (EPR) 1.5 kV Tinned Copper + 90 C 3 mm 1632 Spool
Belden Wire & Cable Test Lead Wire 18AWG 1C RUBBER 500ft SPOOL YELLOW 7In Stock
Min.: 1
Mult.: 1

18 AWG Yellow 500 ft 65 x 36 Ethylene Propylene Diene Monomer (EPDM) 5 kV Tinned Copper + 90 C 3.66 mm 8899 Spool