SP-SFCS1IG-CEG

Panduit
644-SP-SFCS1IG-CEG
SP-SFCS1IG-CEG

Mfr.:

Description:
Multi-Conductor Cables Copper Cable, SPE, SP1-1000, 1-Pair, 18/7 AWG, S/FTP, CM, International Gray, 1000ft/305m reel
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 6   Multiples: 6
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$2,317.10 $13,902.60
12 Quote

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Multi-Conductor Cables
RoHS:  
Cat 7
Shielded
2 Conductor
305 m
18 AWG
6.8 mm (0.268 in)
Gray (International Gray)
Polyvinyl Chloride (PVC)
Copper
300 V
Brand: Panduit
Cable Type: Single Pair Ethernet (SPE)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Insulation Material: Polyethylene (PE)
Product Type: Multi-Conductor Cables
Series: SPE
Factory Pack Quantity: 1
Subcategory: Cable
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8544493080
TARIC:
8544499190

Industrial SPE Shielded Copper Cable

Panduit Industrial Single Pair Ethernet (SPE) Shielded Copper Cable includes 18AWG/7AWG stranded tinned copper conductors with foamed Polyethylene (PE) insulation. This cable offers reliability and high performance as an integral component of the end-to-end solution for industrial SP1-1000 communication systems. The industrial SPE cable features a 25lbf (110N) maximum installation tension, 0.098-inch nominal insulation diameter, >90lbf (400N) ultimate breaking strength, and 80V maximum operating voltage. This cable complies with the requirements of ANSI/TIA-568.5 (draft) and IEC 61156-13 and -14 (draft) standards.

FEATURED PRODUCTS
PANDUIT