Power Supplies - Chassis Mount

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Output Power Input Voltage Number of Outputs Output Voltage-Channel 1 Output Current-Channel 1 Case Style Efficiency Industry Length Width Height Series
MEAN WELL Power Supplies - Chassis Mount 752.4W 36V 20.9A 85-305Vac W/PFC ITE 62368-1, Medical 60601-1, Household 60335-1, Industrial 61558-1/2-16/61010-1, 2xMOPP, BF Rated
8Expected 1/5/2026
Min.: 1
Mult.: 1

752.4 W 85 VAC to 305 VAC, 120 VDC to 431 VDC 1 Output 36 VDC 20.9 A Enclosed 95 % Industrial 199 mm 109 mm 41 mm NSP-750
MEAN WELL Power Supplies - Chassis Mount 750W 12V 62.5A 85-305Vac W/PFC ITE 62368-1, Medical 60601-1, Household 60335-1, Industrial 61558-1/2-16/61010-1, 2xMOPP, BF Rated 1In Stock
17Expected 1/5/2026
Min.: 1
Mult.: 1

750 W 85 VAC to 305 VAC, 120 VDC to 431 VDC 1 Output 12 VDC 62.5 A Enclosed 92 % Industrial 199 mm 109 mm 41 mm NSP-750
MEAN WELL Power Supplies - Chassis Mount 750W 15V 50A 85-305Vac W/PFC ITE 62368-1, Medical 60601-1, Household 60335-1, Industrial 61558-1/2-16/61010-1, 2xMOPP, BF Rated 1In Stock
8Expected 1/5/2026
Min.: 1
Mult.: 1

750 W 85 VAC to 305 VAC, 120 VDC to 431 VDC 1 Output 15 VDC 50 A Enclosed Industrial 199 mm 109 mm 41 mm NSP-750
MEAN WELL Power Supplies - Chassis Mount 753.6W 48V 15.7A 85-305Vac W/PFC ITE 62368-1, Medical 60601-1, Household 60335-1, Industrial 61558-1/2-16/61010-1, 2xMOPP, BF Rated 1In Stock
17Expected 1/5/2026
Min.: 1
Mult.: 1

753.6 W 85 VAC to 305 VAC, 120 VDC to 431 VDC 1 Output 48 VDC 15.7 A Enclosed 95 % Industrial 199 mm 109 mm 41 mm NSP-750
MEAN WELL Power Supplies - Chassis Mount 750.6W 27V 27.8A 85-305Vac W/PFC ITE 62368-1, Medical 60601-1, Household 60335-1, Industrial 61558-1/2-16/61010-1, 2xMOPP, BF Rated 1In Stock
17Expected 1/5/2026
Min.: 1
Mult.: 1

750.6 W 85 VAC to 305 VAC, 120 VDC to 431 VDC 1 Output 27 VDC 27.8 A Enclosed 94 % Industrial 199 mm 109 mm 41 mm NSP-750
MEAN WELL Power Supplies - Chassis Mount 500W 5V 100A 85-305Vac W/PFC ITE 62368-1, Medical 60601-1, Household 60335-1, Industrial 61558-1/2-16/61010-1, 2xMOPP, BF Rated 1In Stock
8Expected 1/5/2026
Min.: 1
Mult.: 1

500 W 85 VAC to 305 VAC, 120 VDC to 431 VDC 1 Output 5 VDC 100 A Enclosed 90 % Industrial 199 mm 109 mm 41 mm NSP-750
MEAN WELL Power Supplies - Chassis Mount 751.2W 24V 31.3A 85-305Vac W/PFC ITE 62368-1, Medical 60601-1, Household 60335-1, Industrial 61558-1/2-16/61010-1, 2xMOPP, BF Rated
44Expected 1/5/2026
Min.: 1
Mult.: 1

751.2 W 85 VAC to 305 VAC, 120 VDC to 431 VDC 1 Output 24 VDC 31.3 A Enclosed 94 % Industrial 199 mm 109 mm 41 mm NSP-750
MEAN WELL Power Supplies - Chassis Mount
8Expected 1/5/2026
Min.: 1
Mult.: 1

756 W 85 VAC to 305 VAC, 120 VDC to 431 VDC 1 Output 60 VDC 12.6 A Enclosed 95 % Industrial 199 mm 109 mm 41 mm NSP-750