DBM20

TDK-Lambda
967-DBM20
DBM20

Mfr.:

Description:
Buffer Modules 24VDC 20A Buffer Mod DIN Screw Term

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
10
Expected 16/12/2026
37
27
Expected 13/1/2027
10
Expected 20/1/2027
Factory Lead Time:
32
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$267.84 $267.84
$259.12 $2,591.20

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Buffer Modules
RoHS:  
REACH - SVHC:
22.4 VDC
20 A
250 ms
40 s
24 VDC to 30 VDC
DBM20
Brand: TDK-Lambda
Input Current: 800 mA
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Output Power: 400 W
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Part # Aliases: DBM20
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504401400
CAHTS:
8504909090
USHTS:
8504909650
JPHTS:
850490000
KRHTS:
8504909000
TARIC:
8504909000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DBM20 24V 20A DIN Rail Mount Buffer Modules

TDK-Lambda DBM20 24V 20A DIN Rail Mount Buffer Modules are ideally suited for supplying short-term hold-up or peak power for loads connected to a 24VDC output AC-DC power supply. They can provide an additional 250ms hold-up at 448W output power. During normal operation, energy is stored in the DBM20's electrolytic capacitors. When the AC power is briefly interrupted, the modules continue to power the load, allowing equipment to shut-down in a safe, controlled manner. The DBM20 series can be set to fixed or variable buffer mode. In fixed mode, the modules provide power when the input voltage drops to 22.4V and, in variable mode, when the input decreases by 1V. Multiple buffer modules can be paralleled to extend the hold-up time. Product status can be accessed remotely through a DC OK relay or locally with the LED indicators. An output remote On/Off function prevents the unsafe discharge of stored energy.