X2E-Z3C-E1-W

Digi
888-X2E-Z3C-E1-W
X2E-Z3C-E1-W

Mfr.:

Description:
Gateways XBee Gateway ZigBee to Ethernet Intl

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 125

Stock:
125 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$209.26 $209.26
$209.25 $1,046.25

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Gateways
RoHS:  
XBee to IP Gateways
Ember EM357
2.4 GHz
10 Mb/s, 72.2 Mb/s, 100 Mb/s
1 Ethernet
802.11 b/g/n, Ethernet
5 V
5 V
0 C
+ 40 C
Brand: Digi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Description/Function: Programmable ZigBee IP gateway - International
Dimensions: 76.2 mm x 76.2 mm x 25.4 mm
Flash: 128 MB
Memory Type: Flash, RAM
Product Type: Gateways
RAM: 64 MB
Series: ConnectPort X2
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: ConnectPort
Unit Weight: 531.295 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8517620090
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C