- 20 C PLC Controllers

Results: 250
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Inputs Number of Outputs Mounting Style Supply Voltage - Max Supply Voltage - Min Input Type Output Type Interface Type Display Type Series IP Rating Minimum Operating Temperature Maximum Operating Temperature Size
Sfera Labs PLC Controllers Industrial Raspberry Pi PLC, CE/FCC/IC compliant, with wide range of digital and analog inputs and outputs, NO/NC relays, UPS, RS-232, RS-485 (Modbus), CAN, dual SD card, RTC, watchdog, secure element. 18In Stock
Min.: 1
Mult.: 1

8 Input 8 Output DIN Rail Mount 50 V 10 V Analog, Digital Analog, Digital I2C, SPI Iono Pi IP20 - 20 C + 60 C 106.5 mm x 105.5 mm x 62 mm
IDEC PLC Controllers 3.8 PLC+HMI Color Black Bezel 6In Stock
Min.: 1
Mult.: 1

PLC + HMI 8 Input 4 Output Chassis Mount 24 VDC 24 VDC Relay LED FT1A IP66 - 20 C + 55 C 116 mm x 77 mm x 57.7 mm
IDEC PLC Controllers 3.8 PLC+HMI Color Silvr Bezel 1In Stock
Min.: 1
Mult.: 1

PLC + HMI 8 Input 4 Output Panel Mount 24 VDC Sink Relay Serial TFT LCD FT1A - 20 C + 55 C 104.5 mm x 65.5 mm x 53.7 mm


Arduino PLC Controllers 16 programmable Voltage inputs, 8 Electromechanical relays 250 VAC 6A 8In Stock
54Expected 9/6/2026
Min.: 1
Mult.: 1

Opta Digital Expansion 16 Input 8 Output DIN Rail Mount 24 V 12 V Opta IP20 - 20 C + 60 C 70 mm x 62 mm x 70 mm
Siemens PLC Controllers LOGO 24CEo. 8DI(4AI)/4DO. 400 Blocks 4In Stock
Min.: 1
Mult.: 1

8 Input 4 Output DIN Rail Mount 28.8 VDC 20.4 VDC LOGO! 8.4 - 20 C + 55 C 71.5 mm x 58 mm x 90 mm
Siemens PLC Controllers LOGO 24RCEO. 8DI/4DO. 400 Blocks 4In Stock
3Expected 24/6/2026
Min.: 1
Mult.: 1

Logic Module 8 Input 4 Output DIN Rail Mount 28.8 VAC/28.8 VDC 20.4 VAC/20.4 VDC Digital Digital Ethernet LOGO! 8.4 - 20 C + 55 C 71.5 mm x 90 mm x 58 mm


IDEC PLC Controllers SmartRelay CPU 100-20VAC-DC 12In Stock
Min.: 1
Mult.: 1
SmartRelay CPU 8 Input 4 Output Chassis Mount 240 VAC, 240 VDC 100 VAC, 100 VDC Relay LED FL1F IP20 - 20 C + 55 C 71.5 mm x 90 mm x 60 mm


IDEC PLC Controllers SmartRelay CPU 12-24VDC 40In Stock
63On Order
Min.: 1
Mult.: 1
SmartRelay CPU 8 Input 4 Output Chassis Mount 12 VDC, 24 VDC 12 VDC, 24 VDC Relay LED FL1F IP20 - 20 C + 55 C 71.5 mm x 90 mm x 60 mm
Banner Engineering PLC Controllers DXM700 Controller; DX80 Performance Gateway 900 MHz; Outputs: 4 PNP; M7 Processor, 16MB Memory, LCD Display; RS-485, Ethernet, USB
3In Stock
Min.: 1
Mult.: 1
4 Output DIN Rail Mount 30 VDC 12 VDC PNP LCD IP20 - 20 C + 60 C 86 mm x 70 mmx 52.8 mm
Crouzet PLC Controllers Kit Millenium Slim CB8R, 88983001 with connectors, 8 I/O, relay outputs, 24 VDC 22In Stock
Min.: 1
Mult.: 1

8 Input 8 Output DIN Rail Mount 24 VDC 24 VDC None IP40 - 20 C + 60 C 90 mm x 18 mm x 69.6 mm
Opto 22 PLC Controllers DC digital output, 12 channels, 5-60 VDC, channel-to-channel isolation, on/off only 4In Stock
Min.: 1
Mult.: 1

DC Digital Output Module AC EPIC - 20 C + 70 C
Opto 22 PLC Controllers DC digital output, 24 channels, 5-60 VDC, sourcing 4In Stock
Min.: 1
Mult.: 1

DC Output Sourcing Module AC EPIC - 20 C + 70 C
Opto 22 PLC Controllers SNAP 8-Ch -20mA to +20mA Analog Current Input Module 3In Stock
Min.: 1
Mult.: 1

Analog Current Input Module SNAP - 20 C + 70 C
Opto 22 PLC Controllers SNAP 2-Ch Isolated -20 mA to +20 mA Analog Current Input Module 6In Stock
Min.: 1
Mult.: 1

Analog Current Input Module SNAP - 20 C + 70 C
Opto 22 PLC Controllers SNAP Isolated 2-Ch Analog Frequency Input, 2 Hz to 500 kHz or 20 Hz to 500 kHz 4In Stock
Min.: 1
Mult.: 1

Analog Frequency Input Module SNAP - 20 C + 70 C
Opto 22 PLC Controllers SNAP 32-Ch -10VDC to +10VDC Analog Input Module 3In Stock
Min.: 1
Mult.: 1

Analog Voltage Input Module SNAP - 20 C + 70 C
Opto 22 PLC Controllers SNAP 2-Ch 4-20 mA Current Loop Analog Output Module 3In Stock
Min.: 1
Mult.: 1

Analog Current Loop Output Module SNAP - 20 C + 70 C
Opto 22 PLC Controllers SNAP 2-Ch 0-10 VDC Analog Voltage Output Module 4In Stock
Min.: 1
Mult.: 1

Analog Voltage Output Module SNAP - 20 C + 70 C
Opto 22 PLC Controllers SNAP 2-Ch -10 to +10VDC Bipolar Analog Voltage Output Module 4In Stock
Min.: 1
Mult.: 1

Analog Voltage Output Module SNAP - 20 C + 70 C
Opto 22 PLC Controllers SNAP 4-Ch 10-32 VAC/VDC Digital (Discrete) Input Module 31In Stock
Min.: 1
Mult.: 1

Digital Input Module DC SNAP - 20 C + 70 C
Opto 22 PLC Controllers SNAP 4-Ch 2.5-28 VDC Digital (Discrete) Input Module 28In Stock
Min.: 1
Mult.: 1

Digital Input Module DC SNAP - 20 C + 70 C
Opto 22 PLC Controllers SNAP 4-Ch 12-250 VAC Digital (Discrete) Output Module 20In Stock
Min.: 1
Mult.: 1

Digital Output Module AC SNAP - 20 C + 70 C
Opto 22 PLC Controllers SNAP 32-channel Digital (Discrete) Output Module, 5-60 VDC Load Sinking 6In Stock
Min.: 1
Mult.: 1

Digital Output Module DC SNAP - 20 C + 70 C
Opto 22 PLC Controllers SNAP 32-channel Digital (Discrete) Output Module, 5-60 VDC Load Sourcing 9In Stock
Min.: 1
Mult.: 1

Digital Output Module DC SNAP - 20 C + 70 C
Opto 22 PLC Controllers SNAP 4-Ch Isolated 5-200 VDC Digital (Discrete) Output Module 20In Stock
Min.: 1
Mult.: 1

Digital Output Module DC SNAP - 20 C + 70 C