- 20 C PLC Controllers

Results: 252
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Inputs Number of Outputs Mounting Style Supply Voltage - Max Supply Voltage - Min Input Type Output Type Interface Type Display Type Series IP Rating Minimum Operating Temperature Maximum Operating Temperature Size
Arduino PLC Controllers PRO Opta WiFi Carrier 372In Stock
Min.: 1
Mult.: 1

Micro PLC 8 Input 4 Output DIN Rail Mount 24 VDC 12 VDC Analog, Digital Relay Bluetooth, Ethernet, RS-485, USB Type-C, WiFi IP20 - 20 C + 50 C 84 mm x 70 mm x 61.1 mm
IDEC PLC Controllers 3.8 PLC+HMI Color Sink Output 3In Stock
Min.: 1
Mult.: 1

PLC + HMI 8 Input 6 Output Panel Mount 24 VDC Source Transistor Serial TFT FT1A - 20 C + 55 C
Banner Engineering PLC Controllers DXM1200E Controller; DX80 Performance Gateway 900 MHz; (2) M12 RS-485 Inputs; M7 Processor, 16MB Memory, LCD Display; RS-485, Ethernet (M12 D Code)
7In Stock
Min.: 1
Mult.: 1
30 VDC 12 VDC DXM SERIES IP67 - 20 C + 60 C
Phoenix Contact PLC Controllers PLC-V8C/PT-24DC/RS485 18In Stock
Min.: 1
Mult.: 1

PLC Module 8 Output Plug-In 26.4 V 19.2 V RS-485 IP20 - 20 C + 50 C
IDEC PLC Controllers 3.8 PLC+HMI Color SourceOutput 1In Stock
Min.: 1
Mult.: 1

PLC + HMI 8 Input 6 Output Panel Mount 24 VDC Sink Transistor Serial TFT FT1A - 20 C + 55 C
Phoenix Contact PLC Controllers PLC-V8C/SC-24DC/EM 3In Stock
Min.: 1
Mult.: 1

Extension Module Plug-In PLC - 20 C + 45 C
Delta Electronics PLC Controllers AS200 CPU, PNP Sourcing output, Embedded Ethernet , 2x RS-485, USB port, Micro SD , CAN , 18 I/Os(8DI+6DO+2AI+2AO) Program capacity: 64K steps 2In Stock
Min.: 1
Mult.: 1

CPU Module 1024 Input 1024 Output DIN Rail Mount 240 VAC, 24 VDC 100 VAC, 24 VDC Digital Digital CAN, Ethernet, RS-485, USB IP20 - 20 C + 60 C 88 mm x 88 mm x 95.5 mm
Banner Engineering PLC Controllers DXM1200E Controller; DX80 Performance Gateway 2.4 GHz 65 mW; (2) M12 RS485 Inputs; M7 Processor, 16MB Memory, LCD Display; RS485, Ethernet (M12 D Code) 1In Stock
Min.: 1
Mult.: 1
30 VDC 12 VDC IP67 - 20 C + 60 C
Sfera Labs PLC Controllers I/O Modules Iono RP w. RP2040 95In Stock
Min.: 1
Mult.: 1

DC Iono RP - 20 C + 60 C
Crouzet PLC Controllers Millenium Logic Controller, 12 I/Os, 110-240 VAC/DC, Ethernet, With Display 8In Stock
Min.: 1
Mult.: 1

I/O Module 8 Input 4 Output DIN Rail Mount 230 V 110 V Digital Relay Ethernet LCD Millenium IP20, IP40 - 20 C + 55 C 72 mm x 90 mm x 63.1 mm
Sfera Labs PLC Controllers Industrial Raspberry Pi PLC, CE/FCC/IC compliant, with wide range of digital and analog inputs and outputs, NO/NC relays, UPS, RS-232, RS-485 (Modbus), CAN, dual SD card, RTC, watchdog, secure element. 1In Stock
Min.: 1
Mult.: 1

8 Input 8 Output DIN Rail Mount 50 V 10 V Analog, Digital Analog, Digital I2C, SPI Iono Pi IP20 - 20 C + 60 C 106.5 mm x 105.5 mm x 62 mm
Sfera Labs PLC Controllers Iono RP D16 + RTC 1In Stock
Min.: 1
Mult.: 1

Iono RP D17 - 20 C + 60 C
Seeed Studio PLC Controllers The factory is currently not accepting orders for this product. 4In Stock
Min.: 1
Mult.: 1

Industrial Edge Controller 12 Input 12 Output DIN Rail Mount 36 V 10.8 V Digital - 20 C + 60 C
Sfera Labs PLC Controllers Iono RP D16 + RTC + SE 3In Stock
Min.: 1
Mult.: 1

Iono RP D18 - 20 C + 60 C
Crouzet PLC Controllers Millenium Analog Expansion, 35 mm, 2 Temperature Inputs, 12-24 VDC 1In Stock
Min.: 1
Mult.: 1

Expansion Module 2 Input DIN Rail Mount 24 V 12 V Analog Millenium IP20, IP40 - 20 C + 55 C 36 mm x 90 mm x 61.1 mm
Crouzet PLC Controllers Millenium Analog Expansion, 35 mm, 2 Outputs, 24 VDC 2In Stock
Min.: 1
Mult.: 1

Expansion Module 2 Output DIN Rail Mount 24 V Analog Millenium IP20, IP40 - 20 C + 55 C 36 mm x 90 mm x 61.1 mm
Crouzet PLC Controllers Millenium Logic Controller, 12 I/Os, 12-24 VDC, Ethernet, Without Display 3In Stock
Min.: 1
Mult.: 1

I/O Module 8 Input 4 Output DIN Rail Mount 24 V 12 V Digital Relay Ethernet Millenium IP20, IP40 - 20 C + 55 C 72 mm x 90 mm x 63.1 mm
Crouzet PLC Controllers Millenium Logic Controller, 12 I/Os, 110-240 VAC/DC, Ethernet, Without Display 3In Stock
Min.: 1
Mult.: 1

I/O Module 8 Input 4 Output DIN Rail Mount 230 V 110 V Digital Relay Ethernet Millenium IP20, IP40 - 20 C + 55 C 72 mm x 90 mm x 61.1 mm
Crouzet PLC Controllers Millenium Logic Controller, 12 I/Os, 24 VDC, Ethernet, Without Display 4In Stock
Min.: 1
Mult.: 1

I/O Module 8 Input 4 Output DIN Rail Mount 24 V Digital Static Ethernet Millenium IP20, IP40 - 20 C + 55 C 72 mm x 90 mm x 63.1 mm
Crouzet PLC Controllers Millenium Logic Controller, 12 I/Os, 12-24 VDC, Ethernet, With Display 6In Stock
Min.: 1
Mult.: 1

I/O Module 8 Input 4 Output DIN Rail Mount 24 V 12 V Digital Relay Ethernet LCD Millenium IP20, IP40 - 20 C + 55 C 72 mm x 90 mm x 61.1 mm
Crouzet PLC Controllers Millenium Logic Controller, 12 I/Os, 24 VAC/DC, Ethernet, With Display 3In Stock
Min.: 1
Mult.: 1

I/O Module 8 Input 4 Output DIN Rail Mount 24 V Digital Relay Ethernet LCD Millenium IP20, IP40 - 20 C + 55 C 72 mm x 90 mm x 63.1 mm
Crouzet PLC Controllers Millenium Logic Controller, 12 I/Os, 24 VDC, Ethernet, With Display 4In Stock
2Expected 4/8/2026
Min.: 1
Mult.: 1

I/O Module 8 Input 4 Output DIN Rail Mount 24 V Digital Static Ethernet LCD Millenium IP20, IP40 - 20 C + 55 C 72 mm x 90 mm x 61.1 mm
Crouzet PLC Controllers Millenium Digital Expansion, 35 mm, 8 I/Os, 12-24 VDC 8In Stock
Min.: 1
Mult.: 1

Expansion Module 4 Input 4 Output DIN Rail Mount 24 V 12 V Relay Millenium IP20, IP40 - 20 C + 55 C 61.1 mm x 36 mm x 90 mm
Crouzet PLC Controllers Millenium Digital Expansion, 35 mm, 8 I/Os, 110-240 VAC/DC 2In Stock
Min.: 1
Mult.: 1

Expansion Module 4 Input 4 Output DIN Rail Mount 240 V 110 V Relay Millenium IP20, IP40 - 20 C + 55 C 61.1 mm x 72 mm x 90 mm
Crouzet PLC Controllers Millenium Digital Expansion, 70 mm, 16 I/Os, 12-24 VDC 8In Stock
Min.: 1
Mult.: 1

Expansion Module 8 Input 8 Output DIN Rail Mount 24 V 12 V Relay Millenium IP20, IP40 - 20 C + 55 C 61.1 mm x 72 mm x 90 mm