Carlo Gavazzi Solid State Relays - SSRs

Results: 694
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Output Type Control Voltage Range Input Current Minimum Operating Temperature Maximum Operating Temperature IP Rating Series Length Width Height Packaging
Carlo Gavazzi Solid State Relays - SSRs SSR ZS 480V 100A 24-265VAC LED 16In Stock
Min.: 1
Mult.: 1
Solid State Relays RM1A
Carlo Gavazzi Solid State Relays - SSRs SSR ZS 480V 100A 4.5-32VDC LED 30In Stock
Min.: 1
Mult.: 1

Single Phase Relays SSR Panel Mount 100 A 480 VAC 1 Form A (SPST-NO) Zero Switching 4 VDC to 32 VDC 12 mA - 20 C + 100 C IP20 RM1A 58.2 mm 44.8 mm 28.8 mm
Carlo Gavazzi Solid State Relays - SSRs SSR ZS 480V 50A 4.5-32 VDC LED 76In Stock
Min.: 1
Mult.: 1

Single Phase Relays SSR Panel Mount 50 A 480 VAC 1 Form A (SPST-NO) Zero Switching 4 VDC to 32 VDC 12 mA - 20 C + 100 C IP20 RM1A 58.2 mm 44.8 mm 28.8 mm
Carlo Gavazzi Solid State Relays - SSRs SSR ZS 480V 75A 4.5-32 VDC LED 22In Stock
Min.: 1
Mult.: 1

Single Phase Relays SSR Panel Mount 75 A 480 VAC 1 Form A (SPST-NO) Zero Switching 3 VDC to 32 VDC 12 mA - 20 C + 100 C IP20 RM1A 58.2 mm 44.8 mm 28.8 mm
Carlo Gavazzi Solid State Relays - SSRs SSR ZS 600V 100A 24-265VAC LED 13In Stock
Min.: 1
Mult.: 1

Solid State Relays RM1A
Carlo Gavazzi Solid State Relays - SSRs SSR ZS 600V 50A 4.5-32 VDC LED 60In Stock
Min.: 1
Mult.: 1

Single Phase Relays SSR Panel Mount 50 A 600 VAC 1 Form A (SPST-NO) Zero Switching 4 VDC to 32 VDC 12 mA - 20 C + 100 C IP20 RM1A 58.2 mm 44.8 mm 28.8 mm
Carlo Gavazzi Solid State Relays - SSRs SSR ZS 600V 75A 4.5-32 VDC LED 13In Stock
Min.: 1
Mult.: 1
Solid State Relays RM1A
Carlo Gavazzi Solid State Relays - SSRs SSR 2 POLE ZS 230V 40A RES 28In Stock
Min.: 1
Mult.: 1

Solid State Relays SSR Panel Mount 40 A 230 VAC 2 Form A (DPST-NO) Zero Switching 4.5 VDC to 32 VDC 10 mA - 20 C + 70 C RA2A 57.8 mm 44.5 mm 23.3 mm
Carlo Gavazzi Solid State Relays - SSRs SSR 2 POLE ZS 230V 40A IND 20In Stock
Min.: 1
Mult.: 1
Solid State Relays SSR Panel Mount 40 A 230 VAC 2 Form A (DPST-NO) Zero Switching 4.5 VDC to 32 VDC 10 mA - 20 C + 70 C RA2A 57.8 mm 44.5 mm 23.3 mm
Carlo Gavazzi Solid State Relays - SSRs SSR ZERO SW 480V 50A 58In Stock
Min.: 1
Mult.: 1

Solid State Relays SSR Panel Mount 50 A 480 VAC 1 Form A (SPST-NO) Zero Switching 3 VDC to 32 VDC - 20 C + 70 C RA 57.8 mm 44.5 mm 24.5 mm
Carlo Gavazzi Solid State Relays - SSRs SSR ZERO SW 480V 90A 23In Stock
Min.: 1
Mult.: 1

Solid State Relays SSR Panel Mount 90 A 480 VAC 1 Form A (SPST-NO) Zero Switching 3 VDC to 32 VDC - 20 C + 70 C RA 57.8 mm 44.5 mm 24.5 mm
Carlo Gavazzi Solid State Relays - SSRs SSR ZS 600V 50A 4-32VDC VDE 20In Stock
Min.: 1
Mult.: 1
Solid State Relays SSR Panel Mount 50 A 600 VAC 1 Form A (SPST-NO) Zero Switching 3 VDC to 32 VDC 12 mA - 40 C + 80 C IP20 RAM 58.2 mm 44.8 mm 28.8 mm
Carlo Gavazzi Solid State Relays - SSRs SSR PS 400V 25A 4.25-32VDC 18In Stock
Min.: 1
Mult.: 1

Single Phase Relays SSR Panel Mount 25 A 400 VAC 1 Form A (SPST-NO) 4.25 VDC to 32 VDC 20 mA - 30 C + 80 C IP20 RM1C 58.2 mm 44.8 mm 28.8 mm
Carlo Gavazzi Solid State Relays - SSRs SSR RM DC 60V 10A DC IP 39In Stock
Min.: 1
Mult.: 1

Single Phase Relays SSR Panel Mount 10 A 60 VDC 1 Form A (SPST-NO) MOSFET 4 VDC to 32 VDC 16 mA - 20 C + 80 C IP20 RM1D 58.2 mm 44.8 mm 29.5 mm
Carlo Gavazzi Solid State Relays - SSRs SSR RM DC 60V 100A DC IP 44In Stock
Min.: 1
Mult.: 1

Single Phase Relays SSR Panel Mount 100 A 60 VDC 1 Form A (SPST-NO) MOSFET 4 VDC to 32 VDC 16 mA - 20 C + 80 C IP20 RM1D 58.2 mm 44.8 mm 29.5 mm
Carlo Gavazzi Solid State Relays - SSRs SSR RM DC 60V 20A DC IP 54In Stock
Min.: 1
Mult.: 1

Single Phase Relays SSR Panel Mount 20 A 60 VDC 1 Form A (SPST-NO) MOSFET 4 VDC to 32 VDC 16 mA - 20 C + 80 C IP20 RM1D 58.2 mm 44.8 mm 29.5 mm
Carlo Gavazzi Solid State Relays - SSRs SSR RM DC 60V 50A DC IP 42In Stock
26On Order
Min.: 1
Mult.: 1

Single Phase Relays SSR Panel Mount 50 A 60 VDC 1 Form A (SPST-NO) MOSFET 4 VDC to 32 VDC 16 mA - 20 C + 80 C IP20 RM1D 58.2 mm 44.8 mm 29.5 mm
Carlo Gavazzi Solid State Relays - SSRs SSR RM DC 60V 20A DC IP 25In Stock
Min.: 1
Mult.: 1

Single Phase Relays SSR Panel Mount 20 A 200 VDC 1 Form A (SPST-NO) MOSFET 4 VDC to 32 VDC 16 mA - 20 C + 80 C IP20 RM1D 58.2 mm 44.8 mm 29.5 mm
Carlo Gavazzi Solid State Relays - SSRs SSR RM DC 60V 50A DC IP 114In Stock
Min.: 1
Mult.: 1

Single Phase Relays SSR Panel Mount 50 A 200 VDC 1 Form A (SPST-NO) MOSFET 4 VDC to 32 VDC 16 mA - 20 C + 80 C IP20 RM1D 58.2 mm 44.8 mm 29.5 mm
Carlo Gavazzi Solid State Relays - SSRs SSR AS 230V 25A 4-20MA 40In Stock
Min.: 1
Mult.: 1

Single Phase Relays SSR Panel Mount 25 A 230 VAC 1 Form A (SPST-NO) 0 VDC to 10 VDC 20 mA - 20 C + 70 C RM1E 58.8 mm 48.8 mm 28.8 mm
Carlo Gavazzi Solid State Relays - SSRs SSR AS 480V 100A 4-20MA 14In Stock
Min.: 1
Mult.: 1
Solid State Relays SSR Panel Mount 100 A 480 VAC 1 Form A (SPST-NO) 0 VDC to 10 VDC 4 mA to 20 mA - 20 C + 70 C RM1E 58.8 mm 48.8 mm 28.8 mm
Carlo Gavazzi Solid State Relays - SSRs SSR AS 600V 100A 4-20MA 8In Stock
Min.: 1
Mult.: 1
Solid State Relays RM1E
Carlo Gavazzi Solid State Relays - SSRs SSR ZS 230V 10A 4.5-32 VDC LED 62In Stock
Min.: 1
Mult.: 1

Single Phase Relays SSR Panel Mount 10 A 230 VAC 1 Form A (SPST-NO) Zero Switching 3 VDC to 32 VDC 12 mA - 20 C + 70 C IP20 RS1A 58.2 mm 48.8 mm 28.8 mm
Carlo Gavazzi Solid State Relays - SSRs SSR ZS 230V 25A 4.5-32 VDC LED 56In Stock
Min.: 1
Mult.: 1

Single Phase Relays SSR Panel Mount 25 A 230 VAC 1 Form A (SPST-NO) Zero Switching 3 VDC to 32 VDC 12 mA - 20 C + 70 C IP20 RS1A 58.2 mm 48.8 mm 28.8 mm
Carlo Gavazzi Solid State Relays - SSRs SSR 3 POLE ZS 42-660V 75A 24-275VAC 7In Stock
Min.: 1
Mult.: 1

Three Phase Relays SSR Panel Mount 75 A 600 VAC 3 Form A (3PST-NO) Zero Switching 24 VAC to 275 VAC, 24 VDC to 50 VDC 15 mA - 30 C + 80 C IP10 RZ3A 103 mm 73.5 mm 41 mm