LCC4/0-12-B-X

Panduit
644-LCC4/0-12-B-X
LCC4/0-12-B-X

Mfr.:

Description:
Wire Ducting & Raceways Copper Compression Lug, Direct Burial, 2 Hole, 4/0 AWG, 1/2" (12.7mm) Stud, 1.75" (44.4 mm) Hole Spacing

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$31.04 $31.04
$28.86 $288.60
$28.04 $560.80
$27.42 $1,371.00
$26.83 $2,683.00
$26.06 $5,212.00
$25.49 $12,745.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Wire Ducting & Raceways
RoHS:  
Brand: Panduit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Wire Ducting & Raceways
Series: LCC
Factory Pack Quantity: 10
Subcategory: Wire & Cable Management
Tradename: Pan-Lug
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99

LCC Two-Hole Compression Lugs

Panduit LCC Two-Hole Compression Lugs feature a permanent termination solution for various power and grounding applications. The compression lugs have a long barrel to maximize the number of available crimps, a standard tongue, and an optional inspection window. The LCC series provides a premium wire pull-out strength and electrical performance. The lugs offer color-coded barrels for proper crimp die selection, and the barrel is enclosed to prevent corrosive material from entering. Panduit LCC Two-Hole Compression Lugs is UL listed, CSA certified, and tested by Telcordia, which meets Network Equipment-Building Systems (NEBS) Level 3 requirements.