MOSFET Solid State Relays - SSRs

Results: 262
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Output Type Control Voltage Range Input Current Minimum Operating Temperature Maximum Operating Temperature IP Rating Series Length Width Height Termination Style Packaging
Crydom Solid State Relays - SSRs Panel Mount SSR 100V DC 20 AMP 84In Stock
240Expected 24/9/2026
Min.: 1
Mult.: 1

Solid State Relays Controller Panel Mount 20 A 1 VDC to 100 VDC 1 Form A (SPST-NO) MOSFET 3.5 VDC to 32 VDC 10 mA to 15 mA - 40 C + 100 C IP00 1-DC 57.3 mm 44.5 mm 22.6 mm Screw Each
Crydom Solid State Relays - SSRs SOLID STATE RELAY 100 VDC 17In Stock
140On Order
Min.: 1
Mult.: 1

Solid State Relays Controller Panel Mount 40 A 1 VDC to 100 VDC 1 Form A (SPST-NO) MOSFET 3.5 VDC to 32 VDC 10 mA to 15 mA - 40 C + 100 C IP00 1-DC 57.3 mm 44.5 mm 26.4 mm Each
Crydom Solid State Relays - SSRs PM IP00 SSR 100VDC /60A,3.5-32VDC In 107In Stock
Min.: 1
Mult.: 1

Solid State Relays Controller Panel Mount 60 A 1 VDC to 100 VDC 1 Form A (SPST-NO) MOSFET 3 VDC to 32 VDC 10 mA to 15 mA - 40 C + 100 C IP00 1-DC 57.3 mm 44.5 mm 22.6 mm Screw Each
Crydom Solid State Relays - SSRs PM IP00 SSR 200VDC 12A, 3.5-32VDC In 17In Stock
Min.: 1
Mult.: 1

Solid State Relays Controller Panel Mount 12 A 1 VDC to 200 VDC 1 Form A (SPST-NO) MOSFET 3.5 VDC to 32 VDC 10 mA to 15 mA - 40 C + 100 C IP00 1-DC 57.3 mm 44.5 mm 22.6 mm Screw Each
Crydom Solid State Relays - SSRs PM IP00 SSR 400VDC 7A, 3.5-32VDC In 45In Stock
Min.: 1
Mult.: 1

Solid State Relays Controller Panel Mount 7 A 1 VDC to 300 VDC 1 Form A (SPST-NO) MOSFET 3.5 VDC to 32 VDC 10 mA to 15 mA - 40 C + 100 C IP00 1-DC 57.3 mm 44.5 mm 22.6 mm Screw Each
Crydom Solid State Relays - SSRs PM IP00 SSR 400VDC /12A, 3.5-32VDC In 16In Stock
120Expected 19/10/2026
Min.: 1
Mult.: 1

Solid State Relays Controller Panel Mount 12 A 1 VDC to 300 VDC 1 Form A (SPST-NO) MOSFET 3.5 VDC to 32 VDC 10 mA to 15 mA - 40 C + 100 C IP00 1-DC 57.3 mm 44.5 mm 22.6 mm Screw Each
Crydom Solid State Relays - SSRs PM IP00 SSR 500VDC /10A, 3.5-32VDC In 40In Stock
Min.: 1
Mult.: 1

Solid State Relays Controller Panel Mount 10 A 1 VDC to 500 VDC 1 Form A (SPST-NO) MOSFET 3.5 VDC to 32 VDC 10 mA to 15 mA - 40 C + 100 C IP00 1-DC 57.3 mm 44.5 mm 22.6 mm Screw Each
Crydom Solid State Relays - SSRs SSR DC OUTPUT 72VDC/40A 4-32VDC 67In Stock
180On Order
Min.: 1
Mult.: 1

Solid State Relays Isolated Panel Mount 40 A 1 VDC to 100 VDC 1 Form A (SPST-NO) MOSFET 4 VDC to 32 VDC 11 mA to 14 mA - 40 C + 100 C IP20 Power Plus DC 57.3 mm 44.5 mm 30.9 mm Screw Each
Crydom Solid State Relays - SSRs SSR DC OUTPUT 72VDC/60A 4-32VDC 14In Stock
30Expected 5/10/2026
Min.: 1
Mult.: 1

Solid State Relays Isolated Panel Mount 60 A 1 VDC to 100 VDC 1 Form A (SPST-NO) MOSFET 4 VDC to 32 VDC 11 mA to 14 mA - 40 C + 100 C IP20 Power Plus DC 57.3 mm 44.5 mm 30.9 mm Screw Each
Crydom Solid State Relays - SSRs SSR DC OUTPUT 150VDC/60A 4-32VDC 24In Stock
Min.: 1
Mult.: 1

Solid State Relays Isolated Panel Mount 60 A 1 VDC to 200 VDC 1 Form A (SPST-NO) MOSFET 4 VDC to 32 VDC 11 mA to 14 mA - 40 C + 100 C IP00 PowerPlus DC 57.3 mm 44.5 mm 22.6 mm Screw Each
Crydom Solid State Relays - SSRs 100A at 100VDC and 60A at 500 VDC DC Output Panel Mount SSR 49In Stock
80Expected 29/9/2026
Min.: 1
Mult.: 1

Solid State Relays Isolated Panel Mount 20 A 1 VDC to 400 VDC 1 Form A (SPST-NO) MOSFET 4 VDC to 32 VDC 11 mA to 14 mA - 40 C + 100 C IP00 PowerPlus DC 57.3 mm 44.5 mm 22.6 mm Screw Each
Crydom Solid State Relays - SSRs SSR DC OUTPUT 300VDC/20A 4-32VDC 24In Stock
Min.: 1
Mult.: 1

Solid State Relays Isolated Panel Mount 20 A 1 VDC to 400 VDC 1 Form A (SPST-NO) MOSFET 4 VDC to 32 VDC 11 mA to 14 mA - 40 C + 100 C IP20 PowerPlus DC 57.3 mm 44.5 mm 30.9 mm Screw Each
Crydom Solid State Relays - SSRs SOLID STATE RELAY 500 VDC 10In Stock
20Expected 25/8/2026
Min.: 1
Mult.: 1

Solid State Relays Isolated Panel Mount 60 A 1 VDC to 500 VDC 1 Form A (SPST-NO) MOSFET 4 VDC to 32 VDC 11 mA to 14 mA - 40 C + 100 C IP00 DC500 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs SOLID STATE RELAY 500 VDC 19In Stock
Min.: 1
Mult.: 1

Solid State Relays Isolated Panel Mount 60 A 1 VDC to 500 VDC 1 Form A (SPST-NO) MOSFET 4 VDC to 32 VDC 11 mA to 14 mA - 40 C + 100 C IP20 DC500 57.3 mm 44.5 mm 30.9 mm Each
Crydom Solid State Relays - SSRs SSR DC OUTPUT 48VDC/10A 4-32VDC 34In Stock
Min.: 1
Mult.: 1

Solid State Relays Isolated Panel Mount 10 A 1 VDC to 60 VDC 1 Form A (SPST-NO) MOSFET 4 VDC to 32 VDC 11 mA to 14 mA - 40 C + 100 C IP00 Power Plus DC 57.3 mm 44.5 mm 22.6 mm Screw Each
Crydom Solid State Relays - SSRs SOLID STATE RELAY 20In Stock
Min.: 1
Mult.: 1
Solid State Relays Isolated Panel Mount 40 A 1 VDC to 60 VDC 1 Form A (SPST-NO) MOSFET 4 VDC to 32 VDC 11 mA to 14 mA - 40 C + 100 C IP00 Power Plus DC 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs SOLID STATE RELAY 181In Stock
Min.: 1
Mult.: 1

Solid State Relays Indicator Socket Mount 10 A 1 VDC to 100 VDC 1 Form A (SPST-NO) MOSFET 18 VDC to 32 VDC 8 mA to 13 mA - 30 C + 80 C ED 29 mm 12.7 mm 27.9 mm Solder Pin Bulk
Crydom Solid State Relays - SSRs PM IP00 SSR 100VDC 10A4-8VDC 47In Stock
Min.: 1
Mult.: 1

Solid State Relays Controller Panel Mount 10 A 3 VDC to 100 VDC 1 Form A (SPST-NO) MOSFET 4 VDC to 8 VDC 12 mA to 27 mA - 30 C + 80 C IP00 EL 36.6 mm 21.1 mm 14.3 mm Quick Connect Each
Crydom Solid State Relays - SSRs PM IP00 SSR 100VDC 10A10-14VDC 60In Stock
Min.: 1
Mult.: 1

Solid State Relays Controller Panel Mount 10 A 3 VDC to 100 VDC 1 Form A (SPST-NO) MOSFET 10 VDC to 14 VDC 10 mA to 15.5 mA - 30 C + 80 C IP00 EL 36.6 mm 21.1 mm 14.3 mm Quick Connect Each
Crydom Solid State Relays - SSRs 15A/100Vdc DC In FET 57In Stock
Min.: 1
Mult.: 1

Solid State Relays Indicator Panel Mount 15 A 1 VDC to 100 VDC 1 Form A (SPST-NO) MOSFET 3 VDC to 32 VDC 10 mA to 15 mA - 40 C + 100 C IP00 GN 57.3 mm 44.5 mm 22.6 mm Screw Each
Crydom Solid State Relays - SSRs 30A/50Vdc DC In FET 129In Stock
Min.: 1
Mult.: 1

Solid State Relays Indicator Panel Mount 30 A 1 VDC to 50 VDC 1 Form A (SPST-NO) MOSFET 3 VDC to 32 VDC 10 mA to 15 mA - 40 C + 100 C IP00 GN 57.3 mm 44.5 mm 22.6 mm Screw Each
ABB Solid State Relays - SSRs OBOC2000-24VDC 52In Stock
Min.: 1
Mult.: 1
Opto Coupler Solid State Relays Optocoupler Panel Mount MOSFET 24 VDC 2 A R600
Schneider Electric Solid State Relays - SSRs SSR DC SCREW 4-12V 1-24V 3,5A 60In Stock
Min.: 1
Mult.: 1

Single Phase Relays SSR Socket Mount 3.5 A 1 VDC to 24 VDC 1 Form A (SPST-NO) MOSFET 4 VDC to 12 VDC - 20 C + 70 C IP20 SSL 79.5 mm 6.2 mm 96.5 mm
Schneider Electric Solid State Relays - SSRs 12A 1-100VDC 4-32VDC SSR 1 74In Stock
87Expected 27/8/2026
Min.: 1
Mult.: 1

Single Phase Relays SSR DIN Rail Mount 12 A 1 VDC to 100 VDC 1 Form A (SPST-NO) MOSFET 4 VDC to 32 VDC 9 mA to 11 mA - 30 C + 80 C IP20 SSM 83.7 mm 18 mm 90.3 mm
Schneider Electric Solid State Relays - SSRs SSR 1P 12A@150VDC 3.5-32VDC IN W TPA 307In Stock
Min.: 1
Mult.: 1

Single Phase Relays SSR Panel Mount 12 A 1 VDC to 150 VDC 1 Form A (SPST-NO) MOSFET 3.5 VDC to 32 VDC 10 mA to 15 mA - 40 C + 80 C IP20 ZELIO 58.89 mm 44.45 mm 34.29 mm