Solid State Relays - SSRs

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Output Type Input Current Minimum Operating Temperature Maximum Operating Temperature IP Rating Length Width Height Packaging
Littelfuse Solid State Relays - SSRs SSR HP CL, 1x50A/1200VDC, DC in, IP20 3In Stock
Min.: 1
Mult.: 1

Solid State Relay Panel Mount 50 A 5 VDC to 32 V SPST (1 Form A) DC Switching 42 mA to 25 mA - 40 C + 90 C IP20 58.2 mm 44.5 mm 19.6 mm Bulk
Littelfuse Solid State Relays - SSRs SSR HP CL, 1x20A/600VDC, DC in, IP20 5In Stock
Min.: 1
Mult.: 1

Solid State Relay Panel Mount 20 A 5 VDC to 32 V SPST (1 Form A) DC Switching 42 mA to 25 mA - 40 C + 90 C IP20 58.2 mm 44.5 mm 19.6 mm Bulk
Littelfuse Solid State Relays - SSRs SSR HP CL, 1x20A/1700VDC, DC in, IP20 5In Stock
Min.: 1
Mult.: 1

Solid State Relay Panel Mount 20 A 5 VDC to 32 V SPST (1 Form A) DC Switching 42 mA to 25 mA - 40 C + 90 C IP20 58.2 mm 44.5 mm 19.6 mm Bulk
Littelfuse Solid State Relays - SSRs SSR HP CL, 1x70A/600VDC, DC in, IP20 5In Stock
Min.: 1
Mult.: 1

Solid State Relay Panel Mount 70 A 5 VDC to 32 V SPST (1 Form A) DC Switching 42 mA to 25 mA - 40 C + 90 C IP20 58.2 mm 44.5 mm 19.6 mm Bulk