Red Hook-up Wire

Filters

Availability options
Applied filters
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Wire Gauge - AWG Jacket Colour Cable Length Stranding Insulation Material Voltage Rating Conductor Material Maximum Temperature Type Series Packaging
Belden Wire & Cable Hook-up Wire 20AWG 1C PE 500ft SPOOL RED 2In Stock
Min.: 1
Mult.: 1

20 AWG Red 500 ft 7 x 28 Polyethylene (PE) 30 kV Tinned Copper + 80 C UL AWM Style 3239 9867
Belden Wire & Cable Hook-up Wire 6AWG 1C PVC 100ft SPOOL RED 4In Stock
Min.: 1
Mult.: 1

6 AWG Red 100 ft 133 x 27 Polyvinyl Chloride (PVC) 600 V Tinned Copper + 105 C UL AWM Style 1283 and 1015 9906
Belden Wire & Cable Hook-up Wire 10AWG 1C PPO 100ft SPOOL RED 4In Stock
Min.: 1
Mult.: 1

10 AWG Red 100 ft 105 x 30 Polyphenylene Oxide (PPO) 600 V Tinned Copper + 105 C UL AWM Style 11028 39110
Belden Wire & Cable Hook-up Wire 26AWG 1C PVC 1000ft SPOOL RED 3In Stock
Min.: 1
Mult.: 1

26 AWG Red 1000 ft 7 x 34 Polyvinyl Chloride (PVC) 600 V Tinned Copper + 105 C MIL-W-16878/1 (Type B) 8505
TE Connectivity / Raychem Hook-up Wire 22AWG LTW RAD CL600V WIRE PRICE PER FT 8,648In Stock
29,300On Order
Min.: 1
Mult.: 1

22 AWG Red 1 ft 19 x 34 Polyalkene 600 V Tinned Copper + 150 C Spec 44 Spool
Belden Wire & Cable Hook-up Wire 20AWG 1C PVC 1000ft SPOOL RED 4In Stock
Min.: 1
Mult.: 1

20 AWG Red 1000 ft 7 x 28 Polyvinyl Chloride (PVC) 300 V Tinned Copper + 105 C UL AWM Style 1007 and 1569 9919
Belden Wire & Cable Hook-up Wire 18AWG 1C PPO 100ft SPOOL RED 48In Stock
Min.: 1
Mult.: 1

18 AWG Red 100 ft 16 x 30 Polyphenylene Oxide (PPO) 600 V Tinned Copper + 105 C UL AWM Style 11028 39118
Belden Wire & Cable Hook-up Wire 18AWG 1C PVC 1000ft SPOOL RED 2In Stock
Min.: 1
Mult.: 1

18 AWG Red 1000 ft 16 x 30 Polyvinyl Chloride (PVC) 600 V Tinned Copper + 105 C UL AWM Style 1015 8918
Belden Wire & Cable Hook-up Wire 18AWG 1C PVC 1000ft SPOOL RED 2In Stock
Min.: 1
Mult.: 1

18 AWG Red 1000 ft 7 x 26 Polyvinyl Chloride (PVC) 600 V Tinned Copper + 105 C MIL-W-16878/1 (Type B) 8501
Belden Wire & Cable Hook-up Wire 22AWG 1C PPO 100ft SPOOL RED 38In Stock
Min.: 1
Mult.: 1

22 AWG Red 100 ft 7 x 30 Polyphenylene Oxide (PPO) 600 V Tinned Copper + 105 C UL AWM Style 11028 39122
Belden Wire & Cable Hook-up Wire 30AWG 1C TFE 100ft SPOOL RED 61In Stock
Min.: 1
Mult.: 1

30 AWG Red 100 ft 7 x 38 Tetrafluoroethylene (TFE) 250 V Silver Plated Copper + 200 C Multiple UL AWM Style 83043
Belden Wire & Cable Hook-up Wire 12AWG 1C PVC 100ft SPOOL RED 26In Stock
Min.: 1
Mult.: 1

12 AWG Red 100 ft 65 x 30 Polyvinyl Chloride (PVC) 600 V Tinned Copper + 105 C UL AWM Style 1015 9912
Belden Wire & Cable Hook-up Wire 24AWG 1C PVC 1000ft SPOOL RED 2In Stock
Min.: 1
Mult.: 1

24 AWG Red 1000 ft 7 x 32 Polyvinyl Chloride (PVC) 600 V Tinned Copper + 105 C UL AWM Style 1015 and 1230 9924
LUTZE / Amphenol Hook-up Wire 16AWG Red PVC 100m/328ft Spool
984In Stock
Min.: 328
Mult.: 328
16 AWG Red 100 m Polyvinyl Chloride (PVC) 600 V Tinned Copper + 105 C Multi-Norm Hook Up Wire Spool
Amphenol TPC Hook-up Wire Hook-up Wire FEP Nickel Plated 16 AWG RED - Bulk reel priced per foot 365In Stock
Min.: 1
Mult.: 1
: 250

16 AWG Red 25 ft 65 x 34 Fluorinated Ethylene Propylene (FEP) 600 V Copper + 200 C Single Conductor Cable C01 - CHEM GARD 200 SINGLE-CON Reel, Cut Tape
Amphenol TPC Hook-up Wire Hook-up Wire FEP Nickel Plated 12 AWG RED - 100 foot reel 100In Stock
Min.: 100
Mult.: 100
: 100

12 AWG Red 100 ft 600 V Single Conductor Cable C01 - CHEM GARD 200 SINGLE-CON Reel
TE Connectivity / Raychem Hook-up Wire 22 AWG 19x34 RD PRICE PER FT 27,153In Stock
Min.: 1
Mult.: 1

22 AWG Red 1 ft 19 x 34 Polyester, Flame Retardant 600 V Tinned Copper + 135 C FlexLite TW FLTWC03
Amphenol TPC Hook-up Wire Hook-up Wire FEP Nickel Plated 14 AWG RED - Bulk reel priced per foot 231In Stock
Min.: 1
Mult.: 1
: 250

14 AWG Red 25 ft 105 x 34 Fluorinated Ethylene Propylene (FEP) 600 V Copper + 200 C Single Conductor Cable C01 - CHEM GARD 200 SINGLE-CON Reel, Cut Tape
Amphenol TPC Hook-up Wire Hook-up Wire FEP Nickel Plated 14 AWG RED - 100 foot reel 1In Stock
99Expected 8/9/2026
Min.: 1
Mult.: 1
: 100

14 AWG Red 100 ft 600 V Single Conductor Cable C01 - CHEM GARD 200 SINGLE-CON Reel, Cut Tape
Belden Wire & Cable Hook-up Wire 20AWG 1C TFE 1000ft SPOOL RED
3In Stock
Min.: 1
Mult.: 1

20 AWG Red 1000 ft 19 x 32 Tetrafluoroethylene (TFE) 600 V Silver Plated Copper + 200 C Multiple UL AWM Style 83007
Belden Wire & Cable Hook-up Wire 18AWG 1C TFE 1000ft SPOOL RED 1In Stock
Min.: 1
Mult.: 1

18 AWG Red 1000 ft 19 x 30 Tetrafluoroethylene (TFE) 600 V Silver Plated Copper + 200 C Multiple UL AWM Style 83009
Belden Wire & Cable Hook-up Wire 10AWG 1C STRAND 500FT SPOOL BLACK
2In Stock
Min.: 1
Mult.: 1

10 AWG Red 500 ft 105 x 30 Polyvinyl Chloride (PVC) 600 V Tinned Copper + 105 C UL AWM Style 1015
TE Connectivity / Raychem Hook-up Wire 24AWG 750/1300V CBL PRICE PER FT 8,315In Stock
Min.: 1
Mult.: 1

24 AWG Red 1 ft 19 x 0.13 Polymer 750 V Tinned Copper + 125 C Halogen Free Spool
Amphenol TPC Hook-up Wire Hook-up Wire FEP Nickel Plated 16 AWG RED - 100 foot reel 100In Stock
Min.: 100
Mult.: 100
: 100

16 AWG Red 100 ft 600 V Single Conductor Cable C01 - CHEM GARD 200 SINGLE-CON Reel
Belden Wire & Cable Hook-up Wire 22AWG 1C PVC 1000ft SPOOL RED 1In Stock
Min.: 1
Mult.: 1

22 AWG Red 1000 ft Solid Polyvinyl Chloride (PVC) 1 kV Tinned Copper + 80 C MIL-W-76C Type MW 8530