EKI-6333AC-2G-A

Advantech
923-EKI-6333AC-2G-A
EKI-6333AC-2G-A

Mfr.:

Description:
WiFi Modules - 802.11 Industrial 2.4/5GHz Dual-Band 802.11ac Wi-Fi AP/Client, 2x2 MIMO, 1167 Mbps

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
7
Expected 23/6/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$574.90 $574.90

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: WiFi Modules - 802.11
802.11 a/b/g/n/ac
2.4 GHz, 5 GHz
300 Mb/s, 867 Mb/s
Ethernet
24 V
24 V
23.1 dBm, 25.4 dBm, 25.6 dBm, 25.8 dBm
- 20 C
+ 60 C
Antenna Connector Type: RPSMA
Brand: Advantech
Dimensions: 191.6 mm x 114.3 mm x 47.7 mm
Product Type: WiFi Modules
Protocol - WiFi - 802.11: 802.11 a/b/g/n/ac
Security: WEP, WPA, WPA2
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Unit Weight: 530 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EKI-6333 Access Points / Client Bridges

Advantech EKI-6333 Access Points (AP) / Client Bridges used for industrial and railway applications. The EKI-6333AC-2G and EKI-6333AC-4GP are feature-rich wireless APs. The devices feature a PoE injector that enhances flexibility in the deployment even where the DC power supply is hard to fulfill. The EKI-6333AC-M12 is designed for railway applications, including rolling stock. It supports AP/Bridge/Client mode and is designed with dual 2.4/5GHz wireless modules, IEEE 802.11 a/b/g/n/ac concurrent dual bands, and is with M12 connectors to provide reliable wireless connectivity.