- 20 C WiFi Modules - 802.11

Results: 21
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Protocol Supported Frequency Data Rate Interface Type Supply Voltage - Min Supply Voltage - Max Output Power Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Packaging

Texas Instruments WiFi Modules - 802.11 CC3100 Modules A 595 -3100MODR11MAMOBT A A 595-3100MODR11MAMOBT 1,020In Stock
Min.: 1
Mult.: 1
: 750

CC3100MOD 802.11 b/g/n 2.4 GHz 11 Mb/s, 54 Mb/s SPI, UART 2.3 V 3.6 V 13.5 dBm, 17.25 dBm 223 mA 54 mA - 20 C + 70 C Reel, Cut Tape, MouseReel

Texas Instruments WiFi Modules - 802.11 CC3100 Modules A 595 -3100MODR11MAMOBR A A 595-3100MODR11MAMOBR 2,492In Stock
Min.: 1
Mult.: 1
: 250

CC3100MOD 802.11 b/g/n 2.4 GHz 11 Mb/s, 54 Mb/s SPI, UART 2.3 V 3.6 V 13.5 dBm, 17.25 dBm 223 mA 54 mA - 20 C + 70 C Reel, Cut Tape, MouseReel
Silex Technology WiFi Modules - 802.11 High-performance 802.11ah Wi-Fi HaLow access point with SX-SDMAH-US 915MHz 71In Stock
Min.: 1
Mult.: 1

2.4 GHz, 5 GHz, 6 GHz 32.5 Mb/s Ethernet 24 dBm - 20 C + 40 C Bulk
Silex Technology WiFi Modules - 802.11 Wi-Fi Extender by 802.11ah Wi-Fi HaLow bridge 915MHz and 2.4GHz/5GHz 40In Stock
Min.: 1
Mult.: 1

802.11 ah 20 MHz, 903 MHz to 927 MHz 32.5 Mb/s Ethernet 24 dBm - 20 C + 40 C Bulk

Texas Instruments WiFi Modules - 802.11 CC3200 Modules A 595 -3200MODR1M2AMOBR A A 595-3200MODR1M2AMOBR 242In Stock
Min.: 1
Mult.: 1
: 250

CC3200MOD 802.11 b/g/n 2.4 GHz 11 Mb/s, 54 Mb/s SPI, UART 2.3 V 3.6 V 13.5 dBm, 17.25 dBm 229 mA 59 mA - 20 C + 70 C Reel, Cut Tape, MouseReel
Quectel WiFi Modules - 802.11 2In Stock
Min.: 1
Mult.: 1

802.11 a/b/g/n 2.4 GHz, 5 GHz 150 Mb/s USB 3 V 3.6 V 400 mA - 20 C + 70 C
Advantech WiFi Modules - 802.11 OEM,DUALBAND WIFI,BRIDGE 802.11ABGN 2.4, 5In Stock
Min.: 1
Mult.: 1

802.11 a/b/g/n 2.4 GHz, 5 GHz 150 Mb/s Ethernet 5 V 5 V 13 dBm, 15 dBm - 20 C + 85 C

Texas Instruments WiFi Modules - 802.11 CC3200 Modules A 595 -3200MODR1M2AMOBT A A 595-3200MODR1M2AMOBT 800In Stock
Min.: 1
Mult.: 1
: 750

CC3200MOD 802.11 b/g/n 2.4 GHz 11 Mb/s, 54 Mb/s SPI, UART 2.3 V 3.6 V 13.5 dBm, 17.25 dBm 229 mA 59 mA - 20 C + 70 C Reel, Cut Tape, MouseReel
Microchip Technology WiFi Modules - 802.11 54-pad Wi-Fi SoC module, 2MB Flash, 640KB RAM, u.FL ant 158In Stock
Min.: 1
Mult.: 1

802.11 b/g/n 2.4 GHz 22 Mb/s, 28 Mb/s CAN 2.0 A/B, CAN FD, Ethernet, I2C, I2S, SPI, UART, USB 2.0 OTG 3 V 3.6 V 20.5 dBm 287 mA 88 mA - 20 C + 85 C Tray
Advantech WiFi Modules - 802.11 Industrial 2.4/5GHz Dual-Band 802.11ac Wi-Fi AP/Client, 2x2 MIMO, 1167 Mbps 1In Stock
7Expected 21/7/2026
Min.: 1
Mult.: 1
802.11 a/b/g/n/ac 2.4 GHz, 5 GHz 300 Mb/s, 867 Mb/s Ethernet 24 V 24 V 23.1 dBm, 25.4 dBm, 25.6 dBm, 25.8 dBm - 20 C + 60 C
Silex Technology WiFi Modules - 802.11 802.11ax Wi-Fi 6 Access Point 2x2 Industrial access point - US Model 7In Stock
47On Order
Min.: 1
Mult.: 1

802.11 a/b/g/n/ac/ax 5 GHz 26 dBm - 20 C + 55 C Bulk
SparkFun WiFi Modules - 802.11 The ESP8266 WiFi Module is a self contained SOC with integrated TCP/IP protocol stack that can give any microcontroller access to your WiFi network. The ESP8266 is capable of either hosting an application or offloading all WiFi networking functions f 186In Stock
Min.: 1
Mult.: 1
802.11 b/g/n 2.4 GHz 11 Mb/s, 54 Mb/s, 72.2 Mb/s SDIO, SPI, UART 3 V 3.6 V 19.5 dBm 135 mA, 145 mA, 215 mA - 20 C + 100 C
RF Solutions WiFi Modules - 802.11 ESP8266 WiFi 802.11b/g/n 160Mbits SPI Flash UART int Ant 23In Stock
30Expected 14/7/2026
Min.: 1
Mult.: 1

802.11 b/g/n 2.412 GHz to 2.484 GHz 54 Mb/s I2C, SPI, UART 3 V 3.6 V 16 dBm 71 mA - 20 C + 85 C
Microchip Technology WiFi Modules - 802.11 54-pad Wi-Fi SoC module, 2MB Flash, 640KB RAM, PCB ant
1,389Expected 17/7/2026
Min.: 1
Mult.: 1

802.11 b/g/n 2.4 GHz 22 Mb/s, 28 Mb/s CAN 2.0 A/B, CAN FD, Ethernet, I2C, I2S, SPI, UART, USB 2.0 OTG 3 V 3.6 V 20.5 dBm 287 mA 88 mA - 20 C + 85 C Tray
Banner Engineering WiFi Modules - 802.11 DXM100 S2D Controller; Multihop Radio 900 MHz; NEMA Rated Enclosure; 4 Holes with Glands & Vent; Battery Included Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1
12 V 30 V - 20 C + 60 C
Particle WiFi Modules - 802.11 Non-Stocked
Min.: 10
Mult.: 10
802.11 b/g/n 2.412 GHz to 2.462 GHz, 2.412 GHz to 2.472 GHz 54 Mb/s Serial 3 V 3.6 V 80 mA 80 mA - 20 C + 60 C
Seeed Studio WiFi Modules - 802.11 EMW 3060 WiFi Module
Non-Stocked
Min.: 1
Mult.: 1
802.11 b/g/n 2.4 GHz 72.2 Mb/s I2C, SPI, UART 3 V 3.6 V 17.8 dBm 92.82 mA - 20 C + 85 C
Advantech WiFi Modules - 802.11 Wi-Fi 5 + BT Module 2.4/5GHz Mini PCIe Non-Stocked
Min.: 1
Mult.: 1
802.11 a/b/g/n/ac 2.4 GHz, 5 GHz 433 Mb/s mPCIe, USB 3.135 V 3.465 V 384.5 mA 262.4 mA - 20 C + 70 C
Quectel WiFi Modules - 802.11 Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

802.11 a/b/g/n 2.4 GHz, 5 GHz 150 Mb/s USB 3 V 3.6 V 400 mA - 20 C + 70 C
Quectel WiFi Modules - 802.11 Wi-Fi 4, dual band 2.4/5GHz, 1x antenna, -20 C to +70 C, ultra-compact LCC package, USB 2.0 interface only, 1.gen RF coax antenna Non-Stocked Lead-Time 18 Weeks
Min.: 4,000
Mult.: 250
: 250

802.11 a/b/g/n 2.4 GHz, 5 GHz 150 Mb/s USB 3 V 3.6 V 400 mA - 20 C + 70 C Reel
Quectel WiFi Modules - 802.11 Wi-Fi 4, dual band 2.4/5GHz, 1x antenna, -20 C to +70 C, ultra-compact LCC package, USB 2.0 interface only, antenna pin interface Non-Stocked Lead-Time 18 Weeks
Min.: 4,000
Mult.: 250
: 250

802.11 a/b/g/n 2.4 GHz, 5 GHz 150 Mb/s USB 3 V 3.6 V 400 mA - 20 C + 70 C Reel