WiFi Modules - 802.11

 WiFi Modules - 802.11
WiFi Modules (802.11) are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many WiFi (802.11) module manufacturers including Advantech, Doodle Labs, Espressif, Microchip, Phoenix Contact, Silex Technology, Silicon Labs, u-blox & more. Please view our large selection of WiFi modules below.
Results: 442
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Protocol Supported Frequency Data Rate Interface Type Supply Voltage - Min Supply Voltage - Max Output Power Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Silicon Labs WiFi Modules - 802.11 Certified Wi-Fi module with RF pad and secure link capability Non-Stocked Lead-Time 24 Weeks
Min.: 1,300
Mult.: 1,300

802.11 b/g/n 2.412 GHz to 2.484 GHz 72.2 Mb/s SPI 1.62 V 3.6 V 15.1 dBm 145 mA 42.3 mA - 40 C + 105 C Tray
Silicon Labs WiFi Modules - 802.11 Certified Wi-Fi module with RF pad and secure link capability Non-Stocked Lead-Time 24 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

802.11 b/g/n 2.412 GHz to 2.484 GHz 72.2 Mb/s SPI 1.62 V 3.6 V 15.1 dBm 99.4 mA 48.3 mA - 40 C + 105 C Reel
Silicon Labs WiFi Modules - 802.11 Non-Stocked
Min.: 500
Mult.: 500
: 500

WGM110 802.11 b/g/n 2.412 GHz to 2.472 GHz 72.2 Mb/s I2C, SPI, USB 1.98 V 4.8 V 15 dBm, 16 dBm 261 mA 81 mA - 40 C + 85 C Reel
Silicon Labs WiFi Modules - 802.11 WGM160P022KGA Certified Wi-Fi Module with ARM Cortex-M4, 2 MB Flash, 2.4 GHz and built-in antenna Non-Stocked Lead-Time 20 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

2.437 GHz 3 V 3.6 V 16.1 dBm 141.3 mA 34.5 mA - 40 C + 85 C Reel
Silicon Labs WiFi Modules - 802.11 WGM160P022KGN Certified Wi-Fi Module with ARM Cortex-M4, 2 MB Flash, 2.4 GHz and no antenna Non-Stocked Lead-Time 20 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

2.437 GHz 3 V 3.6 V 16.1 dBm 141.3 mA 34.5 mA - 40 C + 85 C Reel
Silicon Labs WiFi Modules - 802.11 WGM160PX22KGA Certified Wi-Fi Module with ARM Cortex-M4, 2 MB Flash, LFXTAL, 2.4 GHz, and built-in Non-Stocked Lead-Time 20 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

2.437 GHz 3 V 3.6 V 16.1 dBm 141.3 mA 34.5 mA - 40 C + 85 C Reel
Silicon Labs WiFi Modules - 802.11 WGM160PX22KGN Certified Wi-Fi Module with ARM Cortex-M4, 2 MB Flash, LFXTAL, 2.4 GHz, and no antenna Non-Stocked Lead-Time 20 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

2.437 GHz 3 V 3.6 V 16.1 dBm 141.3 mA 34.5 mA - 40 C + 85 C Reel
Panasonic WiFi Modules - 802.11 2.4 GHZ WIFI 802.11B/G/N (Espressif Systems ESP32-S2) Non-Stocked Lead-Time 32 Weeks
Min.: 500
Mult.: 500
: 500

PAN9520 802.11 b/g/n 2.4 GHz 11 Mb/s GPIO, I2C, I2S, UART 3 V 3.6 V 19.5 dBm 190 mA 68 mA - 40 C + 85 C Reel
Panasonic WiFi Modules - 802.11 PAN9020 WiFi USB Non-Embed Chip Ant Non-Stocked Lead-Time 39 Weeks
Min.: 2,000
Mult.: 500
: 500

PAN9010/9020 Reel
APC by Schneider Electric WiFi Modules - 802.11 APC USB Wi-Fi Device
Seeed Studio WiFi Modules - 802.11 EMW 3060 WiFi Module
Non-Stocked
Min.: 1
Mult.: 1
802.11 b/g/n 2.4 GHz 72.2 Mb/s I2C, SPI, UART 3 V 3.6 V 17.8 dBm 92.82 mA - 20 C + 85 C
Renesas / Dialog WiFi Modules - 802.11 Wi-Fi module, Wi-Fi6 Dual Band 2.4/5GHz 802.11a/b/g/n/ax, 8Mbyte Flash, PCB trace antenna Non-Stocked Lead-Time 24 Weeks
Min.: 500
Mult.: 500
: 500

RRQ61001 802.11 b/g/n/ax, 802.11 a/n/ac/ax 2.4 GHz, 5 GHz GPIO, I2C, I2S, SPI, UART 1.8 V 3.6 V 18.5 dBm - 40 C + 85 C Reel
Renesas / Dialog WiFi Modules - 802.11 Wi-Fi module, Wi-Fi6 Dual Band 2.4/5GHz 802.11a/b/g/n/ax, 8Mbyte Flash, u.FL connector Non-Stocked Lead-Time 24 Weeks
Min.: 500
Mult.: 500
: 500

RRQ61001 802.11 b/g/n/ax, 802.11 a/n/ac/ax 2.4 GHz, 5 GHz GPIO, I2C, I2S, SPI, UART 1.8 V 3.6 V 18.5 dBm - 40 C + 85 C Reel
Renesas / Dialog WiFi Modules - 802.11 Wi-Fi module, Wi-Fi6 Dual Band 2.4/5GHz 802.11a/b/g/n/ax, 8Mbyte Flash, RF antenna pin Non-Stocked Lead-Time 24 Weeks
Min.: 500
Mult.: 500
: 500

RRQ61001 802.11 b/g/n/ax, 802.11 a/n/ac/ax 2.4 GHz, 5 GHz GPIO, I2C, I2S, SPI, UART 1.8 V 3.6 V 18.5 dBm - 40 C + 85 C Reel
Ezurio WiFi Modules - 802.11 MATCH,2M REDDI ASSEM BLY Non-Stocked
Min.: 1
Mult.: 1
Ezurio WiFi Modules - 802.11 SDIO 802.11a/b/g/n Non-Stocked
Min.: 180
Mult.: 180

45 Series 802.11 a/b/g/n Tray
Ezurio WiFi Modules - 802.11 SDIO 802.11a/b/g/n Non-Stocked Lead-Time 52 Weeks
Min.: 150
Mult.: 150

50 802.11 a/b/g/n 2.4 GHz, 5 GHz SDIO, UART, USB 6 dBm, 18 dBm - 30 C + 85 C Tray
Ezurio WiFi Modules - 802.11 SDIO/USB 802.11a/b/g/n Non-Stocked Lead-Time 52 Weeks
Min.: 192
Mult.: 192

50 Series 802.11 a/b/g/n 2.4 GHz, 5 GHz UART, USB 6 dBm, 18 dBm - 30 C + 85 C Tray
Digi WiFi Modules - 802.11 25 Unit Pack of the DC-WSP-01-C Non-Stocked
Min.: 1
Mult.: 1

2.4 GHz 11 Mb/s RS-232/422/485, SMA
Digi WiFi Modules - 802.11 ConnectPortX4 Znet- 2.5 to Wi-Fi 802.11g N/A
Min.: 1
Mult.: 1

ConnectPort X4 2.4 GHz 10 Mb/s, 100 Mb/s Ethernet, RS-232, USB 6 V 30 V 15 dBm - 30 C + 75 C
Digi WiFi Modules - 802.11 ConnectCore Wi-9C 16MB SDRAM 4MB Flash Non-Stocked
Min.: 1
Mult.: 1

2.4 GHz 11.25 Mb/s, 54 Mb/s Ethernet, GPIO, I2C, SPI, UART, USB - 30 C + 75 C
Digi WiFi Modules - 802.11 ConnectCore Wi-9C 16MB SDRAM 4MB Flash Non-Stocked
Min.: 1
Mult.: 1

2.4 GHz 11.25 Mb/s, 54 Mb/s Ethernet, GPIO, I2C, SPI, UART, USB - 30 C + 75 C
Digi WiFi Modules - 802.11 ConnectCore Wi-9C 32MB SDRAM Non-Stocked
Min.: 1
Mult.: 1

2.4 GHz 11.25 Mb/s, 54 Mb/s Ethernet, GPIO, I2C, SPI, UART, USB - 30 C + 75 C
Digi WiFi Modules - 802.11 ConnectCore Wi-9C 32MB SDRAM Non-Stocked
Min.: 1
Mult.: 1

2.4 GHz 11.25 Mb/s, 54 Mb/s Ethernet, GPIO, I2C, SPI, UART, USB - 30 C + 75 C
Digi WiFi Modules - 802.11 ConnectCore Wi-9C 64MB SDRAM Non-Stocked
Min.: 1
Mult.: 1

2.4 GHz 11.25 Mb/s, 54 Mb/s Ethernet, GPIO, I2C, SPI, UART, USB - 30 C + 75 C