3 V Sub-GHz Modules

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Sub GHz Packaging
Move-X Sub-GHz Modules RF LoRa Module with Arm M4 MCU - 50 Ohm pin - 128kB Flash - 48kB RAM 212In Stock
Min.: 1
Mult.: 1

MAMWLE-xx 868 MHz to 915 MHz 22 dBm I2C, I2S, JTAG, LPUART, SPI, SWDIO, USART 3 V 3.6 V 120 mA - 40 C + 85 C Pin 16.5 mm x 15.5 mm x 2 mm LoRa/LoRaWAN
Move-X Sub-GHz Modules Tiny, low power radio module
656In Stock
Min.: 1
Mult.: 1

MAMWLE-xx 868 MHz to 915 MHz 22 dBm I2C, I2S, JTAG, LPUART, SPI, SWDIO, USART 3 V 3.6 V 120 mA - 40 C + 85 C u.FL 16.5 mm x 15.5 mm x 2 mm LoRa/LoRaWAN Tray
Move-X Sub-GHz Modules RF LoRa Module with Arm M4 MCU - u.FL connector - 256kB Flash - 64kB RAM 249In Stock
Min.: 1
Mult.: 1

MAMWLE-xx 868 MHz to 915 MHz 22 dBm I2C, I2S, JTAG, LPUART, SPI, SWDIO, USART 3 V 3.6 V 120 mA - 40 C + 85 C u.FL 16.5 mm x 15.5 mm x 2 mm LoRa/LoRaWAN
Move-X Sub-GHz Modules RF LoRa Module with Arm M4 MCU - antenna pin - 256kB Flash - 64kB RAM 238In Stock
Min.: 1
Mult.: 1

MAMWLE-xx 868 MHz to 915 MHz 22 dBm I2C, I2S, JTAG, LPUART, SPI, SWDIO, USART 3 V 3.6 V 120 mA - 40 C + 85 C Pin 16.5 mm x 15.5 mm x 2 mm LoRa/LoRaWAN
RF Solutions Sub-GHz Modules AM Miniature SIL Transmitter Module 17In Stock
Min.: 1
Mult.: 1

433 MHz 3 V 12 V 18 mA - 30 C + 60 C 13 mm x 11.6 mm x 5.2 mm
RF Solutions Sub-GHz Modules AM Miniature Transmitter Module, SMT 38In Stock
Min.: 1
Mult.: 1

433 MHz 10 dBm 3 V 12 V 12.5 mA - 20 C + 85 C 7.08 mm x 5.2 mm x 1.8 mm
DLP Design Sub-GHz Modules RFID SMT Module 13.56MHz Read/Write
721On Order
Min.: 1
Mult.: 1

13.56 MHz Serial 3 V 5 V 0 C + 70 C 1.65 in x 0.735 in x 0.17 in RFID
DLP Design Sub-GHz Modules RFID USB Dongle
28On Order
Min.: 1
Mult.: 1

13.56 MHz Serial, USB 3 V 5 V 0 C + 70 C 1.65 in x 0.735 in x 0.17 in RFID
Wurth Elektronik Sub-GHz Modules WIRL-PRO9 Telesto-II Radio Module 915MHz Non-Stocked Lead-Time 24 Weeks
Min.: 400
Mult.: 400
: 400

WIRL-PRO9 915 MHz 14 dBm UART 3 V 3 V 53 mA 30 mA - 40 C + 85 C 27 mm x 17 mm x 3.8 mm Reel
RF Solutions Sub-GHz Modules Transmitter 1 switch LoRa 16Km Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

918 MHz 22 dBm 3 V 5 V - 10 C + 60 C 166 mm x 85 mm x 56 mm Bulk
RF Solutions Sub-GHz Modules Transmitter 3 switch LoRa 16Km Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

918 MHz 22 dBm 3 V 5 V - 10 C + 60 C 166 mm x 85 mm x 56 mm Bulk
RF Solutions Sub-GHz Modules Transmitter 4 switch LoRa 16Km Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

918 MHz 22 dBm 3 V 5 V - 10 C + 60 C 166 mm x 85 mm x 56 mm Bulk
RF Solutions Sub-GHz Modules Transmitter 8 switch LoRa 16Km Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

918 MHz 22 dBm 3 V 5 V - 10 C + 60 C 166 mm x 85 mm x 56 mm Bulk