R70SR9MQ

Banner Engineering
778-R70SR9MQ
R70SR9MQ

Mfr.:

Description:
Sub-GHz Modules R70 Serial Data Radio Multihop 900 MHz 1 W; Internal Antenna; RS-485; 5-pin M12 Integral QD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$297.46 $297.46

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Sub-GHz Modules
R70
900 MHz
1 W
RS-485
10 V
30 V
- 40 C
+ 85 C
70 mm x 87.1 mm
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Data Rate: 900 kb/s
Description/Function: Serial Data Radios are Compact, Industrial, Low-Power Wireless Communications Devices Used to Extend the Range of Serial Communications Networks
Product: Radio Modules
Product Type: Sub-GHz Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Tradename: Sure Cross
Part # Aliases: 812235
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517690000

R70 Serial & Ethernet Data Radios

Banner Engineering R70 Serial and Ethernet Data Radios are compact, industrial, and communication devices available in the R70ER and R70SR series. R70ER Ethernet data radios are used to create point-to-multipoint configurations of wireless Ethernet networks, while the R70SR serial data radios are used to extend the range of serial communication networks. These R70 data radios are fitted with D-code M12 quick-disconnect connectors for fast deployment and feature a star or tree network topology configuration. Banner Engineering R70 Serial and Ethernet Data Radios provide a self-healing, auto-routing radio frequency network with multiple hops to extend the network's range.