- 10 C Sub-GHz Modules

Results: 52
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Sub GHz Packaging
Silicon Labs Sub-GHz Modules Z-Wave 500 PCB Module, Sub-GHz, -93.0 dBm, 4 dBm 30,702In Stock
Min.: 1
Mult.: 1
: 1,000

ZM5202 865.2 MHz to 926.3 MHz 4 dBm GPIO, PWM, SPI, UART 2.3 V 3.6 V 36 mA 32 mA - 10 C + 85 C External 13.6 mm x 12.5 mm x 1.9 mm ISM Reel, Cut Tape
Silicon Labs Sub-GHz Modules Z-Wave 500 PCB Module, Sub-GHz, -93.0 dBm, 4 dBm 977In Stock
Min.: 1
Mult.: 1
: 1,000

ZM5202 865.2 MHz to 926.3 MHz 4 dBm GPIO, PWM, SPI, UART 2.3 V 3.6 V 36 mA 32 mA - 10 C + 85 C External 13.6 mm x 12.5 mm x 1.9 mm ISM Reel, Cut Tape
RF Solutions 725-TRX8-LORA
RF Solutions Sub-GHz Modules DIN Rail Transceiver 2 I/Ps 2 O.Ps 16Km 2In Stock
Min.: 1
Mult.: 1

868 MHz 20 dBm 12 V 32 V - 10 C + 50 C
RF Solutions Sub-GHz Modules 1 Ch Transmitter 193In Stock
Min.: 1
Mult.: 1

FOBBER 433.92 MHz 10 dBm 2 V 3.3 V 17 mA - 10 C + 70 C 59.2 mm x 32.7 mm x 8 mm
RF Solutions Sub-GHz Modules 1 Ch Remote Control Sys 12-30Vdc, 150m 55In Stock
Min.: 1
Mult.: 1

QUANTAFOB 433 MHz 12 V 30 V - 10 C + 50 C 130 mm x 112 mm x 42 mm
RF Solutions Sub-GHz Modules 2 Ch Remote Control Sys 12-30Vdc, 150m 44In Stock
Min.: 1
Mult.: 1

QUANTAFOB 433 MHz 12 V 30 V - 10 C + 50 C 130 mm x 112 mm x 42 mm
RF Solutions Sub-GHz Modules RF Receiver 1 Channel 6-24Vdc 21In Stock
Min.: 1
Mult.: 1

868 MHz WiFi 6 V 24 V - 10 C + 55 C 71 mm x 23.5 mm Bulk
RF Solutions Sub-GHz Modules 2 Ch Transmitter 7In Stock
Min.: 1
Mult.: 1

FOBBER 433.92 MHz 10 dBm 2 V 3.3 V 17 mA - 10 C + 70 C 59.2 mm x 32.7 mm x 8 mm
RF Solutions Sub-GHz Modules 4 Ch Transmitter 52In Stock
Min.: 1
Mult.: 1

FOBBER 433.92 MHz 10 dBm 2 V 3.3 V 17 mA - 10 C + 70 C 59.2 mm x 32.7 mm x 8 mm
RF Solutions Sub-GHz Modules 4Ch + All ON OFF Transmitter 5In Stock
Min.: 1
Mult.: 1

FOBBER 433.92 MHz 10 dBm 2 V 3.3 V 17 mA - 10 C + 70 C 59.2 mm x 32.7 mm x 8 mm
RF Solutions Sub-GHz Modules 1 Ch Transmitter 25In Stock
Min.: 1
Mult.: 1

FOBBER 869.5 MHz 13 dBm 2 V 3.3 V 17 mA - 10 C + 80 C 59.2 mm x 32.7 mm x 8 mm
RF Solutions Sub-GHz Modules 4 Ch Transmitter 20In Stock
Min.: 1
Mult.: 1

FOBBER 869.5 MHz 13 dBm 2 V 3.3 V 17 mA - 10 C + 80 C 59.2 mm x 32.7 mm x 8 mm
RF Solutions Sub-GHz Modules 8 Ch Transmitter 6In Stock
Min.: 1
Mult.: 1

FOBBER 869.5 MHz 13 dBm 2 V 3.3 V 17 mA - 10 C + 80 C 59.2 mm x 32.7 mm x 8 mm
RF Solutions Sub-GHz Modules FM 4 Ch Keeloq Keyfob Transmitter 433MHz 200m 5In Stock
Min.: 1
Mult.: 1

FOBLOQF 433.92 MHz 10 dBm 2.3 V 3.3 V 17 mA - 10 C + 70 C 59.2 mm x 32.7 mm x 8 mm
RF Solutions Sub-GHz Modules 4 Ch Remote Control Sys 12-30Vdc, 150m 5In Stock
Min.: 1
Mult.: 1

QUANTAFOB 433 MHz 12 V 30 V - 10 C + 50 C 130 mm x 112 mm x 42 mm
RF Solutions Sub-GHz Modules 3 Ch Remote Control Sys 12-30Vdc, 150m 5In Stock
Min.: 1
Mult.: 1

QUANTAFOB 433 MHz 12 V 30 V - 10 C + 50 C 130 mm x 112 mm x 42 mm
RF Solutions FOBBER-4T3
RF Solutions Sub-GHz Modules 3In Stock
Min.: 1
Mult.: 1
433.92 MHz 10 dBm 2 V 3.3 V 17 mA - 10 C + 70 C 59.2 mm x 32.7 mm x 8 mm
RF Solutions FOBBER-8TL2
RF Solutions Sub-GHz Modules 2 x On-OFF Latching Keyfob 868MHz 4In Stock
Min.: 1
Mult.: 1

869.5 MHz 13 dBm 2 V 3.3 V 17 mA - 10 C + 80 C
RF Solutions Sub-GHz Modules 8 Ch Transmitter
5Expected 30/6/2026
Min.: 1
Mult.: 1

FOBBER 433.92 MHz 10 dBm 2 V 3.3 V 17 mA - 10 C + 70 C 59.2 mm x 32.7 mm x 8 mm
RF Solutions Sub-GHz Modules 2 Ch Transmitter
7Expected 7/7/2026
Min.: 1
Mult.: 1

FOBBER 869.5 MHz 13 dBm 2 V 3.3 V 17 mA - 10 C + 80 C 59.2 mm x 32.7 mm x 8 mm
Silicon Labs Sub-GHz Modules Z-Wave 500 PCB Module, Sub-GHz, -93.0 dBm, 4 dBm Non-Stocked Lead-Time 20 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

ZM5202 865.2 MHz to 926.3 MHz 4 dBm GPIO, PWM, SPI, UART 2.3 V 3.6 V 36 mA 32 mA - 10 C + 85 C External 13.6 mm x 12.5 mm x 1.9 mm ISM Reel
RF Solutions Sub-GHz Modules DIN Rail Transceiver 2 I/Ps 2 O.Ps 16Km Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

725 915 MHz 20 dBm 12 V 32 V 95 mA - 10 C + 50 C 136 mm x 78 mm x 42 mm
RF Solutions Sub-GHz Modules DIN Rail Transceiver 2 I/Ps 2 O.Ps 16Km Non-Stocked Lead-Time 9 Weeks
Min.: 2
Mult.: 1

869 MHz to 918 MHz 22 dBm 12 VAC/DC 32 VAC/DC 95 mA - 10 C + 50 C 136 mm x 78 mm x 42 mm Bulk
RF Solutions Sub-GHz Modules FM 1 Ch Keeloq Keyfob Transmitter 433MHz 200m Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1

FOBLOQF 433.92 MHz 10 dBm 2.3 V 3.3 V 17 mA - 10 C + 70 C 59.2 mm x 32.7 mm x 8 mm
RF Solutions Sub-GHz Modules FM 2 Ch Keeloq Keyfob Transmitter 433MHz 200m Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1

FOBLOQF 433.92 MHz 10 dBm 2.3 V 3.3 V 17 mA - 10 C + 70 C 59.2 mm x 32.7 mm x 8 mm