TX91503

Powercast
582-TX91503
TX91503

Mfr.:

Description:
Sub-GHz Modules PowerSpot Transmitter - 915 MHz - 3 watts

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Powercast
Product Category: Sub-GHz Modules
915 MHz
3 W
5 V
- 20 C
+ 40 C
185.4 mm x 53.3 mm x 35.6 mm
Brand: Powercast
Operating Supply Voltage: 5 V
Product: RF Transmitters
Product Type: Sub-GHz Modules
Protocol - Bluetooth, BLE - 802.15.1: BLE
Factory Pack Quantity: 10
Subcategory: Wireless & RF Modules
Tradename: PowerSpot
Unit Weight: 340.825 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8517629990
CAHTS:
8542390000
USHTS:
8542390010
TARIC:
8517620000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TX91503 PowerSpot® Transmitter

Powercast TX91503 PowerSpot® Transmitter is designed to provide power and data to enabled devices. The PowerSpot powers devices when within the PowerSpot charging zone, and stops power transmission when no devices are within range. Powercast TX91503 PowerSpot Transmitter can be set to charge for a set period of use using an app.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$134.64 $134.64