WISE-4610P-NA

Advantech
923-WISE-4610P-NA
WISE-4610P-NA

Mfr.:

Description:
Sub-GHz Modules Advanced LoRaWAN Modular I/O with GNSS, Solar Power & IP65 Protection

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$560.71 $560.71

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Sub-GHz Modules
868 MHz, 915 MHz, 923 MHz
18 dBm
RS-485, USB
10 V
50 V
- 25 C
+ 70 C
Internal
82 mm x 122 mm x 49 mm
Brand: Advantech
Operating Supply Voltage: 10 V to 50 V
Product: LoRa/LoRaWAN, GPS
Product Type: Sub-GHz Modules
Protocol - GPS, GLONASS: GLONASS, GPS
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Unit Weight: 500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8517620090
ECCN:
5A991.c.3
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WISE-4610 LoRa & LoRaWAN Wireless Module

Advantech WISE-4610 LoRa and LoRaWAN Wireless Module is a wireless telecommunication wide area network that allows long-range communications at a low data rate among IoT applications. The Advantech WISE-4610 LoRaWAN module operates at 10VDC to 50VDC input voltage with a line-of-sight outdoor range of 5km. This LoRaWAN module transmits power up to +18dBm and provides long battery life due to the low power consumption of the LoRa network.