SMA Sub-GHz Modules

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Sub GHz Packaging
Microchip Technology Sub-GHz Modules R30 Module - MCU + Sub-GHz 802.15.4 Radio 218In Stock
Min.: 1
Mult.: 1

ATSAMR30M18A 780 MHz, 868 MHz, 915 MHz 8.7 dBm Serial 1.8 V 3.6 V 26.97 mA 10.79 mA - 40 C + 85 C SMA 12.7 mm x 11 mm x 2.71 mm ISM Tray
DFRobot Sub-GHz Modules LoRa Radio Module - 433MHz 5In Stock
Min.: 1
Mult.: 1

433 MHz 20 dBm UART 2.1 V 3.6 V 120 mA 15.2 mA - 40 C + 85 C SMA 34.2 mm x 18.4 mm LoRa/LoRaWAN Mesh
M5Stack Sub-GHz Modules M5Stack stackable module series and operating at a frequency of 433MHz 10In Stock
Min.: 1
Mult.: 1

410 MHz to 525 MHz SPI 0 C + 40 C SMA 54 mm x 54 mm x 13.1 mm
Wurth Elektronik Sub-GHz Modules WIRL-WMB8 Metis-II USB Radio Stick 5In Stock
12On Order
Min.: 1
Mult.: 1

WIRL-WMB8 868 MHz 14 dBm USB 2 V 3.6 V 53 mA 30 mA - 40 C + 85 C SMA 74 mm x 23.65 mm x 12 mm Sub GHz Bulk
RF Solutions Sub-GHz Modules LORA Telemetry & MODEM Module 16km 3In Stock
Min.: 1
Mult.: 1

GAMMA 868 MHz 20 dBm 2.4 V 3.6 V 155 mA 20 mA - 40 C + 85 C SMA 51 mm x 20 mm x 5 mm LoRa/LoRaWAN
RF Solutions Sub-GHz Modules LORA Telemetry & MODEM Module 16km SMT 10In Stock
Min.: 1
Mult.: 1

GAMMA 868 MHz 20 dBm 2.4 V 3.6 V 155 mA 20 mA - 40 C + 85 C SMA 51 mm x 20 mm x 5 mm LoRa/LoRaWAN
RF Solutions Sub-GHz Modules LORA Telemetry & MODEM Module 16km 4-9V 10In Stock
Min.: 1
Mult.: 1

GAMMA 868 MHz 20 dBm 3.6 V 15 V 155 mA 20 mA - 40 C + 85 C SMA 51 mm x 20 mm x 5 mm LoRa/LoRaWAN
Wurth Elektronik Sub-GHz Modules WIRL-PRO8 Tarvos-II USB Radio Stick
10Expected 12/6/2026
Min.: 1
Mult.: 1

WIRL-PRO8 868 MHz 14 dBm USB 2 V 3.6 V 53 mA 30 mA - 40 C + 85 C SMA 74 mm x 23.65 mm x 12 mm Sub GHz Bulk
MultiTech Sub-GHz Modules 915 MHz X1 LoRa SMA w/Programming Header (50 Pk) Non-Stocked
Min.: 1
Mult.: 1
915 MHz 19 dBm I2C, SPI, UART 3.3 V 5 V - 40 C + 85 C SMA 25.5 mm x 37.3 mm
DFRobot Sub-GHz Modules LoRa MESH Radio Module - 433MHz Non-Stocked
Min.: 1
Mult.: 1
433 MHz 20 dBm UART 3.3 V 5 V - 40 C + 85 C SMA 34.2 mm x 18.4 mm LoRa/LoRaWAN Mesh
Semtech Sub-GHz Modules SX1211 RF MODULE 868 N/A
Min.: 1
Mult.: 1

868 MHz 10 dBm 2.1 V 3.6 V 25 mA 3 mA - 20 C + 85 C SMA Sub GHz
RF Solutions Sub-GHz Modules LORA Telemetry & MODEM Module 16km Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

GAMMA 915 MHz 20 dBm 2.4 V 3.6 V 155 mA 20 mA - 40 C + 85 C SMA 51 mm x 20 mm x 5 mm LoRa/LoRaWAN
RF Solutions Sub-GHz Modules LORA Telemetry & MODEM Module 16km 9V N/A
Min.: 1
Mult.: 1

GAMMA 915 MHz 20 dBm 3.6 V 15 V 155 mA 20 mA - 40 C + 85 C SMA 51 mm x 20 mm x 5 mm LoRa/LoRaWAN