- 40 C RF Modules

Results: 120
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Type Dimensions Packaging
HUBER+SUHNER RF Modules Transmitter, 2 GHz, 1550nm, DIN Rail, 1 RF IN, 1 FO Out Non-Stocked
Min.: 1
Mult.: 1

RF Transmitters 950 MHz to 2 GHz 11 V 16 V - 40 C + 75 C SMA 90 mm x 100 mm x 23 mm
HUBER+SUHNER RF Modules Non-Stocked
Min.: 1
Mult.: 1

RF Receivers 160 MHz - 40 C + 75 C SMA 90 mm x 100 mm x 23 mm
HUBER+SUHNER RF Modules Non-Stocked
Min.: 1
Mult.: 1

RF Transmitters 160 MHz - 40 C + 75 C SMA 90 mm x 100 mm x 23 mm
HUBER+SUHNER RF Modules Receiver, 2 GHz, DIN Rail, 1 RF OUT, 1 FO IN Non-Stocked
Min.: 1
Mult.: 1

RF Receivers 950 MHz to 2 GHz 11 V 16 V - 40 C + 75 C SMA 90 mm x 100 mm x 23 mm
HUBER+SUHNER RF Modules Transmitter, 2 GHz, 1310nm, DIN Rail, 1 RF IN, 1 FO Out Non-Stocked
Min.: 1
Mult.: 1

RF Transmitters 950 MHz to 2 GHz 11 V 16 V - 40 C + 75 C SMA 90 mm x 100 mm x 23 mm
HUBER+SUHNER RF Modules Transmitter,100 MHz, DIN Rail, 1 RF IN, 1 FO Out Non-Stocked
Min.: 1
Mult.: 1

RF Transmitters 100 MHz 11 V 16 V - 40 C + 75 C SMA 90 mm x 100 mm x 23 mm
HUBER+SUHNER RF Modules Receiver,100 MHz, DIN Rail, 1 RF OUT, 1 FO IN Non-Stocked
Min.: 1
Mult.: 1

RF Receivers 100 MHz 11 V 16 V - 40 C + 75 C SMA 90 mm x 100 mm x 23 mm
HUBER+SUHNER RF Modules Receiver, 6 GHz, DIN Rail, 1 RF OUT, 1 FO IN Non-Stocked Lead-Time 31 Weeks
Min.: 1
Mult.: 1

RF-over-Fiber 300 MHz to 6 GHz 12 V 12 V - 40 C + 85 C 90 mm x 95 mm x 23 mm
HUBER+SUHNER RF Modules Transmitter, 6 GHz, DIN Rail, 1 RF IN, 1 FO Out Non-Stocked Lead-Time 48 Weeks
Min.: 1
Mult.: 1

RF-over-Fiber 300 MHz to 6 GHz 12 V 12 V - 40 C + 85 C 90 mm x 95 mm x 23 mm
Amphenol-SAA RF Modules UWB Tag Non-Stocked
Min.: 1,500
Mult.: 1,500
: 1,500
RF Wireless 8 GHz - 21 dBm GPIO, SPI 1.6 V 3.6 V 90 mA - 40 C + 85 C PCB Antenna 19.9 mm x 10 mm x 2.3 mm Reel
TE Connectivity RF Modules Assembly, Hybrid NanoRF/MT BP Mod Full No Non-Stocked Lead-Time 20 Weeks
Min.: 5
Mult.: 1

- 40 C + 85 C
Wurth Elektronik RF Modules WIRL-PRO2 Thetis-I Wirepas Mesh 2.4GHz Non-Stocked Lead-Time 30 Weeks
Min.: 500
Mult.: 500
: 500

WIRL-PRO2 Radio Modules 2.4 GHz 6 dBm UART 1.8 V 3.6 V 18.9 mA 7.7 mA - 40 C + 85 C Pin 12 mm x 8 mm x 2 mm Reel
Wurth Elektronik RF Modules WIRL-PRO2 Thetis-I USB RadStick Wirepas Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1

WIRL-PRO2 USB Dongles 2.402 GHz to 2.48 GHz 4 dBm USB 3 V 3 V 18.9 mA 7.7 mA - 40 C + 85 C Internal 67.75 mm x 23.65 mm x 12 mm Bulk
Wurth Elektronik RF Modules WIRL-NFW2 Ophelia-I Radio Module w/o FW Non-Stocked
Min.: 500
Mult.: 500
: 500

WIRL-NFW2 Radio Modules 2.36 GHz to 2.5 GHz 4 dBm ADC, I2C, SPI, UART 3 V 3 V 9.3 mA 6.8 mA - 40 C + 85 C External 9 mm x 7 mm x 2 mm Reel
Qorvo RF Modules DWM1001C UWB XCVR Module (FCC comp) Non-Stocked Lead-Time 26 Weeks
Min.: 100
Mult.: 100
: 100
RF Transceivers 6.24 GHz to 6.739 GHz - 41.3 dBm SPI 2.8 V 3.6 V - 40 C + 85 C Reel
Qorvo RF Modules 6.5 & 8.0 GHz Ultra-Wideband (UWB) Module with BLE SoC and Motion Sensor Non-Stocked Lead-Time 26 Weeks
Min.: 100
Mult.: 100
: 100

DWM3001C UWB Transceivers 6.25 GHz to 8.25 GHz 2.5 V 3.6 V - 40 C + 85 C 27.1 mm x 19.3 mm x 3.2 mm Reel
Qorvo RF Modules 5-6GHz 50W C-Band PA
Non-Stocked Lead-Time 20 Weeks
Min.: 250
Mult.: 250
: 250

TGA2307 - 40 C + 85 C Reel
Ezurio RF Modules 2.4GHz RS232 Trans 100mW w/ant DB9 conn Non-Stocked
Min.: 100
Mult.: 100

2.4 GHz to 2.4835 GHz 250 mW RS-232 7 V 18 V 400 mA - 40 C + 85 C 11.18 cm x 6.86 cm x 3.56 cm
Digi RF Modules XBee XR 920, 920 MHz, DigiMesh, RF Pad Antenna, MMT, Japan Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

XBee XR Micro 900 RF Transceivers 900 MHz SPI, UART 2.1 VDC 3.6 VDC 79 mA 28 mA - 40 C + 85 C RF Pad Antenna 13 mm x 19 mm x 2 mm
Digi RF Modules XBee LR, LoRaWAN 868/915MHz RF Pad, MMT Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

XBee LR RF Modules 868 MHz, 915 MHz 22 dBm UART 1.8 V 3.6 V 124 mA 14 mA - 40 C + 85 C 13 mm x 19 mm x 2 mm Tray
Digi RF Modules Digi XBee XR PRO, 900 MHz, DigiMesh, Chip Antenna, Surface Mount Non-Stocked Lead-Time 13 Weeks
Min.: 36
Mult.: 36

RF Modules 902 MHz to 928 MHz SPI, UART 2.1 VDC 3.6 VDC 330 mA, 640 mA, 900 mA 40 mA - 40 C + 85 C Chip Antenna 3.4 cm x 2.199 cm x 0.305 cm
Digi RF Modules Digi XBee XR PRO, 900 MHz, DigiMesh, U.FL, Surface Mount Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

RF Modules 902 MHz to 928 MHz SPI, UART 2.1 VDC 3.6 VDC 330 mA, 640 mA, 900 mA 40 mA - 40 C + 85 C Chip Antenna 3.4 cm x 2.199 cm x 0.305 cm
MACOM RF Modules Transceiver,Mono,24GHz Non-Stocked Lead-Time 20 Weeks
Min.: 100
Mult.: 100
Doppler Transceivers 24.125 GHz 8 mW 5 V 5 V - 40 C + 85 C UG-595/U 26.67 mm x 20.57 mm x 19.69 mm
Siemens RF Modules SCALANCE W1788-2 M12 EEC
Non-Stocked
Min.: 1
Mult.: 1

W1780 RF Modules 2.4 GHz, 5 GHz 18.5 W M12 16.8 V 48 V - 40 C + 75 C N Connector 258 mm x 258 mm x 80 mm
TTM Technologies RF Modules 2400MHz Radio Only Connector Non-Stocked Lead-Time 60 Weeks

2.4 GHz to 2.4835 GHz 0.5 dBm SPI 1.8 V 3.6 V 16 mA - 40 C + 85 C 9 mm x 12 mm x 2.5 mm Bulk